ex VAT

6.35mm Cylindrical Core Ferrites:

16 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1703107

RoHS

Each
1+
€1.100
10+
€0.927
100+
€0.755
500+
€0.680
1000+
€0.654
More Pricing...
Min: 1 / Mult: 1
-
14.3mm
28.6mm
6.35mm
1MHz
300MHz
300ohm
-
9640495

RoHS

Date/Lot Code

Each
1+
€1.350
10+
€0.806
50+
€0.560
100+
€0.466
200+
€0.408
More Pricing...
Min: 1 / Mult: 1
-
14.2mm
28.5mm
6.35mm
-
-
220ohm
-
2292262

RoHS

Each
1+
€1.330
10+
€1.020
50+
€0.764
100+
€0.695
200+
€0.643
More Pricing...
Min: 1 / Mult: 1
-
14.27mm
28.58mm
6.35mm
300MHz
25MHz
294ohm
28B Series
1635654

RoHS

Date/Lot Code

Each
1+
€1.040
5+
€0.921
10+
€0.908
25+
€0.893
50+
€0.878
More Pricing...
Min: 1 / Mult: 1
-
9.9mm
19.5mm
6.35mm
-
-
430ohm
WE-AFB Series
2292261

RoHS

Date/Lot Code

Each
1+
€0.661
50+
€0.355
100+
€0.315
250+
€0.266
500+
€0.232
More Pricing...
Min: 1 / Mult: 1
-
14.27mm
10.16mm
6.35mm
-
-
145ohm
28B Series
1869780

RoHS

Date/Lot Code

Each
1+
€4.310
5+
€4.050
10+
€3.740
20+
€3.700
40+
€3.530
More Pricing...
Min: 1 / Mult: 1
-
14.2mm
28.5mm
6.35mm
-
-
80ohm
WE-AFB Series
3605022

RoHS

Date/Lot Code

Each
1+
€0.695
50+
€0.388
100+
€0.343
250+
€0.277
500+
€0.242
More Pricing...
Min: 1 / Mult: 1
-
14.27mm
13.46mm
6.35mm
30MHz
500MHz
184ohm
28B Series
3517061

RoHS

Date/Lot Code

Each
1+
€1.420
5+
€1.060
10+
€1.010
25+
€0.961
50+
€0.851
More Pricing...
Min: 1 / Mult: 1
-
14.2mm
28.5mm
6.35mm
-
-
278ohm
WE-AFB Series
1781245

RoHS

Each
1+
€1.600
10+
€1.140
25+
€1.000
50+
€0.901
100+
€0.808
More Pricing...
Min: 1 / Mult: 1
14.3mm
14.3mm
13.8mm
6.35mm
200MHz
1GHz
260ohm
-
1781365

RoHS

Each
1+
€2.350
10+
€1.750
25+
€1.550
50+
€1.410
100+
€1.260
More Pricing...
Min: 1 / Mult: 1
14.3mm
14.3mm
28.6mm
6.35mm
200MHz
1GHz
370ohm
-
2451720

RoHS

Date/Lot Code

Each
1+
€1.490
10+
€1.150
25+
€1.020
50+
€0.951
100+
€0.866
More Pricing...
Min: 1 / Mult: 1
14.3mm
14.3mm
28.6mm
6.35mm
200MHz
30MHz
-
-
9769374

RoHS

Each
1+
€0.683
10+
€0.504
25+
€0.456
50+
€0.433
100+
€0.409
More Pricing...
Min: 1 / Mult: 1
14.3mm
14.3mm
13.8mm
6.35mm
1MHz
300MHz
160ohm
-
4036648

RoHS

Date/Lot Code

Each
1+
€1.280
10+
€1.040
100+
€0.846
500+
€0.761
1000+
€0.707
More Pricing...
Min: 1 / Mult: 1
-
14.3mm
28.6mm
6.35mm
200MHz
30MHz
-
-
2451721

RoHS

Date/Lot Code

Each
1+
€0.963
10+
€0.691
25+
€0.606
50+
€0.503
100+
€0.456
More Pricing...
Min: 1 / Mult: 1
14.3mm
14.3mm
13.45mm
6.35mm
200MHz
30MHz
-
-
1463428

RoHS

Date/Lot Code

Each
1+
€1.190
10+
€0.945
100+
€0.770
500+
€0.693
1000+
€0.667
More Pricing...
Min: 1 / Mult: 1
-
14.3mm
28.6mm
6.35mm
25MHz
300MHz
250ohm
-
4035528

RoHS

Each
1+
€0.511
10+
€0.370
25+
€0.325
50+
€0.294
100+
€0.265
More Pricing...
Min: 1 / Mult: 1
14.3mm
14.3mm
5.3mm
6.35mm
25MHz
300MHz
53ohm
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account