ex VAT

Cylindrical Core Ferrites:

642 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Ferrite Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1635643

RoHS

Date/Lot Code

Each
1+
€0.661
10+
€0.653
50+
€0.631
100+
€0.586
200+
€0.570
More Pricing...
Min: 1 / Mult: 1
-
9.5mm
9.5mm
4.75mm
-
-
501ohm
WE-AFB Series
-
1635668

RoHS

Date/Lot Code

Each
1+
€0.774
10+
€0.648
50+
€0.626
100+
€0.604
200+
€0.581
More Pricing...
Min: 1 / Mult: 1
-
7.6mm
10mm
3.18mm
-
-
119ohm
WE-SAFB Series
-
1703107

RoHS

Each
1+
€1.100
10+
€0.927
100+
€0.755
500+
€0.680
1000+
€0.654
More Pricing...
Min: 1 / Mult: 1
-
14.3mm
28.6mm
6.35mm
1MHz
300MHz
300ohm
-
-
2396140

RoHS

Each
1+
€10.910
3+
€9.310
5+
€7.850
10+
€6.860
20+
€6.360
More Pricing...
Min: 1 / Mult: 1
-
51.8mm
20mm
30mm
-
-
-
B64290L0082 Series
-
1422734

RoHS

Each
1+
€1.820
10+
€1.250
50+
€0.950
100+
€0.835
200+
€0.761
More Pricing...
Min: 1 / Mult: 1
-
26.6mm
10mm
14.8mm
-
-
-
B64290L0618 Series
-
1651719
Each
1+
€1.410
10+
€1.180
100+
€0.964
500+
€0.867
1000+
€0.801
More Pricing...
Min: 1 / Mult: 1
-
17.45mm
28.6mm
9.5mm
1MHz
300MHz
225ohm
-
-
273156

RoHS

Each
10+
€0.113
500+
€0.0789
2500+
€0.0698
10000+
€0.0654
30000+
€0.0559
More Pricing...
Min: 10 / Mult: 10
-
4mm
5mm
2mm
-
-
-
-
-
2103383

RoHS

Each
10+
€0.163
250+
€0.113
1000+
€0.106
5000+
€0.0939
11000+
€0.0868
More Pricing...
Min: 10 / Mult: 10
-
1.8mm
15mm
-
-
-
-
-
-
898340

RoHS

Each
10+
€0.220
100+
€0.189
500+
€0.162
1000+
€0.153
3000+
€0.143
More Pricing...
Min: 10 / Mult: 10
-
7.8mm
9.8mm
5.3mm
-
-
50ohm
-
-
9640541

RoHS

Each
1+
€0.987
10+
€0.736
50+
€0.654
100+
€0.610
200+
€0.571
More Pricing...
Min: 1 / Mult: 1
-
17.5mm
28.5mm
10.7mm
-
-
160ohm
-
-
242482

RoHS

Date/Lot Code

Each
10+
€0.137
500+
€0.0953
2500+
€0.0843
10000+
€0.079
25500+
€0.0674
More Pricing...
Min: 10 / Mult: 10
-
3.9mm
5.5mm
1.5mm
-
-
-
-
-
2364488

RoHS

Date/Lot Code

Each
10+
€0.336
50+
€0.294
200+
€0.252
600+
€0.238
1000+
€0.226
More Pricing...
Min: 10 / Mult: 10
-
11.8mm
15mm
7.3mm
-
300MHz
-
ESD-R Series
-
1635658

RoHS

Date/Lot Code

Each
1+
€1.330
5+
€1.240
10+
€1.170
20+
€1.080
40+
€1.050
More Pricing...
Min: 1 / Mult: 1
-
16mm
28.5mm
8mm
-
-
258ohm
WE-AFB Series
-
1635646

RoHS

Date/Lot Code

Each
1+
€0.683
10+
€0.552
25+
€0.542
50+
€0.532
100+
€0.495
More Pricing...
Min: 1 / Mult: 1
-
11.5mm
18.5mm
5mm
-
-
418ohm
WE-AFB Series
-
2082481

RoHS

Date/Lot Code

Each
1+
€2.270
5+
€2.120
10+
€1.990
25+
€1.840
50+
€1.740
More Pricing...
Min: 1 / Mult: 1
-
15.5mm
20mm
6.9mm
-
-
731ohm
WE-AFB Series
-
1784208

RoHS

Date/Lot Code

Each
10+
€0.189
100+
€0.162
500+
€0.139
1000+
€0.131
2640+
€0.122
More Pricing...
Min: 10 / Mult: 10
-
5mm
20mm
-
-
-
-
-
-
9640509

RoHS

Each
1+
€0.597
10+
€0.465
50+
€0.412
100+
€0.384
200+
€0.364
More Pricing...
Min: 1 / Mult: 1
-
14.2mm
28.5mm
7mm
-
-
210ohm
-
-
1784202

RoHS

Each
10+
€0.137
250+
€0.105
1000+
€0.0896
5000+
€0.0791
10000+
€0.0733
More Pricing...
Min: 10 / Mult: 10
-
1.5mm
10mm
-
-
-
-
-
-
2113059

RoHS

Date/Lot Code

Each
1+
€3.560
10+
€2.630
100+
€2.210
500+
€1.950
1000+
€1.910
More Pricing...
Min: 1 / Mult: 1
-
28.5mm
28.6mm
13.8mm
1MHz
300MHz
270ohm
-
-
898442

RoHS

Each
10+
€0.174
100+
€0.142
500+
€0.121
1000+
€0.113
3200+
€0.100
More Pricing...
Min: 10 / Mult: 10
-
9.65mm
5.05mm
5mm
-
-
43ohm
-
-
2103384

RoHS

Date/Lot Code

Each
1+
€8.810
50+
€6.190
100+
€5.740
250+
€5.280
500+
€5.170
More Pricing...
Min: 1 / Mult: 1
-
10mm
200mm
-
-
-
-
-
-
1422735

RoHS

Date/Lot Code

Each
5+
€0.335
50+
€0.181
250+
€0.137
500+
€0.121
1500+
€0.110
More Pricing...
Min: 5 / Mult: 5
-
10.8mm
4mm
6mm
-
-
-
B64290L0038 Series
-
898363

RoHS

Each
10+
€0.293
100+
€0.251
500+
€0.215
1000+
€0.203
2000+
€0.190
More Pricing...
Min: 10 / Mult: 10
-
9.5mm
14.5mm
5.1mm
-
-
110ohm
-
-
1838839

RoHS

Each
1+
€1.490
10+
€1.070
100+
€0.870
500+
€0.783
1000+
€0.722
More Pricing...
Min: 1 / Mult: 1
-
16.25mm
28.6mm
7.9mm
1MHz
300MHz
260ohm
-
-
1635651

RoHS

Each
1+
€1.340
5+
€1.250
10+
€1.200
20+
€1.180
40+
€1.170
More Pricing...
Min: 1 / Mult: 1
-
12mm
45mm
6.1mm
-
-
614ohm
WE-AFB Series
-
51-75 of 642 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account