ex VAT

Cylindrical Core Ferrites:

642 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Ferrite Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1635647

RoHS

Date/Lot Code

Each
1+
€0.653
5+
€0.551
10+
€0.545
25+
€0.538
50+
€0.532
More Pricing...
Min: 1 / Mult: 1
-
11.5mm
20.5mm
5mm
-
-
625ohm
WE-AFB Series
-
1635655

RoHS

Date/Lot Code

Each
1+
€1.340
5+
€1.160
10+
€1.140
25+
€1.120
50+
€1.100
More Pricing...
Min: 1 / Mult: 1
-
14.2mm
25mm
7.2mm
-
-
845ohm
WE-AFB Series
-
1838839

RoHS

Each
1+
€1.490
10+
€1.070
100+
€0.870
500+
€0.783
1000+
€0.722
More Pricing...
Min: 1 / Mult: 1
-
16.25mm
28.6mm
7.9mm
1MHz
300MHz
260ohm
-
-
9640541

RoHS

Each
1+
€1.700
10+
€1.010
50+
€0.705
100+
€0.586
200+
€0.513
More Pricing...
Min: 1 / Mult: 1
-
17.5mm
28.5mm
10.7mm
-
-
160ohm
-
-
898340

RoHS

Each
10+
€0.220
100+
€0.189
500+
€0.162
1000+
€0.153
3000+
€0.143
More Pricing...
Min: 10 / Mult: 10
-
7.8mm
9.8mm
5.3mm
-
-
50ohm
-
-
2355021

RoHS

Each
1+
€1.080
50+
€0.707
100+
€0.568
250+
€0.510
500+
€0.479
More Pricing...
Min: 1 / Mult: 1
-
21.2mm
7mm
10mm
-
-
-
B64290L0632 Series
-
1784204

RoHS

Each
10+
€0.230
100+
€0.197
500+
€0.169
2500+
€0.149
5380+
€0.138
More Pricing...
Min: 10 / Mult: 10
-
4mm
15mm
-
-
-
-
-
-
2112984

RoHS

Date/Lot Code

Each
10+
€0.0402
500+
€0.0261
2500+
€0.0225
10000+
€0.0201
30000+
€0.0191
More Pricing...
Min: 10 / Mult: 10
-
3.5mm
3.25mm
1.6mm
25MHz
300MHz
35ohm
-
-
1784202

RoHS

Each
10+
€0.137
250+
€0.105
1000+
€0.0896
5000+
€0.0791
10000+
€0.0733
More Pricing...
Min: 10 / Mult: 10
-
1.5mm
10mm
-
-
-
-
-
-
1784208

RoHS

Each
10+
€0.189
100+
€0.162
500+
€0.139
1000+
€0.131
2640+
€0.122
More Pricing...
Min: 10 / Mult: 10
-
5mm
20mm
-
-
-
-
-
-
9640509

RoHS

Each
1+
€1.300
10+
€0.777
50+
€0.540
100+
€0.448
200+
€0.393
More Pricing...
Min: 1 / Mult: 1
-
14.2mm
28.5mm
7mm
-
-
210ohm
-
-
2364488

RoHS

Each
10+
€0.336
50+
€0.294
200+
€0.252
600+
€0.238
1000+
€0.226
More Pricing...
Min: 10 / Mult: 10
-
11.8mm
15mm
7.3mm
-
300MHz
-
ESD-R Series
-
1635658

RoHS

Date/Lot Code

Each
1+
€1.380
5+
€1.290
10+
€1.210
20+
€1.120
40+
€1.090
More Pricing...
Min: 1 / Mult: 1
-
16mm
28.5mm
8mm
-
-
258ohm
WE-AFB Series
-
9640517

RoHS

Each
1+
€1.120
10+
€0.668
50+
€0.465
200+
€0.338
400+
€0.320
More Pricing...
Min: 1 / Mult: 1
-
16.9mm
17mm
9mm
-
-
140ohm
-
-
1635662

RoHS

Date/Lot Code

Each
1+
€3.950
5+
€3.840
10+
€3.760
20+
€3.710
40+
€3.650
More Pricing...
Min: 1 / Mult: 1
-
19mm
50.8mm
11.5mm
-
-
808ohm
WE-AFB Series
-
9640533

RoHS

Each
1+
€1.810
10+
€1.080
50+
€0.754
100+
€0.627
200+
€0.549
More Pricing...
Min: 1 / Mult: 1
-
17.5mm
28.5mm
9.5mm
-
-
180ohm
-
-
1635667

RoHS

Date/Lot Code

Each
1+
€0.674
50+
€0.569
100+
€0.549
250+
€0.528
500+
€0.507
More Pricing...
Min: 1 / Mult: 1
-
4mm
10mm
2mm
-
-
95ohm
WE-SAFB Series
-
1703107

RoHS

Each
1+
€1.100
10+
€0.927
100+
€0.755
500+
€0.680
1000+
€0.654
More Pricing...
Min: 1 / Mult: 1
-
14.3mm
28.6mm
6.35mm
1MHz
300MHz
300ohm
-
-
1635638

RoHS

Date/Lot Code

Each
1+
€0.931
5+
€0.798
10+
€0.789
25+
€0.784
50+
€0.756
More Pricing...
Min: 1 / Mult: 1
-
22.5mm
6.4mm
13.8mm
-
-
398ohm
WE-TOF Series
-
1635635

RoHS

Each
1+
€0.715
10+
€0.559
25+
€0.550
50+
€0.530
100+
€0.509
More Pricing...
Min: 1 / Mult: 1
-
14mm
8mm
10mm
-
-
343ohm
WE-TOF Series
-
1190602

RoHS

Each
5+
€0.728
50+
€0.383
250+
€0.290
500+
€0.253
1000+
€0.251
More Pricing...
Min: 5 / Mult: 5
-
17.2mm
6.3mm
9.6mm
-
-
-
B64290L0045 Series
-
1635643

RoHS

Date/Lot Code

Each
1+
€0.642
10+
€0.588
50+
€0.569
100+
€0.528
200+
€0.518
More Pricing...
Min: 1 / Mult: 1
-
9.5mm
9.5mm
4.75mm
-
-
501ohm
WE-AFB Series
-
1635668

RoHS

Date/Lot Code

Each
1+
€0.774
10+
€0.648
50+
€0.626
100+
€0.604
200+
€0.581
More Pricing...
Min: 1 / Mult: 1
-
7.6mm
10mm
3.18mm
-
-
119ohm
WE-SAFB Series
-
2355022

RoHS

Each
1+
€17.510
3+
€14.980
5+
€12.640
10+
€11.070
20+
€10.230
More Pricing...
Min: 1 / Mult: 1
-
65.3mm
25mm
38mm
-
-
-
B64290L0699 Series
-
1635660

RoHS

Date/Lot Code

Each
1+
€1.490
5+
€1.400
10+
€1.310
20+
€1.240
40+
€1.200
More Pricing...
Min: 1 / Mult: 1
-
17.5mm
28.5mm
9.5mm
-
-
632ohm
WE-AFB Series
-
26-50 of 642 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account