0
0 Items€0.00
ex VAT
ex VAT

Cylindrical Core Ferrites:

656 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Ferrite Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4349987

RoHS

Each
1+
€10.330
40+
€10.140
80+
€9.870
120+
€9.590
280+
€9.320
More Pricing...
Min: 1 / Mult: 1
-
41mm
-
19mm
21mm
-
500MHz
-
ESD-R-NC Series
-
4349988

RoHS

Date/Lot Code

Each
1+
€1.940
10+
€0.946
80+
€0.887
160+
€0.827
560+
€0.759
More Pricing...
Min: 1 / Mult: 1
-
22mm
-
14mm
7.7mm
-
500MHz
-
ESD-R-H Series
-
4349991

RoHS

Date/Lot Code

Each
1+
€6.550
20+
€3.960
60+
€3.700
100+
€3.430
500+
€3.380
More Pricing...
Min: 1 / Mult: 1
-
51mm
-
19mm
24.4mm
-
500MHz
-
ESD-R-H Series
-
4645464

RoHS

Date/Lot Code

Each
1+
€0.839
50+
€0.484
100+
€0.446
250+
€0.422
500+
€0.399
More Pricing...
Min: 1 / Mult: 1
-
9mm
-
19.05mm
4.3mm
1MHz
250MHz
183ohm
-
-
4691195

RoHS

Each
1+
€1.100
50+
€0.880
100+
€0.800
250+
€0.760
500+
€0.740
More Pricing...
Min: 1 / Mult: 1
-
20.95mm
-
11.9mm
13.2mm
25MHz
300MHz
115ohm
-
-
4349984

RoHS

Date/Lot Code

Each
1+
€4.100
10+
€2.380
50+
€2.160
100+
€2.060
500+
€1.810
More Pricing...
Min: 1 / Mult: 1
-
25mm
-
13mm
16mm
-
10MHz
-
ESD-R-SR Series
-
4349986

RoHS

Date/Lot Code

Each
1+
€2.430
10+
€1.430
50+
€1.260
100+
€1.230
500+
€1.190
More Pricing...
Min: 1 / Mult: 1
-
25mm
-
12mm
15mm
-
10MHz
-
ESD-R Series
-
4691193

RoHS

Each
10+
€0.280
100+
€0.230
500+
€0.220
1000+
€0.210
3500+
€0.199
More Pricing...
Min: 10 / Mult: 10
-
6.35mm
-
15.9mm
2.95mm
-
-
122ohm
-
-
4645465

RoHS

Date/Lot Code

Each
1+
€0.896
50+
€0.495
100+
€0.481
250+
€0.467
500+
€0.443
More Pricing...
Min: 1 / Mult: 1
-
9mm
-
19.05mm
4.3mm
10MHz
250MHz
168ohm
-
-
4349992

RoHS

Date/Lot Code

Each
1+
€18.650
15+
€12.340
60+
€11.580
105+
€10.760
255+
€10.040
More Pricing...
Min: 1 / Mult: 1
-
61mm
-
25mm
33.2mm
-
500MHz
-
ESD-R-H Series
-
4349990

RoHS

Date/Lot Code

Each
1+
€3.010
40+
€2.650
80+
€2.470
120+
€2.460
520+
€2.340
More Pricing...
Min: 1 / Mult: 1
-
42mm
-
17mm
16.7mm
-
500MHz
-
ESD-R-H Series
-
6513438

RoHS

Each
1+
€0.330
10+
€0.243
25+
€0.203
50+
€0.181
100+
€0.163
More Pricing...
Min: 1 / Mult: 1
-
-
7.5mm
-
-
-
-
-
-
-
3770719

RoHS

Date/Lot Code

Each
10+
€0.259
100+
€0.195
Min: 10 / Mult: 10
-
10.8mm
-
4mm
6mm
-
-
-
B64290L0038 Series
-
6438660

RoHS

Each
1+
€2.280
10+
€1.680
25+
€1.420
50+
€1.350
100+
€1.280
More Pricing...
Min: 1 / Mult: 1
-
-
9.5mm
-
-
-
-
-
-
-
1103555

RoHS

Date/Lot Code

Each
1+
€0.813
10+
€0.587
25+
€0.446
50+
€0.412
100+
€0.378
More Pricing...
Min: 1 / Mult: 1
-
5.99mm
5.99mm
10.01mm
0.61mm
-
-
900ohm
FB2000 Series
Through Hole
2949024

RoHS

Each
1+
€0.413
10+
€0.323
25+
€0.274
50+
€0.242
100+
€0.217
More Pricing...
Min: 1 / Mult: 1
-
-
6.35mm
-
-
-
-
-
-
-
2948855

RoHS

Date/Lot Code

Each
1+
€1.900
10+
€1.390
25+
€1.180
50+
€1.060
100+
€0.927
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
2949048

RoHS

Each
1+
€0.332
10+
€0.245
25+
€0.199
50+
€0.187
100+
€0.176
More Pricing...
Min: 1 / Mult: 1
-
-
6.35mm
-
-
-
-
-
-
-
3282214

RoHS

Date/Lot Code

Each
1+
€5.040
10+
€3.690
25+
€3.540
Min: 1 / Mult: 1
-
-
-
28.7mm
6.8mm
-
-
510ohm
-
-
2364481

RoHS

Each
1+
€26.230
5+
€24.920
10+
€17.460
Min: 1 / Mult: 1
-
61mm
-
24mm
32.4mm
-
300MHz
-
ESD-R Series
-
3282034

RoHS

Date/Lot Code

Each
1+
€0.290
10+
€0.237
25+
€0.198
50+
€0.176
100+
€0.155
More Pricing...
Min: 1 / Mult: 1
-
-
-
6.2mm
1.7mm
-
-
118ohm
-
-
1103554

RoHS

Date/Lot Code

Each
1+
€0.664
10+
€0.568
25+
€0.434
50+
€0.407
100+
€0.380
More Pricing...
Min: 1 / Mult: 1
-
5.99mm
5.99mm
10.01mm
0.61mm
-
-
785ohm
FB2000 Series
Through Hole
1781247

RoHS

Date/Lot Code

Each
1+
€4.280
10+
€3.310
25+
€3.010
50+
€2.950
100+
€2.730
More Pricing...
Min: 1 / Mult: 1
-
25.9mm
25.9mm
28.6mm
12.8mm
25MHz
300MHz
268ohm
-
-
2451721

RoHS

Each
1+
€0.974
10+
€0.680
25+
€0.587
50+
€0.508
100+
€0.441
More Pricing...
Min: 1 / Mult: 1
-
14.3mm
14.3mm
13.45mm
6.35mm
200kHz
30MHz
-
-
-
2948950

RoHS

Date/Lot Code

Each
1+
€0.322
10+
€0.234
25+
€0.196
50+
€0.175
100+
€0.157
More Pricing...
Min: 1 / Mult: 1
-
-
7.5mm
-
-
-
-
-
-
-
351-375 of 656 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account