0
0 Items€0.00
ex VAT
ex VAT

Cylindrical Core Ferrites:

656 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Ferrite Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3551459

RoHS

Date/Lot Code

Each
1+
€4.440
5+
€3.960
10+
€3.580
25+
€3.170
50+
€2.920
More Pricing...
Min: 1 / Mult: 1
-
15.5mm
-
28.5mm
7.3mm
-
-
270ohm
WE-AEFA Series
-
3812747

RoHS

Date/Lot Code

Each
1+
€1.210
5+
€0.869
10+
€0.776
25+
€0.739
50+
€0.701
More Pricing...
Min: 1 / Mult: 1
-
13.2mm
-
12.7mm
7.1mm
-
-
107ohm
WE-TOF Series
-
3758189

RoHS

Date/Lot Code

Each
1+
€0.697
10+
€0.641
25+
€0.611
50+
€0.581
100+
€0.524
More Pricing...
Min: 1 / Mult: 1
-
13mm
-
6.95mm
7.32mm
-
-
2.22ohm
WE-TEMA Series
-
3770718

RoHS

Each
10+
€0.348
100+
€0.237
500+
€0.176
1000+
€0.171
3000+
€0.166
More Pricing...
Min: 10 / Mult: 10
-
10.8mm
-
4mm
6mm
-
-
-
B64290L0038 Series
-
2082496

RoHS

Date/Lot Code

Each
1+
€4.390
5+
€4.350
10+
€4.300
20+
€4.290
40+
€4.270
More Pricing...
Min: 1 / Mult: 1
-
34.6mm
-
12.7mm
20.8mm
-
-
416ohm
WE-TOF Series
-
3365754

RoHS

Each
1+
€18.640
15+
€12.720
60+
€12.320
105+
€11.040
255+
€10.300
More Pricing...
Min: 1 / Mult: 1
-
59mm
-
21mm
34mm
-
300MHz
-
ESD-R Series
-
3812731

RoHS

Date/Lot Code

Each
1+
€0.629
50+
€0.561
100+
€0.497
250+
€0.458
500+
€0.441
More Pricing...
Min: 1 / Mult: 1
-
4mm
-
10mm
2mm
-
-
68ohm
WE-SAFB Series
-
3758176

RoHS

Date/Lot Code

Each
1+
€8.380
5+
€7.680
10+
€6.990
25+
€6.640
50+
€6.290
Min: 1 / Mult: 1
-
15.3mm
-
5.5mm
5.5mm
-
-
-
WE-AENA Series
-
3807704

RoHS

Date/Lot Code

Each
1+
€6.420
10+
€4.340
25+
€3.650
50+
€3.500
100+
€3.350
More Pricing...
Min: 1 / Mult: 1
-
41.8mm
-
17.2mm
22.5mm
-
-
-
B64290L0659 Series
-
2945438

RoHS

Each
1+
€26.400
15+
€19.300
60+
€16.820
105+
€15.700
255+
€15.390
More Pricing...
Min: 1 / Mult: 1
-
59mm
-
21mm
34mm
-
10MHz
-
ESD-R-SR Series
-
3551467

RoHS

Date/Lot Code

Each
1+
€3.530
5+
€3.340
10+
€3.150
20+
€2.620
40+
€2.130
Min: 1 / Mult: 1
-
19mm
-
28mm
13mm
-
-
150ohm
WE-AEFA Series
-
3237565

RoHS

Date/Lot Code

Each
1+
€0.629
50+
€0.561
100+
€0.522
250+
€0.495
500+
€0.459
More Pricing...
Min: 1 / Mult: 1
-
3.8mm
-
13.97mm
1.58mm
-
-
145ohm
WE-SAFB Series
-
3407544

RoHS

Date/Lot Code

Each
10+
€1.150
100+
€0.762
500+
€0.736
1000+
€0.710
2000+
€0.684
More Pricing...
Min: 10 / Mult: 10
-
21.2mm
-
7mm
10mm
-
-
-
B64290L0632 Series
-
3365762

RoHS

Each
1+
€2.830
40+
€2.070
Min: 1 / Mult: 1
-
39mm
-
14mm
17.5mm
-
10MHz
-
ESD-R Series
-
3365747

RoHS

Date/Lot Code

Each
1+
€3.880
10+
€3.310
50+
€2.450
100+
€1.990
Min: 1 / Mult: 1
-
32mm
-
15.8mm
19mm
-
10MHz
-
ESD-R Series
-
3237572

RoHS

Date/Lot Code

Each
1+
€1.300
5+
€1.250
10+
€1.190
25+
€1.130
50+
€1.060
More Pricing...
Min: 1 / Mult: 1
-
16.5mm
-
16mm
8mm
-
-
148ohm
WE-TOF Series
-
3365744

RoHS

Each
1+
€2.090
10+
€1.430
80+
€1.160
Min: 1 / Mult: 1
-
19mm
-
5.3mm
10.7mm
-
300MHz
-
ESD-R Series
-
898387

RoHS

Date/Lot Code

Each
5+
€0.629
50+
€0.539
250+
€0.462
500+
€0.435
1000+
€0.408
More Pricing...
Min: 5 / Mult: 5
-
17.45mm
-
12.7mm
9.53mm
-
-
90ohm
-
-
1463439

Date/Lot Code

Each
1+
€1.610
10+
€1.210
100+
€0.984
500+
€0.886
1000+
€0.818
More Pricing...
Min: 1 / Mult: 1
-
25.4mm
-
12.7mm
15.5mm
25MHz
300MHz
90ohm
-
-
3237569

RoHS

Date/Lot Code

Each
1+
€0.620
10+
€0.591
50+
€0.554
100+
€0.517
200+
€0.495
More Pricing...
Min: 1 / Mult: 1
-
4mm
-
5mm
2mm
-
-
45ohm
WE-SAFB Series
-
3758183

RoHS

Date/Lot Code

Each
1+
€10.170
5+
€9.320
10+
€8.470
20+
€7.790
40+
€7.020
Min: 1 / Mult: 1
-
28.3mm
-
5.5mm
15.5mm
-
-
-
WE-AENA Series
-
3812729

RoHS

Date/Lot Code

Each
1+
€0.562
10+
€0.540
25+
€0.522
50+
€0.504
100+
€0.470
More Pricing...
Min: 1 / Mult: 1
-
9mm
-
15.5mm
4.2mm
-
-
115ohm
WE-SAFB Series
-
3758191

RoHS

Date/Lot Code

Each
1+
€1.320
5+
€1.210
10+
€1.100
20+
€1.030
40+
€0.964
More Pricing...
Min: 1 / Mult: 1
-
16.3mm
-
7.6mm
11.4mm
-
-
1.51ohm
WE-TEMA Series
-
2945441

RoHS

Date/Lot Code

Each
1+
€1.330
10+
€0.707
50+
€0.639
100+
€0.571
500+
€0.543
More Pricing...
Min: 1 / Mult: 1
-
15mm
-
9mm
5mm
-
300MHz
-
ESD-R-H Series
-
2945444

RoHS

Date/Lot Code

Each
1+
€3.620
30+
€3.000
60+
€2.850
120+
€2.680
510+
€2.480
More Pricing...
Min: 1 / Mult: 1
-
29mm
-
16mm
12.7mm
-
10MHz
-
ESD-R-H Series
-
226-250 of 656 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account