ex VAT

SMD Common Mode Chokes / Filters:

615 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Common Mode Filter Case
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2493829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.533
50+
€0.385
250+
€0.317
500+
€0.291
1000+
€0.281
More Pricing...
Min: 5 / Mult: 5
350mA
-
SRF3216A Series
120ohm
-
-
3.2mm
1.6mm
2mm
AEC-Q200
2493829RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.385
250+
€0.317
500+
€0.291
1000+
€0.281
2000+
€0.263
Min: 100 / Mult: 5
350mA
-
SRF3216A Series
120ohm
-
-
3.2mm
1.6mm
2mm
AEC-Q200
3437237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.481
10+
€0.394
50+
€0.343
100+
€0.324
Min: 1 / Mult: 1
250mA
11µH
ACE1V4532 Series
700ohm
1812 [4532 Metric]
1812 [4532 Metric]
4.5mm
3.2mm
2.8mm
AEC-Q200
3437237RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.324
Min: 100 / Mult: 1
250mA
11µH
ACE1V4532 Series
700ohm
1812 [4532 Metric]
1812 [4532 Metric]
4.5mm
3.2mm
2.8mm
AEC-Q200
3651715

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
6000+
€0.723
Min: 6000 / Mult: 6000
70mA
80µH
ACT Series
3.8kohm
1210 [3225 Metric]
1210 [3225 Metric]
3.9mm
2.5mm
2.5mm
AEC-Q200
3953338RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.631
250+
€0.597
500+
€0.522
1000+
€0.496
Min: 100 / Mult: 5
400mA
88nH
WE-CNSA Series
67ohm
-
-
2mm
1.2mm
1.2mm
AEC-Q200
3953340RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.766
250+
€0.717
500+
€0.620
1000+
€0.585
Min: 100 / Mult: 5
370mA
166nH
WE-CNSA Series
120ohm
2mm x 1.2mm x 1.2mm
-
2mm
1.2mm
1.2mm
AEC-Q200
3994300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.635
50+
€0.554
250+
€0.525
500+
€0.459
1000+
€0.431
More Pricing...
Min: 5 / Mult: 5
150mA
100µH
ACMS-Q3225 Series
5.1kohm
-
-
3.2mm
2.5mm
2.5mm
AEC-Q200
3994300RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.554
250+
€0.525
500+
€0.459
1000+
€0.431
2000+
€0.400
Min: 100 / Mult: 5
150mA
100µH
ACMS-Q3225 Series
5.1kohm
-
-
3.2mm
2.5mm
2.5mm
AEC-Q200
3953340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.911
50+
€0.766
250+
€0.717
500+
€0.620
1000+
€0.585
Min: 5 / Mult: 5
370mA
166nH
WE-CNSA Series
120ohm
2mm x 1.2mm x 1.2mm
-
2mm
1.2mm
1.2mm
AEC-Q200
3953338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.781
50+
€0.631
250+
€0.597
500+
€0.522
1000+
€0.496
Min: 5 / Mult: 5
400mA
88nH
WE-CNSA Series
67ohm
-
-
2mm
1.2mm
1.2mm
AEC-Q200
1644880

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
€1.000
Min: 1500 / Mult: 1500
500mA
51µH
B82790C0 Series
-
-
-
7.1mm
6mm
4.9mm
AEC-Q200
1636275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.460
50+
€2.190
100+
€2.150
250+
€1.890
500+
€1.760
More Pricing...
Min: 1 / Mult: 1
800mA
1mH
WE-SL2 Series
6kohm
-
-
9.2mm
6mm
5mm
AEC-Q200
1636481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.120
50+
€1.010
250+
€0.949
500+
€0.915
1000+
€0.752
More Pricing...
Min: 5 / Mult: 5
200mA
2.578µH
WE-CNSW Series
2.2kohm
-
-
3.2mm
1.6mm
1.8mm
AEC-Q200
1848955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.390
50+
€1.230
250+
€1.140
500+
€1.020
1000+
€0.838
More Pricing...
Min: 5 / Mult: 5
320mA
0.092µH
WE-CNSW Series
67ohm
2mm x 1.2mm x 1.2mm
-
2mm
1.2mm
1.2mm
AEC-Q200
2249869

RoHS

Date/Lot Code

Each
1+
€1.540
10+
€1.470
50+
€1.370
100+
€1.280
200+
€1.160
More Pricing...
Min: 1 / Mult: 1
450mA
11µH
WE-CNSW Series
5kohm
4.5mm x 3.2mm x 2.8mm
-
4.5mm
3.2mm
2.8mm
AEC-Q200
1636271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.500
50+
€2.220
100+
€2.150
250+
€1.940
500+
€1.790
More Pricing...
Min: 1 / Mult: 1
1A
51µH
WE-SL2 Series
5.5kohm
9.2mm x 6mm x 5mm
-
9.2mm
6mm
5mm
AEC-Q200
1848960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.120
50+
€1.010
250+
€0.949
500+
€0.915
1000+
€0.752
More Pricing...
Min: 5 / Mult: 5
550mA
-
WE-CNSW Series
90ohm
-
-
1.6mm
0.85mm
1.1mm
AEC-Q200
1636267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.450
50+
€2.130
100+
€1.990
250+
€1.840
500+
€1.770
More Pricing...
Min: 1 / Mult: 1
1A
51µH
WE-SL2 Series
5.5kohm
-
-
9.2mm
6mm
5mm
AEC-Q200
1636272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.010
50+
€1.790
100+
€1.730
250+
€1.680
500+
€1.630
More Pricing...
Min: 1 / Mult: 1
1.2A
250µH
WE-SL2 Series
1.8kohm
-
-
9.2mm
6mm
5mm
AEC-Q200
2249865

RoHS

Date/Lot Code

Each
1+
€1.680
10+
€1.610
50+
€1.520
100+
€1.420
200+
€1.400
More Pricing...
Min: 1 / Mult: 1
2A
300nH
WE-CNSW Series
90ohm
4.5mm x 3.2mm x 2.8mm
-
4.5mm
3.2mm
2.8mm
AEC-Q200
1636469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.070
50+
€0.950
250+
€0.902
500+
€0.778
1000+
€0.641
More Pricing...
Min: 5 / Mult: 5
370mA
0.131µH
WE-CNSW Series
90ohm
-
-
2mm
1.2mm
1.2mm
AEC-Q200
1636277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.460
50+
€2.220
100+
€2.150
250+
€1.940
500+
€1.790
More Pricing...
Min: 1 / Mult: 1
500mA
4.7mH
WE-SL2 Series
20kohm
9.2mm x 6mm x 5mm
-
9.2mm
6mm
5mm
AEC-Q200
1636274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.240
50+
€2.000
100+
€1.940
250+
€1.910
500+
€1.790
More Pricing...
Min: 1 / Mult: 1
1A
500µH
WE-SL2 Series
3.3kohm
9.2mm x 6mm x 5mm
-
9.2mm
6mm
5mm
AEC-Q200
1636268

RoHS

Date/Lot Code

Each
1+
€2.240
50+
€2.000
100+
€1.940
250+
€1.910
500+
€1.790
More Pricing...
Min: 1 / Mult: 1
400mA
6.5mH
WE-SL2 Series
18.4kohm
9.2mm x 6mm x 5mm
-
9.2mm
6mm
5mm
AEC-Q200
1-25 of 615 items
of 25 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account