ex VAT

51µH SMD Common Mode Chokes / Filters:

87 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Common Mode Filter Case
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.070
10+
€2.850
50+
€2.570
100+
€2.490
200+
€2.450
More Pricing...
Min: 1 / Mult: 1
400mA
51µH
WE-SLM Series
2.5kohm
-
-
6mm
3.3mm
3.3mm
-
1636267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.510
50+
€2.210
100+
€2.160
250+
€1.910
500+
€1.830
More Pricing...
Min: 1 / Mult: 1
1A
51µH
WE-SL2 Series
5.5kohm
-
-
9.2mm
6mm
5mm
AEC-Q200
2215827

RoHS

Date/Lot Code

Each
Packaging Options
5+
€0.958
50+
€0.686
250+
€0.598
500+
€0.564
1000+
€0.549
More Pricing...
Min: 5 / Mult: 5
200mA
51µH
ACT Series
2.8kohm
-
-
4.5mm
3.2mm
3mm
AEC-Q200
9752250RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.450
250+
€1.370
500+
€1.250
1500+
€1.130
Min: 100 / Mult: 1
500mA
51µH
B82790S0 Series
-
-
-
7.1mm
6mm
4.9mm
AEC-Q200
1644921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.440
50+
€1.030
100+
€0.977
250+
€0.899
500+
€0.862
More Pricing...
Min: 1 / Mult: 1
800mA
51µH
B82793S0 Series
-
7.1mm x 6mm x 4.9mm
-
7.1mm
6mm
4.9mm
-
1636271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.500
50+
€2.220
100+
€2.150
250+
€1.940
500+
€1.790
More Pricing...
Min: 1 / Mult: 1
1A
51µH
WE-SL2 Series
5.5kohm
9.2mm x 6mm x 5mm
-
9.2mm
6mm
5mm
AEC-Q200
9752250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.190
50+
€1.530
100+
€1.450
250+
€1.370
500+
€1.250
More Pricing...
Min: 1 / Mult: 1
500mA
51µH
B82790S0 Series
-
-
-
7.1mm
6mm
4.9mm
AEC-Q200
2673802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.360
50+
€0.986
250+
€0.854
500+
€0.815
1000+
€0.807
More Pricing...
Min: 5 / Mult: 5
250mA
51µH
B82789C0 Series
-
1812 [4532 Metric]
1812 [4532 Metric]
4.5mm
3.2mm
3mm
AEC-Q200
1848219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.310
50+
€3.680
100+
€3.420
250+
€3.180
500+
€2.920
More Pricing...
Min: 1 / Mult: 1
300mA
51µH
WE-SL1 Series
300ohm
-
-
6.5mm
3.6mm
1.65mm
-
2470374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.814
10+
€0.666
50+
€0.582
100+
€0.529
200+
€0.493
More Pricing...
Min: 1 / Mult: 1
230mA
51µH
DLW43SH Series
-
4.5mm x 3.2mm x 2.8mm
-
4.5mm
3.2mm
2.8mm
-
2442841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€1.140
100+
€0.968
500+
€0.875
1000+
€0.865
3000+
€0.856
More Pricing...
Min: 10 / Mult: 10
200mA
51µH
ACT Series
2.6kohm
-
-
3.9mm
2.5mm
2.5mm
AEC-Q200
2859108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.565
10+
€0.465
50+
€0.406
100+
€0.375
200+
€0.368
Min: 1 / Mult: 1
200mA
51µH
SRF4532 Series
2kohm
4.5mm x 3.2mm x 2.8mm
-
4.5mm
3.2mm
2.8mm
-
3291997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.400
10+
€2.400
50+
€2.210
100+
€1.650
200+
€1.580
More Pricing...
Min: 1 / Mult: 1
300mA
51µH
1812CAN Series
-
4.95mm x 3.18mm x 3mm
-
4.95mm
3.18mm
3mm
AEC-Q200
2442841RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.968
500+
€0.875
1000+
€0.865
3000+
€0.856
6000+
€0.817
Min: 100 / Mult: 10
200mA
51µH
ACT Series
2.6kohm
-
-
3.9mm
2.5mm
2.5mm
AEC-Q200
2215827RL

RoHS

Date/Lot Code

Each
Packaging Options
50+
€0.686
250+
€0.598
500+
€0.564
1000+
€0.549
2500+
€0.467
Min: 100 / Mult: 5
200mA
51µH
ACT Series
2.8kohm
-
-
4.5mm
3.2mm
3mm
AEC-Q200
1636265RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.490
200+
€2.450
500+
€2.110
Min: 100 / Mult: 1
400mA
51µH
WE-SLM Series
2.5kohm
-
-
6mm
3.3mm
3.3mm
-
2894671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.370
50+
€1.820
100+
€1.720
250+
€1.640
500+
€1.500
More Pricing...
Min: 1 / Mult: 1
500mA
51µH
WE-SL3 Series
3.3kohm
-
-
9.2mm
6.6mm
2.5mm
-
3437234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.712
50+
€0.651
100+
€0.618
250+
€0.587
500+
€0.549
More Pricing...
Min: 1 / Mult: 1
200mA
51µH
ACE1V3225 Series
2.6kohm
1210 [3225 Metric]
1210 [3225 Metric]
3.2mm
2.5mm
2.5mm
AEC-Q200
3471775RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.830
250+
€0.750
500+
€0.724
1000+
€0.722
2500+
€0.614
Min: 100 / Mult: 5
250mA
51µH
B82789C0 Series
-
-
-
4.5mm
3.2mm
3mm
AEC-Q200
3471775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.060
50+
€0.830
250+
€0.750
500+
€0.724
1000+
€0.722
More Pricing...
Min: 5 / Mult: 5
250mA
51µH
B82789C0 Series
-
-
-
4.5mm
3.2mm
3mm
AEC-Q200
1644921RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.977
250+
€0.899
500+
€0.862
1500+
€0.747
Min: 100 / Mult: 1
800mA
51µH
B82793S0 Series
-
-
-
7.1mm
6mm
4.9mm
-
2894624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.710
10+
€1.630
50+
€1.520
100+
€1.420
200+
€1.380
More Pricing...
Min: 1 / Mult: 1
200mA
51µH
WE-CNSW Series
3kohm
4.5mm x 3.2mm x 2.7mm
-
4.5mm
3.2mm
2.7mm
AEC-Q200
3677131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.508
50+
€0.408
250+
€0.335
500+
€0.323
1000+
€0.310
More Pricing...
Min: 5 / Mult: 5
200mA
51µH
SRF3225TAC Series
2.6kohm
-
-
3.2mm
2.5mm
2.5mm
AEC-Q200
3437234RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.618
250+
€0.587
500+
€0.549
1000+
€0.502
Min: 100 / Mult: 1
200mA
51µH
ACE1V3225 Series
2.6kohm
1210 [3225 Metric]
1210 [3225 Metric]
3.2mm
2.5mm
2.5mm
AEC-Q200
3580834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.620
50+
€1.170
100+
€1.100
250+
€1.010
500+
€0.986
More Pricing...
Min: 1 / Mult: 1
800mA
51µH
B82793C0 Series
-
7.1mm x 6mm x 4.8mm
-
7.1mm
6mm
4.8mm
AEC-Q200
1-25 of 87 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account