ex VAT

200µH SMD Common Mode Chokes / Filters:

33 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Common Mode Filter Case
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3212510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€1.180
100+
€0.968
500+
€0.856
1000+
€0.848
3000+
€0.839
More Pricing...
Min: 10 / Mult: 10
70mA
200µH
ACT Series
-
3.2mm x 2.5mm x 2.5mm
-
3.2mm
2.5mm
2.5mm
AEC-Q200
3227423

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.750
10+
€2.290
50+
€2.050
100+
€1.730
500+
€1.550
More Pricing...
Min: 1 / Mult: 1
1A
200µH
M-500CT Series
800ohm
9mm x 5mm x 4.2mm
-
9mm
5mm
4.2mm
-
2776821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.330
10+
€1.110
50+
€0.963
100+
€0.905
200+
€0.829
More Pricing...
Min: 1 / Mult: 1
110mA
200µH
DLW43MH Series
-
4.5mm x 3.2mm x 2.7mm
-
4.5mm
3.2mm
2.7mm
AEC-Q200
2913625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.600
50+
€1.190
100+
€1.010
250+
€0.940
500+
€0.903
More Pricing...
Min: 1 / Mult: 1
70mA
200µH
DLW32MH Series
-
-
-
3.2mm
2.5mm
2.5mm
AEC-Q200
3373312RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.850
200+
€1.690
Min: 100 / Mult: 1
7A
200µH
PM3700 Series
-
-
-
21.6mm
21.6mm
11.43mm
-
3227423RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.730
500+
€1.550
1500+
€1.510
Min: 100 / Mult: 1
1A
200µH
M-500CT Series
800ohm
9mm x 5mm x 4.2mm
-
9mm
5mm
4.2mm
-
3212510RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.968
500+
€0.856
1000+
€0.848
3000+
€0.839
6000+
€0.797
Min: 100 / Mult: 10
70mA
200µH
ACT Series
-
3.2mm x 2.5mm x 2.5mm
-
3.2mm
2.5mm
2.5mm
AEC-Q200
2913625RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.010
250+
€0.940
500+
€0.903
1500+
€0.755
Min: 100 / Mult: 1
70mA
200µH
DLW32MH Series
-
-
-
3.2mm
2.5mm
2.5mm
AEC-Q200
2776821RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.905
200+
€0.829
500+
€0.752
Min: 100 / Mult: 1
110mA
200µH
DLW43MH Series
-
-
-
4.5mm
3.2mm
2.7mm
AEC-Q200
3373312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.640
5+
€2.410
10+
€2.180
25+
€2.020
50+
€1.850
More Pricing...
Min: 1 / Mult: 1
7A
200µH
PM3700 Series
-
-
-
21.6mm
21.6mm
11.43mm
-
3437236RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.618
250+
€0.587
500+
€0.549
1000+
€0.502
Min: 100 / Mult: 1
70mA
200µH
ACE1V3225 Series
-
1210 [3225 Metric]
1210 [3225 Metric]
3.2mm
2.5mm
2.5mm
AEC-Q200
3437236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.712
50+
€0.651
100+
€0.618
250+
€0.587
500+
€0.549
More Pricing...
Min: 1 / Mult: 1
70mA
200µH
ACE1V3225 Series
-
1210 [3225 Metric]
1210 [3225 Metric]
3.2mm
2.5mm
2.5mm
AEC-Q200
2776820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.750
Min: 1 / Mult: 1
110mA
200µH
DLW43MH Series
-
-
-
4.5mm
3.2mm
2.7mm
AEC-Q200
2776820RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
€1.750
Min: 100 / Mult: 5
110mA
200µH
DLW43MH Series
-
-
-
4.5mm
3.2mm
2.7mm
AEC-Q200
4729753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.629
100+
€0.533
500+
€0.472
1000+
€0.442
2500+
€0.409
More Pricing...
Min: 10 / Mult: 10
70mA
200µH
VFE3225 Series
-
-
-
4mm
2.5mm
2.6mm
AEC-Q200
3227424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.730
10+
€2.250
50+
€1.960
100+
€1.850
500+
€1.620
More Pricing...
Min: 1 / Mult: 1
1.5A
200µH
M-500CT Series
800ohm
-
-
9mm
5mm
4.2mm
-
3227428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.730
10+
€2.250
50+
€1.960
100+
€1.850
500+
€1.760
More Pricing...
Min: 1 / Mult: 1
500mA
200µH
M-500CT Series
800ohm
9.8mm x 9mm x 6mm
-
9.8mm
9mm
6mm
-
3521840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.705
10+
€0.578
50+
€0.504
100+
€0.475
200+
€0.456
More Pricing...
Min: 1 / Mult: 1
100mA
200µH
SRF4530AG Series
11kohm
-
-
4.5mm
3.2mm
3mm
AEC-Q200
3797583

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.496
Min: 5000 / Mult: 5000
100mA
200µH
AWCU Series
-
4.5mm x 3.2mm x 2.8mm
-
4.5mm
3.2mm
2.8mm
AEC-Q200
3227424RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.850
500+
€1.620
1500+
€1.470
Min: 100 / Mult: 1
1.5A
200µH
M-500CT Series
800ohm
-
-
9mm
5mm
4.2mm
-
3437241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.623
10+
€0.569
50+
€0.541
100+
€0.514
200+
€0.480
More Pricing...
Min: 1 / Mult: 1
100mA
200µH
ACE1V4532 Series
15kohm
1812 [4532 Metric]
1812 [4532 Metric]
4.5mm
3.2mm
2.8mm
AEC-Q200
3227428RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.850
500+
€1.760
1000+
€1.450
Min: 100 / Mult: 1
500mA
200µH
M-500CT Series
800ohm
9.8mm x 9mm x 6mm
-
9.8mm
9mm
6mm
-
3437241RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.514
200+
€0.480
500+
€0.439
Min: 100 / Mult: 1
100mA
200µH
ACE1V4532 Series
15kohm
1812 [4532 Metric]
1812 [4532 Metric]
4.5mm
3.2mm
2.8mm
AEC-Q200
3521840RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.475
200+
€0.456
500+
€0.437
Min: 100 / Mult: 1
100mA
200µH
SRF4530AG Series
11kohm
-
-
4.5mm
3.2mm
3mm
AEC-Q200
2429381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.390
Min: 1 / Mult: 1
100mA
200µH
ACT Series
-
1812 [4532 Metric]
1812 [4532 Metric]
4.5mm
3.2mm
2.95mm
-
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account