ex VAT

SMD Common Mode Chokes / Filters:

53 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Common Mode Filter Case
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2475042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.734
50+
€0.540
100+
€0.515
250+
€0.478
500+
€0.454
More Pricing...
Min: 1 / Mult: 1
2A
-
ACP Series
500ohm
3.2mm x 2.5mm x 1.9mm
-
3.2mm
2.5mm
1.9mm
-
1848214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.070
50+
€2.570
100+
€2.490
250+
€2.390
500+
€2.280
More Pricing...
Min: 1 / Mult: 1
5A
5µH
WE-SL5 Series
500ohm
-
-
9.5mm
8.3mm
5.3mm
-
2475042RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.515
250+
€0.478
500+
€0.454
1000+
€0.390
Min: 100 / Mult: 1
2A
-
ACP Series
500ohm
-
-
3.2mm
2.5mm
1.9mm
-
3471693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.140
10+
€1.740
25+
€1.520
50+
€1.440
100+
€1.360
More Pricing...
Min: 1 / Mult: 1
3.1A
-
PLT5BPH Series
500ohm
5mm x 5mm x 5mm
-
5mm
5mm
5mm
AEC-Q200
3471204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.915
10+
€0.751
50+
€0.656
100+
€0.618
200+
€0.571
More Pricing...
Min: 1 / Mult: 1
4A
-
DLW5BT Series
500ohm
5mm x 5mm x 2.35mm
-
5mm
5mm
2.35mm
-
2458105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.370
50+
€1.060
250+
€0.843
500+
€0.665
1000+
€0.640
More Pricing...
Min: 5 / Mult: 5
500mA
273nH
0805USB Series
500ohm
-
-
2.03mm
1.27mm
1.65mm
-
3471204RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.618
200+
€0.571
700+
€0.523
Min: 100 / Mult: 1
4A
-
DLW5BT Series
500ohm
5mm x 5mm x 2.35mm
-
5mm
5mm
2.35mm
-
3471686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.590
5+
€4.180
10+
€3.760
25+
€3.370
50+
€3.210
More Pricing...
Min: 1 / Mult: 1
10A
9µH
PLT10HH Series
500ohm
-
-
12.9mm
6.6mm
9.4mm
AEC-Q200
3471205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.959
10+
€0.748
50+
€0.706
100+
€0.670
200+
€0.635
More Pricing...
Min: 1 / Mult: 1
4A
-
DLW5BT Series
500ohm
-
-
5mm
5mm
2.35mm
-
1848214RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.490
250+
€2.390
500+
€2.280
1000+
€2.110
Min: 100 / Mult: 1
5A
5µH
WE-SL5 Series
500ohm
-
-
9.5mm
8.3mm
5.3mm
-
3351187

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
700+
€0.833
Min: 700 / Mult: 700
2.5A
-
DLW5BT Series
500ohm
5mm x 5mm x 2.35mm
-
5mm
5mm
2.35mm
AEC-Q200
3471693RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.360
300+
€1.290
Min: 100 / Mult: 1
3.1A
-
PLT5BPH Series
500ohm
5mm x 5mm x 5mm
-
5mm
5mm
5mm
AEC-Q200
3678484RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.939
200+
€0.868
700+
€0.796
Min: 100 / Mult: 1
2A
-
DLW5ATH Series
500ohm
-
-
5mm
3.6mm
2.2mm
AEC-Q200
1848221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.790
50+
€3.450
100+
€3.340
250+
€3.270
500+
€2.990
More Pricing...
Min: 1 / Mult: 1
300mA
100µH
WE-SL1 Series
500ohm
6.5mm x 3.6mm x 1.65mm
-
6.5mm
3.6mm
1.65mm
-
2458105RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.060
250+
€0.843
500+
€0.665
1000+
€0.640
2000+
€0.614
Min: 100 / Mult: 5
500mA
273nH
0805USB Series
500ohm
-
-
2.03mm
1.27mm
1.65mm
-
3861133

RoHS

Date/Lot Code

Each
1+
€1.590
10+
€1.300
50+
€1.090
100+
€1.070
200+
€1.040
More Pricing...
Min: 1 / Mult: 1
5A
130µH
-
500ohm
13.2mm x 13.2mm x 5.6mm
-
13.2mm
13.2mm
5.6mm
-
1848221RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.340
250+
€3.270
500+
€2.990
1000+
€2.760
Min: 100 / Mult: 1
300mA
100µH
WE-SL1 Series
500ohm
-
-
6.5mm
3.6mm
1.65mm
-
3471205RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.670
200+
€0.635
700+
€0.599
Min: 100 / Mult: 1
4A
-
DLW5BT Series
500ohm
-
-
5mm
5mm
2.35mm
-
3471686RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€3.210
125+
€2.970
Min: 100 / Mult: 1
10A
9µH
PLT10HH Series
500ohm
-
-
12.9mm
6.6mm
9.4mm
AEC-Q200
3678484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.390
10+
€1.140
50+
€1.000
100+
€0.939
200+
€0.868
More Pricing...
Min: 1 / Mult: 1
2A
-
DLW5ATH Series
500ohm
-
-
5mm
3.6mm
2.2mm
AEC-Q200
4723139

RoHS

Date/Lot Code

Each
1+
€3.400
10+
€2.880
50+
€2.710
100+
€2.550
200+
€2.390
More Pricing...
Min: 1 / Mult: 1
11A
-
ICM5050 Series
500ohm
-
5050 [1211 Metric]
12mm
11mm
6mm
-
4332252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.534
50+
€0.381
250+
€0.314
500+
€0.284
1000+
€0.254
More Pricing...
Min: 5 / Mult: 5
2A
2.2µH
SRF3225TP Series
500ohm
-
-
3.2mm
2.5mm
2.2mm
-
4332252RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.381
250+
€0.314
500+
€0.284
1000+
€0.254
2000+
€0.246
Min: 100 / Mult: 5
2A
2.2µH
SRF3225TP Series
500ohm
-
-
3.2mm
2.5mm
2.2mm
-
4568705RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.210
250+
€0.997
500+
€0.946
1500+
€0.896
3000+
€0.845
Min: 100 / Mult: 5
4A
1.1µH
-
500ohm
-
-
5mm
5mm
2.5mm
-
4568705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.550
50+
€1.210
250+
€0.997
500+
€0.946
1500+
€0.896
More Pricing...
Min: 5 / Mult: 5
4A
1.1µH
SRF0502 Series
500ohm
-
-
5mm
5mm
2.5mm
-
1-25 of 53 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account