ex VAT

300mA SMD Common Mode Chokes / Filters:

130 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Common Mode Filter Case
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3781032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.633
50+
€0.564
250+
€0.500
500+
€0.400
1000+
€0.392
Min: 5 / Mult: 5
300mA
0.245nH
WE-CCMF Series
2ohm
-
-
1.25mm
1mm
0.8mm
-
3781032RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.564
250+
€0.500
500+
€0.400
1000+
€0.392
Min: 100 / Mult: 5
300mA
0.245nH
WE-CCMF Series
2ohm
-
-
1.25mm
1mm
0.8mm
-
4360006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.210
10+
€3.170
20+
€3.110
Min: 1 / Mult: 1
300mA
1mH
-
160kohm
-
-
12.5mm
12.5mm
10.5mm
-
4360006RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
€3.110
Min: 100 / Mult: 1
300mA
1mH
-
160kohm
-
-
12.5mm
12.5mm
10.5mm
-
1636266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.110
10+
€2.890
50+
€2.540
100+
€2.360
200+
€2.200
More Pricing...
Min: 1 / Mult: 1
300mA
100µH
WE-SLM Series
4kohm
6mm x 3.3mm x 3.3mm
-
6mm
3.3mm
3.3mm
-
1848224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.310
50+
€3.680
100+
€3.420
250+
€3.180
500+
€2.920
More Pricing...
Min: 1 / Mult: 1
300mA
330µH
WE-SL1 Series
2ohm
-
-
6.5mm
3.6mm
1.65mm
-
1848224RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.420
250+
€3.180
500+
€2.920
1000+
€2.690
Min: 100 / Mult: 1
300mA
330µH
WE-SL1 Series
2ohm
-
-
6.5mm
3.6mm
1.65mm
-
1848219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.310
50+
€3.680
100+
€3.420
250+
€3.180
500+
€2.920
More Pricing...
Min: 1 / Mult: 1
300mA
51µH
WE-SL1 Series
300ohm
-
-
6.5mm
3.6mm
1.65mm
-
2082590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.430
10+
€3.190
50+
€2.740
100+
€2.540
200+
€2.360
More Pricing...
Min: 1 / Mult: 1
300mA
33µH
WE-SLM Series
2ohm
5mm x 3.3mm x 3.3mm
-
5mm
3.3mm
3.3mm
-
2212492

RoHS

Date/Lot Code

Each
Packaging Options
1+
€1.050
50+
€0.754
100+
€0.711
250+
€0.658
500+
€0.621
More Pricing...
Min: 1 / Mult: 1
300mA
6.5mH
SRF0905 Series
5kohm
9.2mm x 6mm x 5mm
-
9.2mm
6mm
5mm
-
1636264

RoHS

Date/Lot Code

Each
1+
€3.430
10+
€3.190
50+
€2.760
100+
€2.560
200+
€2.380
More Pricing...
Min: 1 / Mult: 1
300mA
11µH
WE-SLM Series
800ohm
6mm x 3.3mm x 3.3mm
-
6mm
3.3mm
3.3mm
-
1636472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.080
50+
€0.958
250+
€0.876
500+
€0.816
1000+
€0.719
More Pricing...
Min: 5 / Mult: 5
300mA
0.367µH
WE-CNSW Series
260ohm
0805 [2012 Metric]
0805 [2012 Metric]
2mm
1.2mm
1.2mm
-
524943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.820
10+
€3.150
50+
€2.750
100+
€2.590
200+
€2.430
More Pricing...
Min: 1 / Mult: 1
300mA
4.7mH
B82792C2 Series
-
11.5mm x 10.5mm x 7.3mm
-
11.5mm
10.5mm
7.3mm
-
2329184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.479
50+
€0.366
250+
€0.301
500+
€0.293
1000+
€0.284
More Pricing...
Min: 5 / Mult: 5
300mA
-
SRF3216 Series
600ohm
-
-
3.2mm
1.6mm
2mm
-
3291997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.400
10+
€2.400
50+
€2.210
100+
€1.650
200+
€1.580
More Pricing...
Min: 1 / Mult: 1
300mA
51µH
1812CAN Series
-
4.95mm x 3.18mm x 3mm
-
4.95mm
3.18mm
3mm
AEC-Q200
3471774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.270
50+
€0.911
250+
€0.795
500+
€0.752
1000+
€0.745
More Pricing...
Min: 5 / Mult: 5
300mA
11µH
B82789C0 Series
-
-
-
4.5mm
3.2mm
3mm
AEC-Q200
1848217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.270
50+
€3.780
100+
€3.500
250+
€3.270
500+
€2.990
More Pricing...
Min: 1 / Mult: 1
300mA
10µH
WE-SL1 Series
1.2kohm
-
-
6.5mm
3.6mm
1.65mm
-
1848223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.850
50+
€3.440
100+
€3.310
250+
€3.160
500+
€2.890
More Pricing...
Min: 1 / Mult: 1
300mA
220µH
WE-SL1 Series
1.2kohm
6.5mm x 3.6mm x 1.65mm
-
6.5mm
3.6mm
1.65mm
-
2082589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.070
10+
€2.850
50+
€2.570
100+
€2.490
200+
€2.410
More Pricing...
Min: 1 / Mult: 1
300mA
22µH
WE-SLM Series
1.5kohm
5mm x 3.3mm x 3.3mm
-
5mm
3.3mm
3.3mm
-
1636266RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.360
200+
€2.200
500+
€2.010
Min: 100 / Mult: 1
300mA
100µH
WE-SLM Series
4kohm
-
-
6mm
3.3mm
3.3mm
-
2859102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.560
10+
€0.462
50+
€0.403
100+
€0.380
200+
€0.351
More Pricing...
Min: 1 / Mult: 1
300mA
11µH
SRF4532 Series
700ohm
4.5mm x 3.2mm x 2.8mm
-
4.5mm
3.2mm
2.8mm
-
1848218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.310
50+
€3.680
100+
€3.420
250+
€3.180
500+
€2.920
More Pricing...
Min: 1 / Mult: 1
300mA
47µH
WE-SL1 Series
300ohm
6.5mm x 3.6mm x 1.65mm
-
6.5mm
3.6mm
1.65mm
-
2493827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.259
50+
€0.190
250+
€0.155
500+
€0.153
1000+
€0.147
Min: 5 / Mult: 5
300mA
-
SRF2012AA Series
360ohm
-
-
2mm
1.2mm
1.2mm
AEC-Q200
2082590RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.540
200+
€2.360
500+
€2.170
Min: 100 / Mult: 1
300mA
33µH
WE-SLM Series
2ohm
-
-
5mm
3.3mm
3.3mm
-
2859073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.740
50+
€1.260
100+
€1.190
250+
€1.120
500+
€1.070
More Pricing...
Min: 1 / Mult: 1
300mA
330µH
SRF0602 Series
900ohm
-
-
6.5mm
3.6mm
1.65mm
-
1-25 of 130 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account