0
0 Items€0.00
ex VAT
ex VAT

SMD Common Mode Chokes / Filters:

1,981 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
DC Resistance Max
Common Mode Filter Case
Inductor Case / Package
Self Resonant Frequency Min
Product Length
Product Width
Inductor Case Style
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1848205RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.560
200+
€2.290
400+
€2.200
800+
€2.100
Min: 100 / Mult: 1
2.5A
120µH
WE-SL5 Series
460ohm
-
-
-
-
10mm
8.7mm
-
6.5mm
-
1636475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.926
50+
€0.804
250+
€0.762
500+
€0.745
1000+
€0.687
More Pricing...
Min: 5 / Mult: 5
340mA
0.196µH
WE-CNSW Series
160ohm
-
1206 [3216 Metric]
1206 [3216 Metric]
-
3.2mm
1.6mm
-
1.6mm
-
1669296RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.775
250+
€0.686
500+
€0.650
1000+
€0.627
2000+
€0.567
Min: 100 / Mult: 5
400mA
-
ACM Series
90ohm
-
-
-
-
2mm
1.2mm
-
1.2mm
-
2082589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.420
10+
€3.180
50+
€1.890
100+
€1.830
200+
€1.790
More Pricing...
Min: 1 / Mult: 1
300mA
22µH
WE-SLM Series
1.5kohm
-
5mm x 3.3mm x 3.3mm
-
-
5mm
3.3mm
-
3.3mm
-
1636269RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.780
250+
€1.750
500+
€1.640
1000+
€1.510
Min: 100 / Mult: 1
1.6A
10µH
WE-SL2 Series
920ohm
-
-
-
-
9.2mm
6mm
-
5mm
AEC-Q200
1636470RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.953
250+
€0.906
500+
€0.861
1000+
€0.715
2000+
€0.714
Min: 100 / Mult: 5
370mA
0.166µH
WE-CNSW Series
120ohm
-
-
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
-
1636272RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.610
250+
€1.580
500+
€1.540
1000+
€1.270
Min: 100 / Mult: 1
1.2A
250µH
WE-SL2 Series
1.8kohm
-
-
-
-
9.2mm
6mm
-
5mm
AEC-Q200
2292323

RoHS

Each
Packaging Options
1+
€2.670
10+
€2.200
50+
€1.920
200+
€1.810
400+
€1.520
More Pricing...
Min: 1 / Mult: 1
8A
-
CM3032 Series
200ohm
-
7.62mm x 8.13mm x 9.45mm
-
-
7.62mm
8.13mm
-
9.45mm
-
9752234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.260
50+
€1.630
100+
€1.530
250+
€1.420
500+
€1.340
Min: 1 / Mult: 1
500mA
11µH
B82790C0 Series
-
-
7.1mm x 6mm x 4.9mm
-
-
7.1mm
6mm
-
4.9mm
-
2329185

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.505
50+
€0.363
250+
€0.301
500+
€0.294
1000+
€0.286
More Pricing...
Min: 5 / Mult: 5
400mA
-
SRF3216 Series
90ohm
-
-
-
-
3.2mm
1.6mm
-
2mm
-
1644876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€2.520
50+
€1.810
250+
€1.580
500+
€1.490
1500+
€1.410
More Pricing...
Min: 5 / Mult: 5
400mA
2.2mH
B82790C0 Series
-
-
7.1mm x 6mm x 4.9mm
-
-
7.1mm
6mm
-
4.9mm
-
2082726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.900
50+
€1.600
100+
€1.550
250+
€1.530
500+
€1.510
More Pricing...
Min: 1 / Mult: 1
900mA
40µH
WE-SL2 Series
3.1kohm
-
9.2mm x 6mm x 5mm
-
-
9.2mm
6mm
-
5mm
AEC-Q200
1636275RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.150
250+
€1.940
500+
€1.860
1000+
€1.780
Min: 100 / Mult: 1
800mA
1mH
WE-SL2 Series
6kohm
-
-
-
-
9.2mm
6mm
-
5mm
AEC-Q200
1636471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.080
50+
€0.672
250+
€0.636
500+
€0.603
1000+
€0.574
More Pricing...
Min: 5 / Mult: 5
330mA
0.252µH
WE-CNSW Series
180ohm
-
-
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
-
2429380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.972
50+
€0.797
250+
€0.717
500+
€0.676
1000+
€0.638
More Pricing...
Min: 5 / Mult: 5
370mA
-
ACM Series
120ohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.3mm
-
2292311RL

RoHS

Date/Lot Code

Each
Packaging Options
100+
€0.459
500+
€0.400
1000+
€0.378
2000+
€0.356
4000+
€0.336
Min: 100 / Mult: 10
15A
-
CM2021 Series
33ohm
-
-
-
-
5.6mm
2.85mm
-
5mm
-
2455204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.300
10+
€1.040
50+
€0.927
200+
€0.881
400+
€0.842
More Pricing...
Min: 1 / Mult: 1
5A
-
ACM Series
700ohm
-
-
-
-
9mm
7mm
-
4.5mm
-
2458107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.370
50+
€1.070
250+
€0.763
500+
€0.721
1000+
€0.693
More Pricing...
Min: 5 / Mult: 5
400mA
413nH
0805USB Series
900ohm
-
2.03mm x 1.27mm x 1.65mm
-
-
2.03mm
1.27mm
-
1.65mm
-
2455195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.324
50+
€0.235
250+
€0.190
500+
€0.185
1000+
€0.180
More Pricing...
Min: 5 / Mult: 5
220mA
-
ACM Series
360ohm
-
-
-
-
2mm
1.2mm
-
1.3mm
-
2458109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.330
50+
€1.130
250+
€0.926
500+
€0.645
1000+
€0.601
More Pricing...
Min: 5 / Mult: 5
850mA
66nH
1206USB Series
100ohm
-
-
-
-
3.2mm
1.6mm
-
1.83mm
-
2442840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€1.250
100+
€1.030
500+
€0.895
1000+
€0.845
3000+
€0.782
More Pricing...
Min: 10 / Mult: 10
250mA
22µH
ACT Series
1.1kohm
-
3.9mm x 2.5mm x 2.5mm
-
-
3.9mm
2.5mm
-
2.5mm
-
1362187

RoHS

Date/Lot Code

Each
1+
€1.000
50+
€0.777
100+
€0.606
250+
€0.560
500+
€0.528
More Pricing...
Min: 1 / Mult: 1
500mA
51µH
DR331 Series
-
-
7.3mm x 5.4mm x 4.7mm
-
-
7.3mm
5.4mm
-
4.7mm
-
2458116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.290
50+
€1.160
250+
€1.020
500+
€0.646
1000+
€0.615
More Pricing...
Min: 5 / Mult: 5
500mA
623nH
1206USB Series
1.1kohm
-
3.2mm x 1.6mm x 1.83mm
-
-
3.2mm
1.6mm
-
1.83mm
-
1636266RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.850
200+
€1.750
500+
€1.640
Min: 100 / Mult: 1
300mA
100µH
WE-SLM Series
4kohm
-
-
-
-
6mm
3.3mm
-
3.3mm
-
2431607

RoHS

Date/Lot Code

Each
1+
€4.280
10+
€4.220
25+
€4.150
50+
€4.090
100+
€3.940
More Pricing...
Min: 1 / Mult: 1
7A
56µH
WE-UCF Series
-
-
14mm x 12.5mm x 7.8mm
-
-
14mm
12.5mm
-
7.8mm
-
201-225 of 1981 items
of 80 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account