0
0 Items€0.00
ex VAT
ex VAT

SMD Common Mode Chokes / Filters:

1,981 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
DC Resistance Max
Common Mode Filter Case
Inductor Case / Package
Self Resonant Frequency Min
Product Length
Product Width
Inductor Case Style
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2431602

RoHS

Date/Lot Code

Each
1+
€4.020
10+
€3.900
25+
€3.830
50+
€3.750
100+
€3.660
More Pricing...
Min: 1 / Mult: 1
1.5A
1.5mH
WE-UCF Series
-
-
14mm x 12.5mm x 7.8mm
-
-
14mm
12.5mm
-
7.8mm
-
2470378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.896
10+
€0.737
50+
€0.643
100+
€0.606
200+
€0.565
More Pricing...
Min: 1 / Mult: 1
5A
-
DLW5BT Series
250ohm
-
-
-
-
5mm
5mm
-
2.35mm
-
1669299RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.475
250+
€0.412
500+
€0.389
1000+
€0.358
2000+
€0.332
Min: 100 / Mult: 5
200mA
-
ACM Series
1kohm
-
-
-
-
2.5mm
1.3mm
-
1.2mm
-
2470377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.915
10+
€0.751
50+
€0.656
100+
€0.618
200+
€0.571
More Pricing...
Min: 1 / Mult: 1
2A
-
DLW5BT Series
1.4kohm
-
-
-
-
5mm
5mm
-
2.35mm
-
9752285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.950
50+
€1.620
100+
€1.530
250+
€1.430
500+
€1.410
More Pricing...
Min: 1 / Mult: 1
200mA
4.7mH
B82790C0 Series
-
-
7.1mm x 6mm x 4.9mm
-
-
7.1mm
6mm
-
4.9mm
-
2455011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.100
50+
€0.785
100+
€0.740
250+
€0.685
500+
€0.645
More Pricing...
Min: 1 / Mult: 1
1A
500µH
SRF0905A Series
1kohm
-
-
-
-
9.2mm
6mm
-
5mm
AEC-Q200
2470375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.915
10+
€0.751
50+
€0.656
100+
€0.618
200+
€0.595
More Pricing...
Min: 1 / Mult: 1
2A
-
DLW5BT Series
1kohm
-
-
-
-
5mm
5mm
-
2.35mm
-
1515594RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.292
250+
€0.239
500+
€0.233
1000+
€0.226
2000+
€0.210
Min: 100 / Mult: 5
330mA
-
DLW21SN Series
90ohm
-
-
-
-
2mm
1.2mm
-
1.2mm
-
2534553

RoHS

Date/Lot Code

Each
1+
€2.980
10+
€2.790
50+
€2.600
100+
€2.410
200+
€2.240
More Pricing...
Min: 1 / Mult: 1
2A
60µH
WE-SL Series
1.6kohm
-
12.7mm x 10.5mm x 5.75mm
-
-
12.7mm
10.5mm
-
5.75mm
-
2478551RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.490
250+
€0.463
500+
€0.444
1000+
€0.389
Min: 100 / Mult: 1
1.5A
-
ACP Series
1kohm
-
-
-
-
3.2mm
2.5mm
-
1.9mm
-
2442838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€1.250
100+
€1.030
500+
€0.895
1000+
€0.845
3000+
€0.782
More Pricing...
Min: 10 / Mult: 10
150mA
100µH
ACT Series
5.1kohm
-
-
-
-
3.9mm
2.5mm
-
2.5mm
-
2442841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€1.140
100+
€0.963
500+
€0.865
1000+
€0.844
3000+
€0.800
More Pricing...
Min: 10 / Mult: 10
200mA
51µH
ACT Series
2.6kohm
-
-
-
-
3.9mm
2.5mm
-
2.5mm
AEC-Q200
2451891

RoHS

Date/Lot Code

Each
1+
€7.340
10+
€6.040
50+
€5.060
100+
€4.840
200+
€4.620
More Pricing...
Min: 1 / Mult: 1
28A
320µH
CMX1211 Series
-
-
-
-
-
31.5mm
19mm
-
28mm
-
2534554

RoHS

Date/Lot Code

Each
1+
€3.160
10+
€3.100
50+
€3.030
100+
€2.760
200+
€2.640
More Pricing...
Min: 1 / Mult: 1
700mA
100µH
WE-SL Series
900ohm
-
12.7mm x 10.5mm x 5.75mm
-
-
12.7mm
10.5mm
-
5.75mm
-
2534558

RoHS

Date/Lot Code

Each
1+
€3.160
10+
€3.100
50+
€3.040
100+
€2.760
200+
€2.640
More Pricing...
Min: 1 / Mult: 1
350mA
1mH
WE-SL Series
5kohm
-
12.7mm x 10.5mm x 5.75mm
-
-
12.7mm
10.5mm
-
5.75mm
-
2475042RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.515
250+
€0.478
500+
€0.454
1000+
€0.390
Min: 100 / Mult: 1
2A
-
ACP Series
500ohm
-
-
-
-
3.2mm
2.5mm
-
1.9mm
-
2431604

RoHS

Each
1+
€4.040
10+
€4.000
25+
€3.960
50+
€3.920
100+
€3.820
More Pricing...
Min: 1 / Mult: 1
3.25A
320µH
WE-UCF Series
-
-
14mm x 12.5mm x 7.8mm
-
-
14mm
12.5mm
-
7.8mm
-
2859108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.562
10+
€0.463
50+
€0.404
100+
€0.380
200+
€0.357
More Pricing...
Min: 1 / Mult: 1
200mA
51µH
SRF4532 Series
2kohm
-
4.5mm x 3.2mm x 2.8mm
-
-
4.5mm
3.2mm
-
2.8mm
-
2673801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.410
50+
€1.020
250+
€0.882
500+
€0.832
1000+
€0.785
More Pricing...
Min: 5 / Mult: 5
150mA
100µH
B82789C0 Series
-
-
1812 [4532 Metric]
1812 [4532 Metric]
-
4.5mm
3.2mm
-
3mm
AEC-Q200
2112782RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.896
250+
€0.840
500+
€0.797
1500+
€0.726
Min: 100 / Mult: 1
4A
-
ACM Series
700ohm
-
-
-
-
7mm
6mm
-
3.5mm
-
2894672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.460
50+
€2.080
100+
€1.900
250+
€1.830
500+
€1.760
More Pricing...
Min: 1 / Mult: 1
450mA
100µH
WE-SL3 Series
5kohm
-
-
-
-
9.2mm
6.6mm
-
2.5mm
-
2729115RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.770
250+
€0.769
500+
€0.767
1500+
€0.644
Min: 100 / Mult: 1
5A
-
ACM Series
300ohm
-
-
-
-
7mm
6mm
-
3.5mm
-
2840095RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.242
250+
€0.199
500+
€0.194
1500+
€0.188
3000+
€0.157
Min: 100 / Mult: 5
330mA
-
DLW21HN Series
90ohm
-
-
0805 [2012 Metric]
-
2mm
1.2mm
-
0.9mm
-
2729115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.200
50+
€0.789
100+
€0.770
250+
€0.769
500+
€0.767
More Pricing...
Min: 1 / Mult: 1
5A
-
ACM Series
300ohm
-
7mm x 6mm x 3.5mm
-
-
7mm
6mm
-
3.5mm
-
2894673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.360
50+
€1.810
100+
€1.710
250+
€1.660
500+
€1.630
More Pricing...
Min: 1 / Mult: 1
500mA
20µH
WE-SL3 Series
1.25kohm
-
9.2mm x 6.6mm x 2.5mm
-
-
9.2mm
6.6mm
-
2.5mm
-
151-175 of 1981 items
of 80 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account