ex VAT

SMD Common Mode Chokes / Filters:

2,004 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
DC Resistance Max
Common Mode Filter Case
Inductor Case / Package
Self Resonant Frequency Min
Product Length
Product Width
Inductor Case Style
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2215828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.992
50+
€0.708
250+
€0.618
500+
€0.583
1000+
€0.549
More Pricing...
Min: 5 / Mult: 5
150mA
100µH
ACT Series
5.8kohm
-
-
-
-
4.5mm
3.2mm
-
3mm
-
1848205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.080
10+
€2.810
50+
€2.600
200+
€2.250
400+
€2.110
More Pricing...
Min: 1 / Mult: 1
2.5A
120µH
WE-SL5 Series
460ohm
-
10mm x 8.7mm x 6.5mm
-
-
10mm
8.7mm
-
6.5mm
-
1636265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.070
10+
€2.850
50+
€2.570
100+
€2.490
200+
€2.450
More Pricing...
Min: 1 / Mult: 1
400mA
51µH
WE-SLM Series
2.5kohm
-
-
-
-
6mm
3.3mm
-
3.3mm
-
1636473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.969
50+
€0.855
250+
€0.812
500+
€0.778
1000+
€0.641
More Pricing...
Min: 5 / Mult: 5
280mA
0.478µH
WE-CNSW Series
370ohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
-
2112782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.220
50+
€0.943
100+
€0.892
250+
€0.825
500+
€0.785
More Pricing...
Min: 1 / Mult: 1
4A
-
ACM Series
700ohm
-
-
-
-
7mm
6mm
-
3.5mm
-
1636276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.250
50+
€2.010
100+
€1.940
250+
€1.890
500+
€1.800
More Pricing...
Min: 1 / Mult: 1
600mA
2mH
WE-SL2 Series
9.2kohm
-
9.2mm x 6mm x 5mm
-
-
9.2mm
6mm
-
5mm
AEC-Q200
1669299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.655
50+
€0.473
250+
€0.389
500+
€0.367
1000+
€0.344
More Pricing...
Min: 5 / Mult: 5
200mA
-
ACM Series
1kohm
-
2.5mm x 1.3mm x 1.2mm
-
-
2.5mm
1.3mm
-
1.2mm
-
1848960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.120
50+
€1.010
250+
€0.949
500+
€0.915
1000+
€0.752
More Pricing...
Min: 5 / Mult: 5
550mA
-
WE-CNSW Series
90ohm
-
-
-
-
1.6mm
0.85mm
-
1.1mm
AEC-Q200
2329182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.505
50+
€0.364
250+
€0.299
500+
€0.291
1000+
€0.283
Min: 5 / Mult: 5
200mA
-
SRF3216 Series
2.2kohm
-
-
-
-
3.2mm
1.6mm
-
2mm
-
1636267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.450
50+
€2.130
100+
€1.990
250+
€1.840
500+
€1.770
More Pricing...
Min: 1 / Mult: 1
1A
51µH
WE-SL2 Series
5.5kohm
-
-
-
-
9.2mm
6mm
-
5mm
AEC-Q200
1636272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.010
50+
€1.790
100+
€1.730
250+
€1.680
500+
€1.630
More Pricing...
Min: 1 / Mult: 1
1.2A
250µH
WE-SL2 Series
1.8kohm
-
-
-
-
9.2mm
6mm
-
5mm
AEC-Q200
1636470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.150
50+
€0.950
250+
€0.902
500+
€0.778
1000+
€0.641
More Pricing...
Min: 5 / Mult: 5
370mA
0.166µH
WE-CNSW Series
120ohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
-
1636469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.070
50+
€0.950
250+
€0.902
500+
€0.778
1000+
€0.641
More Pricing...
Min: 5 / Mult: 5
370mA
0.131µH
WE-CNSW Series
90ohm
-
-
-
-
2mm
1.2mm
-
1.2mm
AEC-Q200
1636274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.240
50+
€2.000
100+
€1.940
250+
€1.910
500+
€1.790
More Pricing...
Min: 1 / Mult: 1
1A
500µH
WE-SL2 Series
3.3kohm
-
9.2mm x 6mm x 5mm
-
-
9.2mm
6mm
-
5mm
AEC-Q200
1636277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.460
50+
€2.220
100+
€2.150
250+
€1.940
500+
€1.790
More Pricing...
Min: 1 / Mult: 1
500mA
4.7mH
WE-SL2 Series
20kohm
-
9.2mm x 6mm x 5mm
-
-
9.2mm
6mm
-
5mm
AEC-Q200
1636268

RoHS

Date/Lot Code

Each
1+
€2.240
50+
€2.000
100+
€1.940
250+
€1.910
500+
€1.790
More Pricing...
Min: 1 / Mult: 1
400mA
6.5mH
WE-SL2 Series
18.4kohm
-
9.2mm x 6mm x 5mm
-
-
9.2mm
6mm
-
5mm
AEC-Q200
2292311

RoHS

Date/Lot Code

Each
Packaging Options
10+
€0.674
100+
€0.504
500+
€0.460
1000+
€0.429
2000+
€0.407
More Pricing...
Min: 10 / Mult: 10
15A
-
CM2021 Series
33ohm
-
5.6mm x 2.85mm x 5mm
-
-
5.6mm
2.85mm
-
5mm
-
1636266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.080
10+
€2.860
50+
€2.580
100+
€2.400
200+
€2.240
More Pricing...
Min: 1 / Mult: 1
300mA
100µH
WE-SLM Series
4kohm
-
6mm x 3.3mm x 3.3mm
-
-
6mm
3.3mm
-
3.3mm
-
1669296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.060
50+
€0.775
250+
€0.686
500+
€0.650
1000+
€0.627
More Pricing...
Min: 5 / Mult: 5
400mA
-
ACM Series
90ohm
-
2mm x 1.2mm x 1.2mm
-
-
2mm
1.2mm
-
1.2mm
-
2249867

RoHS

Date/Lot Code

Each
1+
€1.540
10+
€1.530
50+
€1.370
100+
€1.320
200+
€1.220
More Pricing...
Min: 1 / Mult: 1
1A
1.3µH
WE-CNSW Series
800ohm
-
4.5mm x 3.2mm x 2.8mm
-
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
2215827

RoHS

Date/Lot Code

Each
Packaging Options
5+
€0.992
50+
€0.708
250+
€0.618
500+
€0.583
1000+
€0.549
More Pricing...
Min: 5 / Mult: 5
200mA
51µH
ACT Series
2.8kohm
-
-
-
-
4.5mm
3.2mm
-
3mm
AEC-Q200
9752250RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.440
250+
€1.380
500+
€1.320
1500+
€1.170
Min: 100 / Mult: 1
500mA
51µH
B82790S0 Series
-
-
-
-
-
7.1mm
6mm
-
4.9mm
AEC-Q200
1669292

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.420
10+
€1.190
50+
€1.110
100+
€1.080
200+
€1.070
More Pricing...
Min: 1 / Mult: 1
8A
-
ACM-V Series
700ohm
-
12mm x 11mm x 6mm
-
-
12mm
11mm
-
6mm
-
1644921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.480
50+
€1.060
100+
€1.010
250+
€0.924
500+
€0.891
More Pricing...
Min: 1 / Mult: 1
800mA
51µH
B82793S0 Series
-
-
7.1mm x 6mm x 4.9mm
-
-
7.1mm
6mm
-
4.9mm
-
1890678

RoHS

Date/Lot Code

Each
1+
€3.250
50+
€2.830
100+
€2.630
250+
€2.450
500+
€2.240
More Pricing...
Min: 1 / Mult: 1
2.5A
11µH
WE-SL5 Series
1kohm
-
9.5mm x 8.3mm x 5.3mm
-
-
9.5mm
8.3mm
-
5.3mm
-
26-50 of 2004 items
of 81 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account