0
0 Items€0.00
ex VAT
ex VAT

SMD Common Mode Chokes / Filters:

1,981 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
DC Resistance Max
Common Mode Filter Case
Inductor Case / Package
Self Resonant Frequency Min
Product Length
Product Width
Inductor Case Style
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2082589RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.830
200+
€1.790
500+
€1.750
Min: 100 / Mult: 1
300mA
22µH
WE-SLM Series
1.5kohm
-
-
-
-
5mm
3.3mm
-
3.3mm
-
1669292RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.190
200+
€1.130
500+
€1.070
Min: 100 / Mult: 1
8A
-
ACM-V Series
700ohm
-
-
-
-
12mm
11mm
-
6mm
-
2062865RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.868
250+
€0.851
500+
€0.833
1000+
€0.815
Min: 100 / Mult: 1
700mA
1mH
5000 Series
-
-
-
-
-
7mm
6mm
-
3.5mm
-
1848956RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.330
250+
€1.130
500+
€1.050
1000+
€0.972
2000+
€0.893
Min: 100 / Mult: 5
280mA
0.131µH
WE-CNSW Series
90ohm
-
-
-
-
2mm
1.2mm
-
1.2mm
AEC-Q200
2470374RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.532
200+
€0.481
500+
€0.430
Min: 100 / Mult: 1
230mA
51µH
DLW43SH Series
-
-
-
-
-
4.5mm
3.2mm
-
2.8mm
-
2458123

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.340
10+
€2.290
50+
€2.090
100+
€1.740
200+
€1.670
More Pricing...
Min: 1 / Mult: 1
500mA
5µH
PDLF Series
-
-
7.8mm x 5.5mm x 3.5mm
-
-
7.8mm
5.5mm
-
3.5mm
-
2458103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.330
50+
€1.020
250+
€0.847
500+
€0.687
1000+
€0.661
More Pricing...
Min: 5 / Mult: 5
500mA
147nH
0805USB Series
260ohm
-
2.03mm x 1.27mm x 1.65mm
-
-
2.03mm
1.27mm
-
1.65mm
-
2493835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.384
250+
€0.320
500+
€0.316
1000+
€0.297
2000+
€0.289
Min: 100 / Mult: 5
230mA
-
SRF3216A Series
1kohm
-
-
-
-
3.2mm
1.6mm
-
2mm
AEC-Q200
2215839RL

RoHS

Each
Packaging Options
100+
€1.660
200+
€1.590
500+
€1.450
Min: 100 / Mult: 1
1.63A
880µH
-
6.75kohm
-
-
-
-
12.7mm
12.7mm
-
5.46mm
-
2470378RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.606
200+
€0.565
700+
€0.523
Min: 100 / Mult: 1
5A
-
DLW5BT Series
250ohm
-
-
-
-
5mm
5mm
-
2.35mm
-
2451895

RoHS

Date/Lot Code

Each
1+
€6.650
10+
€5.470
50+
€4.770
100+
€4.500
200+
€4.250
More Pricing...
Min: 1 / Mult: 1
9A
1.8mH
CMX1211 Series
-
-
-
-
-
31.5mm
19mm
-
28mm
-
2470372RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.377
250+
€0.298
500+
€0.287
1000+
€0.276
2000+
€0.219
Min: 100 / Mult: 5
280mA
-
DLW21SN Series
90ohm
-
-
-
-
2mm
1.2mm
-
1.2mm
-
2212490RL

RoHS

Date/Lot Code

Each
Packaging Options
100+
€0.834
250+
€0.827
500+
€0.802
1000+
€0.662
Min: 100 / Mult: 1
5A
600nH
SRF0504 Series
190ohm
-
-
-
-
5.2mm
5mm
-
4.7mm
-
2458109RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.130
250+
€0.926
500+
€0.645
1000+
€0.601
2000+
€0.589
Min: 100 / Mult: 5
850mA
66nH
1206USB Series
100ohm
-
-
-
-
3.2mm
1.6mm
-
1.83mm
-
2455014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.100
50+
€0.785
100+
€0.740
250+
€0.685
500+
€0.645
More Pricing...
Min: 1 / Mult: 1
400mA
4.7mH
SRF0905A Series
4kohm
-
-
-
-
9.2mm
6mm
-
5mm
AEC-Q200
2455006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.100
50+
€0.785
100+
€0.740
250+
€0.685
500+
€0.665
More Pricing...
Min: 1 / Mult: 1
1A
25µH
SRF0905A Series
600ohm
-
-
-
-
9.2mm
6mm
-
5mm
AEC-Q200
2455193RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.231
250+
€0.190
500+
€0.187
1000+
€0.185
2000+
€0.182
Min: 100 / Mult: 5
350mA
-
ACM Series
200ohm
-
2mm x 1.2mm x 1.3mm
-
-
2mm
1.2mm
-
1.3mm
-
2458131RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.930
200+
€1.800
600+
€1.640
Min: 100 / Mult: 1
500mA
11.5µH
M2022 Series
-
-
-
-
-
5.87mm
4.98mm
-
3.81mm
-
2455197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.677
50+
€0.481
250+
€0.420
500+
€0.396
1000+
€0.362
More Pricing...
Min: 5 / Mult: 5
400mA
-
ACM Series
300ohm
-
2.5mm x 2mm x 1.2mm
-
-
2.5mm
2mm
-
1.2mm
-
2458114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.170
50+
€1.120
250+
€0.893
500+
€0.606
1000+
€0.583
More Pricing...
Min: 5 / Mult: 5
500mA
412nH
1206USB Series
670ohm
-
-
-
-
3.2mm
1.6mm
-
1.83mm
-
9752234RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.530
250+
€1.420
500+
€1.340
Min: 100 / Mult: 1
500mA
11µH
B82790C0 Series
-
-
-
-
-
7.1mm
6mm
-
4.9mm
-
2333672RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€2.070
200+
€1.780
Min: 100 / Mult: 1
3.5A
2mH
PM3700 Series
-
-
-
-
-
17.78mm
11.43mm
-
0mm
-
2458131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€4.070
10+
€2.790
50+
€2.290
100+
€1.930
200+
€1.800
More Pricing...
Min: 1 / Mult: 1
500mA
11.5µH
M2022 Series
-
-
5.87mm x 4.98mm x 3.81mm
-
-
5.87mm
4.98mm
-
3.81mm
-
2458096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.906
50+
€0.818
250+
€0.729
500+
€0.494
1000+
€0.453
More Pricing...
Min: 5 / Mult: 5
500mA
37nH
0603USB Series
60ohm
-
1.52mm x 0.76mm x 1.07mm
-
-
1.52mm
0.76mm
-
1.07mm
-
2894633RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€6.100
25+
€5.960
50+
€5.810
200+
€5.080
Min: 10 / Mult: 1
5.25A
700µH
WE-LF Series
-
-
-
-
-
23.3mm
18.5mm
-
11.5mm
-
351-375 of 1981 items
of 80 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account