0
0 Items€0.00
ex VAT
ex VAT

SMD Common Mode Chokes / Filters:

1,981 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
DC Resistance Max
Common Mode Filter Case
Inductor Case / Package
Self Resonant Frequency Min
Product Length
Product Width
Inductor Case Style
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2458108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.330
50+
€1.130
250+
€0.926
500+
€0.630
1000+
€0.615
More Pricing...
Min: 5 / Mult: 5
1A
31nH
1206USB Series
37ohm
-
3.2mm x 1.6mm x 1.83mm
-
-
3.2mm
1.6mm
-
1.83mm
-
2534555

RoHS

Date/Lot Code

Each
1+
€3.500
10+
€3.280
50+
€3.050
100+
€2.830
200+
€2.640
More Pricing...
Min: 1 / Mult: 1
600mA
250µH
WE-SL Series
1.4kohm
-
12.7mm x 10.5mm x 5.75mm
-
-
12.7mm
10.5mm
-
5.75mm
-
2455195RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.235
250+
€0.190
500+
€0.185
1000+
€0.180
2000+
€0.178
Min: 100 / Mult: 5
220mA
-
ACM Series
360ohm
-
-
-
-
2mm
1.2mm
-
1.3mm
-
2442841RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.963
500+
€0.865
1000+
€0.844
3000+
€0.800
6000+
€0.732
Min: 100 / Mult: 10
200mA
51µH
ACT Series
2.6kohm
-
-
-
-
3.9mm
2.5mm
-
2.5mm
AEC-Q200
2215827RL

RoHS

Date/Lot Code

Each
Packaging Options
50+
€0.708
250+
€0.618
500+
€0.583
1000+
€0.549
2500+
€0.464
Min: 100 / Mult: 5
200mA
51µH
ACT Series
2.8kohm
-
-
-
-
4.5mm
3.2mm
-
3mm
AEC-Q200
1515602

RoHS

Date/Lot Code

Each
5+
€0.992
50+
€0.725
250+
€0.556
500+
€0.524
1000+
€0.469
More Pricing...
Min: 5 / Mult: 5
370mA
-
DLW31SN Series
90ohm
-
-
-
-
3.2mm
1.6mm
-
1.9mm
-
2458105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.310
50+
€1.070
250+
€0.847
500+
€0.676
1000+
€0.650
More Pricing...
Min: 5 / Mult: 5
500mA
273nH
0805USB Series
500ohm
-
-
-
-
2.03mm
1.27mm
-
1.65mm
-
2451892

RoHS

Date/Lot Code

Each
1+
€7.850
10+
€6.450
50+
€5.580
100+
€5.320
200+
€4.900
More Pricing...
Min: 1 / Mult: 1
20A
620µH
CMX1211 Series
-
-
-
-
-
-
-
-
-
-
2431599

RoHS

Date/Lot Code

Each
1+
€3.920
10+
€3.540
25+
€3.480
50+
€3.420
100+
€3.410
More Pricing...
Min: 1 / Mult: 1
150mA
100mH
WE-UCF Series
-
-
14mm x 12.5mm x 7.8mm
-
-
14mm
12.5mm
-
7.8mm
-
1636265RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.670
200+
€2.490
500+
€2.280
Min: 100 / Mult: 1
400mA
51µH
WE-SLM Series
2.5kohm
-
-
-
-
6mm
3.3mm
-
3.3mm
-
2470373RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.532
200+
€0.507
500+
€0.481
Min: 100 / Mult: 1
200mA
100mH
DLW43SH Series
-
-
-
-
-
4.5mm
3.2mm
-
2.8mm
-
2329182RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.364
250+
€0.299
500+
€0.291
1000+
€0.283
Min: 100 / Mult: 5
200mA
-
SRF3216 Series
2.2kohm
-
-
-
-
3.2mm
1.6mm
-
2mm
-
1515601

RoHS

Date/Lot Code

Each
5+
€0.992
50+
€0.725
250+
€0.547
500+
€0.524
1000+
€0.479
More Pricing...
Min: 5 / Mult: 5
-
-
DLW31SN Series
-
-
-
-
-
-
-
-
-
-
2894670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.390
50+
€2.080
100+
€1.900
250+
€1.810
500+
€1.710
More Pricing...
Min: 1 / Mult: 1
700mA
22µH
WE-SL3 Series
1.6kohm
-
9.2mm x 6.6mm x 2.5mm
-
-
9.2mm
6.6mm
-
2.5mm
-
2859096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.267
50+
€0.195
250+
€0.160
500+
€0.154
1000+
€0.147
More Pricing...
Min: 5 / Mult: 5
400mA
-
SRF2012A Series
90ohm
-
2mm x 1.2mm x 1.2mm
-
-
2mm
1.2mm
-
1.2mm
-
2859077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.050
50+
€0.756
100+
€0.712
250+
€0.659
500+
€0.622
More Pricing...
Min: 1 / Mult: 1
800mA
1mH
SRF0905 Series
1.5kohm
-
9.2mm x 6mm x 5mm
-
-
9.2mm
6mm
-
5mm
-
2913634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.092
10+
€0.0739
20+
€0.0623
Min: 1 / Mult: 1
100mA
-
DLM0NS Series
90ohm
-
0.85mm x 0.65mm x 0.45mm
-
-
0.85mm
0.65mm
-
0.45mm
-
2859102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.562
10+
€0.463
50+
€0.404
100+
€0.381
200+
€0.357
More Pricing...
Min: 1 / Mult: 1
300mA
11µH
SRF4532 Series
700ohm
-
4.5mm x 3.2mm x 2.8mm
-
-
4.5mm
3.2mm
-
2.8mm
-
2894671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.370
50+
€1.820
100+
€1.720
250+
€1.640
500+
€1.500
More Pricing...
Min: 1 / Mult: 1
500mA
51µH
WE-SL3 Series
3.3kohm
-
-
-
-
9.2mm
6.6mm
-
2.5mm
-
3582952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.915
50+
€0.831
250+
€0.800
500+
€0.780
1000+
€0.681
More Pricing...
Min: 5 / Mult: 5
800mA
-
WE-CNSW Series
22ohm
-
1.6mm x 0.85mm x 1.1mm
-
-
1.6mm
0.85mm
-
1.1mm
AEC-Q200
3582951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.120
50+
€1.030
250+
€0.923
500+
€0.856
1000+
€0.765
More Pricing...
Min: 5 / Mult: 5
310mA
0.304µH
WE-CNSW Series
260ohm
-
3.2mm x 1.6mm x 1.8mm
-
-
3.2mm
1.6mm
-
1.8mm
-
3518633

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€2.500
50+
€2.090
100+
€1.950
250+
€1.800
500+
€1.730
More Pricing...
Min: 1 / Mult: 1
200mA
0.02H
WE-SL2 Series
50kohm
-
9.2mm x 6mm x 5mm
-
-
9.2mm
6mm
-
5mm
AEC-Q200
3471775RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.941
250+
€0.797
500+
€0.752
1000+
€0.703
2500+
€0.638
Min: 100 / Mult: 5
250mA
51µH
B82789C0 Series
-
-
-
-
-
4.5mm
3.2mm
-
3mm
AEC-Q200
3407557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.460
50+
€1.050
250+
€0.910
500+
€0.875
1000+
€0.854
More Pricing...
Min: 5 / Mult: 5
250mA
11µH
ACT Series
600ohm
-
-
-
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
3407552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.324
50+
€0.231
250+
€0.190
500+
€0.189
1000+
€0.188
More Pricing...
Min: 5 / Mult: 5
150mA
4.8µH
ACM Series
2kohm
-
2mm x 1.2mm x 1.3mm
-
-
2mm
1.2mm
-
1.3mm
-
226-250 of 1981 items
of 80 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account