0
0 Items€0.00
ex VAT
ex VAT

Radial Leaded Common Mode Chokes / Filters:

2,418 Products Found
We offer Radial Leaded Common Mode Chokes and Filters with inductance values from 350nH to 208mH, and DC current ratings from 100mA to 75A.

What is a Common Mode Choke?

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters, and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do Common Mode Chokes Work?

In normal or differential mode (single choke), current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

In common mode, the current in a group of lines travels in the same direction so the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How do I choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:

  • Required impedance: How much attenuation of noise is needed?
  • Required frequency range: Over what frequency bandwidth is the noise?
  • Required current handling: How much differential mode current must it handle?
Radial leaded components

Radials differ from axials in that the leads exit from a common side of the component, rather from opposite ends or sides. This gives the radial a vertical profile and a smaller printed wiring footprint.

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Current Rating
Rated Current
Product Range
Common Mode Filter Case
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2458147

RoHS

Each
1+
€2.520
5+
€2.410
10+
€2.300
20+
€1.970
40+
€1.640
Min: 1 / Mult: 1
130µH
1.6A
-
BU10 Series
-
-
-
-
2860713

RoHS

Each
1+
€1.900
10+
€1.780
Min: 1 / Mult: 1
65.6mH
300mA
-
SSHB21HS Series
-
-
-
-
2860726

RoHS

Each
1+
€1.810
10+
€1.640
Min: 1 / Mult: 1
135mH
300mA
-
SSHB21HS Series
-
-
-
-
2949320

RoHS

Each
1+
€2.130
10+
€1.830
90+
€1.440
Min: 1 / Mult: 1
50mH
600mA
-
SSR21NV Series
-
-
-
-
2949466

RoHS

Each
1+
€6.180
40+
€4.390
Min: 1 / Mult: 1
60µH
8A
-
SN-JA Series
-
-
-
-
3011692

RoHS

Each
1+
€4.510
30+
€3.240
Min: 1 / Mult: 1
1.5mH
10A
-
SCR22 Series
-
-
-
-
2949333

RoHS

Each
1+
€2.290
10+
€1.920
60+
€1.790
Min: 1 / Mult: 1
32.5mH
800mA
-
SSR21NH Series
-
-
-
-
2949507

RoHS

Each
1+
€1.410
10+
€1.210
50+
€1.020
Min: 1 / Mult: 1
3.9µH
4A
-
SHO Series
-
-
-
-
3227469

RoHS

Each
1+
€2.920
10+
€2.180
50+
€2.140
Min: 1 / Mult: 1
-
1A
-
ST Series
-
-
-
-
3807330

RoHS

Each
1+
€10.730
20+
€7.910
Min: 1 / Mult: 1
880µH
19A
-
SCR-XV Series
-
-
-
-
3780907

RoHS

Date/Lot Code

Each
1+
€2.720
3+
€2.530
5+
€2.350
10+
€2.160
20+
€2.120
Min: 1 / Mult: 1
10mH
1.7A
-
WE-FCLP Series
-
-
-
-
3807336

RoHS

Each
1+
€10.820
Min: 1 / Mult: 1
153µH
30A
-
SCR-XV Series
-
-
-
-
2945280

RoHS

Each
1+
€1.420
10+
€1.150
60+
€0.995
Min: 1 / Mult: 1
91mH
400mA
-
SSR10H Series
-
-
-
-
2949326

RoHS

Each
1+
€2.730
10+
€2.190
Min: 1 / Mult: 1
9.7mH
1.5A
-
SSR21NV Series
-
-
-
-
2949442

RoHS

Each
1+
€7.030
10+
€5.300
Min: 1 / Mult: 1
120µH
5A
-
SN Series
-
-
-
-
2749441

RoHS

Date/Lot Code

Each
1+
€46.840
Min: 1 / Mult: 1
1.8mH
22A
-
WE-TPB HV Series
-
-
-
-
2949479

RoHS

Each
1+
€2.500
10+
€2.300
80+
€1.730
160+
€1.620
Min: 1 / Mult: 1
26µH
2A
-
SN-P2 Series
-
-
-
-
2834145

RoHS

Each
1+
€2.040
50+
€1.570
100+
€1.490
250+
€1.290
500+
€1.220
Min: 1 / Mult: 1
22mH
1A
-
B82732R Series
-
-
-
-
2949437

RoHS

Each
1+
€2.360
10+
€2.130
50+
€1.600
100+
€1.360
Min: 1 / Mult: 1
4µH
5A
-
SN Series
-
-
-
-
2949448

RoHS

Each
1+
€4.290
10+
€3.540
50+
€3.090
Min: 1 / Mult: 1
143µH
6A
-
SN Series
-
-
-
-
2945333

RoHS

Date/Lot Code

Each
1+
€3.050
10+
€2.430
60+
€2.190
120+
€1.810
Min: 1 / Mult: 1
32mH
1.6A
-
SSRH24NHS Series
-
-
-
-
3290658

RoHS

Each
1+
€10.110
Min: 1 / Mult: 1
5.5mH
10A
-
SC-JH Series
-
-
-
-
3365730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.140
10+
€1.880
50+
€1.600
100+
€1.370
500+
€1.180
Min: 1 / Mult: 1
2.5µH
3A
-
SNT Series
-
-
-
-
3290642

RoHS

Each
1+
€8.550
15+
€7.080
60+
€6.310
105+
€5.890
510+
€5.470
More Pricing...
Min: 1 / Mult: 1
7mH
8A
-
SC Series
-
-
-
-
3290665

RoHS

Each
1+
€9.840
Min: 1 / Mult: 1
8mH
10A
-
SC-JH Series
-
-
-
-
51-75 of 2418 items
of 97 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account