0
0 Items€0.00
ex VAT
ex VAT

Common Mode Chokes / Filters:

4,402 Products Found

Our range of Common Mode Chokes includes both radial leaded and SMD types.

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do common mode chokes work?

In normal or differential (single choke) mode, current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

This means that the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How to choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:
  1. Required impedance: How much attenuation of noise is needed?
  2. Required frequency range: Over what frequency bandwidth is the noise?
  3. Required current handling: How much differential mode current must it handle?

Types of common mode chokes

  1. High-Speed and Super-Speed Data Line EMI Chokes
  2. Data Line Common Mode EMI Chokes
  3. Data/Power Line Common Mode EMI Chokes
  4. Surface Mount Power Line Common Mode EMI Chokes
  5. Through-Hole Power Line Common Mode EMI Chokes

Applications for common mode chokes

Common mode choke coils are suited for noise suppression on lines with large current flows, such as AC/DC power supply lines. The distortion of the waveform is reduced. Common mode choke coils are suited for noise suppression on lines where signal waveform distortion causes a problem, such as video signal lines.

Common mode choke application example

As the auto industry’s boom continues, the adoption of electronic devices in automobiles has grown rapidly. Thanks to this trend, vehicles can now be equipped with a variety of features, such as infotainment systems, ADAS (advanced driver-assistance systems), navigation systems, OBD (on-board diagnostics), and others.

CAN bus (Controlled Area Network) is one of the communication standards that allows all these features to function in unison. It uses two-wire differential signalling to send and receive data from the different devices in the network. While the nodes of the bus can be near other EMI sources in the vehicle, the design of a robust CAN bus that can withstand all incoming noise is integral to delivering a reliable and safe vehicle. In addition to other filtering techniques, common mode chokes are one of the devices that are used to combat noise in a CAN bus.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Packaging
Categories
Common Mode Chokes / Filters

(4,402)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3807244

RoHS

Each
1+
€11.240
20+
€8.410
Min: 1 / Mult: 1
8A
2.26mH
SCT-XV Series
3807245

RoHS

Each
1+
€11.240
Min: 1 / Mult: 1
9A
1.62mH
SCT-XV Series
3807252

RoHS

Each
1+
€11.240
20+
€8.290
Min: 1 / Mult: 1
21A
330µH
SCT-XV Series
3807236

RoHS

Each
1+
€11.240
Min: 1 / Mult: 1
21A
330µH
SCT-XV Series
3807273

RoHS

Each
1+
€10.120
Min: 1 / Mult: 1
7A
5.9mH
SCR-XV Series
3807298

RoHS

Each
1+
€10.120
Min: 1 / Mult: 1
22A
600µH
SCR-XV Series
3807179

RoHS

Each
1+
€7.270
Min: 1 / Mult: 1
12A
180µH
SCT-XV Series
3807197

RoHS

Each
1+
€10.620
35+
€7.510
Min: 1 / Mult: 1
13A
1.15mH
SCT-XV Series
1308795

RoHS

Each
1+
€0.696
5+
€0.561
10+
€0.553
20+
€0.544
40+
€0.502
More Pricing...
Min: 1 / Mult: 1
500mA
16µH
SBC-75 Series
3994322RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.800
200+
€2.670
500+
€2.420
Min: 100 / Mult: 1
350mA
100µH
ACMS-Q6527E Series
4065771

RoHS

Date/Lot Code

Each
1+
€5.770
3+
€5.500
5+
€5.220
10+
€4.950
20+
€4.560
Min: 1 / Mult: 1
3.5A
7mH
WE-CMB Series
3941945

RoHS

Date/Lot Code

Each
1+
€10.600
10+
€8.710
50+
€7.950
120+
€6.660
Min: 1 / Mult: 1
15A
2.5mH
SCF-XV Series
4163526

RoHS

Date/Lot Code

Each
1+
€16.770
12+
€13.190
Min: 1 / Mult: 1
14A
4.8mH
SCR-XV Series
4168612

RoHS

Date/Lot Code

Each
1+
€19.330
12+
€14.270
Min: 1 / Mult: 1
29A
119µH
SCT-XV Series
4168596

RoHS

Date/Lot Code

Each
1+
€17.150
12+
€13.490
Min: 1 / Mult: 1
40A
187µH
SCT-XV Series
4168621

RoHS

Date/Lot Code

Each
1+
€19.170
12+
€14.150
Min: 1 / Mult: 1
50A
119µH
SCT-XV Series
4167136

RoHS

Date/Lot Code

Each
1+
€8.730
5+
€7.140
10+
€6.770
25+
€6.440
50+
€6.040
Min: 1 / Mult: 1
17A
1mH
B8272*V2*U* Series
4163549

RoHS

Date/Lot Code

Each
1+
€18.620
12+
€13.910
Min: 1 / Mult: 1
14A
640µH
SCR-XV Series
4168602

RoHS

Date/Lot Code

Each
1+
€14.960
12+
€11.770
Min: 1 / Mult: 1
19A
600µH
SCT-XV Three Phase Series
4163534

RoHS

Date/Lot Code

Each
1+
€16.330
12+
€12.850
Min: 1 / Mult: 1
31A
640µH
SCR-XV Series
4163528

RoHS

Date/Lot Code

Each
1+
€16.770
12+
€13.190
Min: 1 / Mult: 1
16A
3.8mH
SCR-XV Series
4168589

RoHS

Date/Lot Code

Each
1+
€14.580
12+
€11.470
Min: 1 / Mult: 1
18A
1.68mH
SCT-XV Series
4128526

RoHS

Date/Lot Code

Each
1+
€47.580
10+
€44.150
Min: 1 / Mult: 1
9.5A
48mH
WE-TPBHV Series
4168613

RoHS

Date/Lot Code

Each
1+
€21.220
12+
€17.740
60+
€15.460
108+
€14.430
252+
€14.140
More Pricing...
Min: 1 / Mult: 1
40A
67µH
SCT-XV Series
3994318RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.915
200+
€0.859
500+
€0.798
Min: 100 / Mult: 1
200mA
100µH
ACMS-Q4528 Series
176-200 of 4402 items
of 177 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account