0
0 Items€0.00
ex VAT
ex VAT

Common Mode Chokes / Filters:

4,402 Products Found

Our range of Common Mode Chokes includes both radial leaded and SMD types.

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do common mode chokes work?

In normal or differential (single choke) mode, current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

This means that the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How to choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:
  1. Required impedance: How much attenuation of noise is needed?
  2. Required frequency range: Over what frequency bandwidth is the noise?
  3. Required current handling: How much differential mode current must it handle?

Types of common mode chokes

  1. High-Speed and Super-Speed Data Line EMI Chokes
  2. Data Line Common Mode EMI Chokes
  3. Data/Power Line Common Mode EMI Chokes
  4. Surface Mount Power Line Common Mode EMI Chokes
  5. Through-Hole Power Line Common Mode EMI Chokes

Applications for common mode chokes

Common mode choke coils are suited for noise suppression on lines with large current flows, such as AC/DC power supply lines. The distortion of the waveform is reduced. Common mode choke coils are suited for noise suppression on lines where signal waveform distortion causes a problem, such as video signal lines.

Common mode choke application example

As the auto industry’s boom continues, the adoption of electronic devices in automobiles has grown rapidly. Thanks to this trend, vehicles can now be equipped with a variety of features, such as infotainment systems, ADAS (advanced driver-assistance systems), navigation systems, OBD (on-board diagnostics), and others.

CAN bus (Controlled Area Network) is one of the communication standards that allows all these features to function in unison. It uses two-wire differential signalling to send and receive data from the different devices in the network. While the nodes of the bus can be near other EMI sources in the vehicle, the design of a robust CAN bus that can withstand all incoming noise is integral to delivering a reliable and safe vehicle. In addition to other filtering techniques, common mode chokes are one of the devices that are used to combat noise in a CAN bus.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Packaging
Categories
Common Mode Chokes / Filters

(4,402)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3807211

RoHS

Each
1+
€12.490
Min: 1 / Mult: 1
10A
2.05mH
SCT-XV Series
3807254

RoHS

Each
1+
€11.240
20+
€8.290
Min: 1 / Mult: 1
25A
210µH
SCT-XV Series
3807291

RoHS

Each
1+
€10.090
30+
€8.160
Min: 1 / Mult: 1
8A
4mH
SCR-XV Series
3807313

RoHS

Each
1+
€10.730
30+
€7.430
Min: 1 / Mult: 1
19A
880µH
SCR-XV Series
3807324

RoHS

Each
1+
€10.730
20+
€7.910
Min: 1 / Mult: 1
8A
4.15mH
SCR-XV Series
3807309

RoHS

Each
1+
€10.730
30+
€7.680
Min: 1 / Mult: 1
11A
2.2mH
SCR-XV Series
3807274

RoHS

Each
1+
€10.120
35+
€7.000
Min: 1 / Mult: 1
8A
4mH
SCR-XV Series
3807250

RoHS

Each
1+
€11.240
20+
€8.930
Min: 1 / Mult: 1
19A
480µH
SCT-XV Series
3807214

RoHS

Each
1+
€10.620
30+
€7.350
Min: 1 / Mult: 1
15A
800µH
SCT-XV Series
3807304

RoHS

Each
1+
€13.410
30+
€8.700
Min: 1 / Mult: 1
6A
7.9mH
SCR-XV Series
3807314

RoHS

Each
1+
€10.730
30+
€7.680
Min: 1 / Mult: 1
20A
740µH
SCR-XV Series
3807248

RoHS

Each
1+
€11.240
20+
€8.290
Min: 1 / Mult: 1
15A
750µH
SCT-XV Series
3807311

RoHS

Each
1+
€10.730
30+
€7.680
Min: 1 / Mult: 1
15A
1.37mH
SCR-XV Series
3807189

RoHS

Each
1+
€6.180
30+
€4.630
Min: 1 / Mult: 1
19A
93µH
SCT-XV Series
3807233

RoHS

Each
1+
€11.240
30+
€8.020
Min: 1 / Mult: 1
18A
560µH
SCT-XV Series
3807335

RoHS

Each
1+
€10.730
Min: 1 / Mult: 1
27A
220µH
SCR-XV Series
3807231

RoHS

Each
1+
€13.220
Min: 1 / Mult: 1
12A
960µH
SCT-XV Series
3807282

RoHS

Each
1+
€10.120
35+
€7.280
Min: 1 / Mult: 1
22A
600µH
SCR-XV Series
3807333

RoHS

Each
1+
€10.730
20+
€7.910
Min: 1 / Mult: 1
21A
610µH
SCR-XV Series
3807225

RoHS

Each
1+
€11.240
30+
€7.780
Min: 1 / Mult: 1
7A
3mH
SCT-XV Series
3807227

RoHS

Each
1+
€11.240
30+
€8.020
Min: 1 / Mult: 1
9A
1.62mH
SCT-XV Series
3807306

RoHS

Each
1+
€10.730
30+
€7.740
Min: 1 / Mult: 1
8A
4.15mH
SCR-XV Series
3807246

RoHS

Each
1+
€11.240
20+
€8.930
Min: 1 / Mult: 1
11A
1.21mH
SCT-XV Series
3807237

RoHS

Each
1+
€11.240
30+
€8.020
Min: 1 / Mult: 1
25A
210µH
SCT-XV Series
3807325

RoHS

Each
1+
€10.730
20+
€7.910
Min: 1 / Mult: 1
9A
2.95mH
SCR-XV Series
126-150 of 4402 items
of 177 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account