0
0 Items€0.00
ex VAT
ex VAT

Common Mode Chokes / Filters:

4,401 Products Found

Our range of Common Mode Chokes includes both radial leaded and SMD types.

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do common mode chokes work?

In normal or differential (single choke) mode, current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

This means that the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How to choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:
  1. Required impedance: How much attenuation of noise is needed?
  2. Required frequency range: Over what frequency bandwidth is the noise?
  3. Required current handling: How much differential mode current must it handle?

Types of common mode chokes

  1. High-Speed and Super-Speed Data Line EMI Chokes
  2. Data Line Common Mode EMI Chokes
  3. Data/Power Line Common Mode EMI Chokes
  4. Surface Mount Power Line Common Mode EMI Chokes
  5. Through-Hole Power Line Common Mode EMI Chokes

Applications for common mode chokes

Common mode choke coils are suited for noise suppression on lines with large current flows, such as AC/DC power supply lines. The distortion of the waveform is reduced. Common mode choke coils are suited for noise suppression on lines where signal waveform distortion causes a problem, such as video signal lines.

Common mode choke application example

As the auto industry’s boom continues, the adoption of electronic devices in automobiles has grown rapidly. Thanks to this trend, vehicles can now be equipped with a variety of features, such as infotainment systems, ADAS (advanced driver-assistance systems), navigation systems, OBD (on-board diagnostics), and others.

CAN bus (Controlled Area Network) is one of the communication standards that allows all these features to function in unison. It uses two-wire differential signalling to send and receive data from the different devices in the network. While the nodes of the bus can be near other EMI sources in the vehicle, the design of a robust CAN bus that can withstand all incoming noise is integral to delivering a reliable and safe vehicle. In addition to other filtering techniques, common mode chokes are one of the devices that are used to combat noise in a CAN bus.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Packaging
Categories
Common Mode Chokes / Filters

(4,401)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4168621

RoHS

Date/Lot Code

Each
1+
€19.170
12+
€14.150
Min: 1 / Mult: 1
50A
119µH
SCT-XV Series
4168612

RoHS

Date/Lot Code

Each
1+
€19.330
12+
€14.270
Min: 1 / Mult: 1
29A
119µH
SCT-XV Series
4199922

RoHS

Date/Lot Code

Each
1+
€23.380
5+
€19.550
12+
€18.340
Min: 1 / Mult: 1
23A
620µH
SCF-XV Series
4258979

RoHS

Date/Lot Code

Each
1+
€46.230
5+
€46.060
18+
€45.880
54+
€45.710
108+
€45.530
Min: 1 / Mult: 1
40A
1.72mH
SCF-X Three Phase Series
4236037RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.577
250+
€0.503
500+
€0.477
1000+
€0.441
Min: 100 / Mult: 1
500mA
2.2mH
5000A Series
4292097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.159
100+
€0.113
500+
€0.086
2500+
€0.081
5000+
€0.078
More Pricing...
Min: 10 / Mult: 10
35mA
-
TCM-T Series
4199921

RoHS

Date/Lot Code

Each
1+
€23.380
5+
€19.550
12+
€18.340
Min: 1 / Mult: 1
17A
900µH
SCF-XV Series
4199915

RoHS

Date/Lot Code

Each
1+
€21.720
5+
€18.160
12+
€17.040
Min: 1 / Mult: 1
21A
1.6mH
SCF-XV Three Phase Series
4210157

RoHS

Date/Lot Code

Each
1+
€4.540
3+
€4.400
5+
€4.250
10+
€3.390
20+
€3.220
More Pricing...
Min: 1 / Mult: 1
13A
1.8mH
04770x Series
4199914

RoHS

Date/Lot Code

Each
1+
€25.550
5+
€19.220
12+
€18.050
Min: 1 / Mult: 1
19A
2mH
SCF-XV Three Phase Series
4258970

RoHS

Date/Lot Code

Each
1+
€23.770
5+
€23.520
27+
€23.270
54+
€23.020
108+
€22.770
Min: 1 / Mult: 1
50A
660µH
SCF-X Three Phase Series
4292098RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.119
100+
€0.092
500+
€0.087
2500+
€0.081
5000+
€0.077
More Pricing...
Min: 1 / Mult: 1
50A
-
TCM-T Series
4292097RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.159
100+
€0.113
500+
€0.086
2500+
€0.081
5000+
€0.078
More Pricing...
Min: 1 / Mult: 1
35mA
-
TCM-T Series
4258969

RoHS

Date/Lot Code

Each
1+
€23.770
5+
€23.520
27+
€23.270
54+
€23.020
108+
€22.770
Min: 1 / Mult: 1
45A
950µH
SCF-X Three Phase Series
4210160

RoHS

Date/Lot Code

Each
1+
€4.820
3+
€4.530
5+
€4.360
10+
€4.180
20+
€3.960
More Pricing...
Min: 1 / Mult: 1
10A
3.3mH
04770x Series
4244735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.791
50+
€0.571
250+
€0.556
500+
€0.542
1000+
€0.527
More Pricing...
Min: 5 / Mult: 5
150mA
100µH
ACT Series
3941514RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
€3.150
Min: 100 / Mult: 1
5.6A
768µH
B82721S0 Series
4258971

RoHS

Date/Lot Code

Each
1+
€23.770
5+
€23.520
27+
€23.270
54+
€23.020
108+
€22.770
Min: 1 / Mult: 1
20A
3.21mH
SCF-X Three Phase Series
4258982

RoHS

Date/Lot Code

Each
1+
€46.230
5+
€46.060
18+
€45.880
54+
€45.710
108+
€45.530
Min: 1 / Mult: 1
55A
760µH
SCF-X Three Phase Series
4292098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.119
100+
€0.092
500+
€0.087
2500+
€0.081
5000+
€0.077
More Pricing...
Min: 10 / Mult: 10
50A
-
TCM-T Series
4258978

RoHS

Date/Lot Code

Each
1+
€23.770
5+
€23.520
27+
€23.270
54+
€23.020
108+
€22.770
Min: 1 / Mult: 1
50A
660µH
SCF-X Three Phase Series
4199920

RoHS

Date/Lot Code

Each
1+
€23.380
5+
€19.550
12+
€18.340
Min: 1 / Mult: 1
14A
1.2mH
SCF-XV Series
4236037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.842
50+
€0.663
100+
€0.577
250+
€0.503
500+
€0.477
More Pricing...
Min: 1 / Mult: 1
500mA
2.2mH
5000A Series
4258977

RoHS

Date/Lot Code

Each
1+
€23.770
5+
€23.520
27+
€23.270
54+
€23.020
108+
€22.770
Min: 1 / Mult: 1
45A
950µH
SCF-X Three Phase Series
4199907

RoHS

Date/Lot Code

Each
1+
€21.170
5+
€17.710
12+
€16.610
Min: 1 / Mult: 1
32A
900µH
SCF-XV Series
251-275 of 4401 items
of 177 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account