0
0 Items€0.00
ex VAT
ex VAT

Shielding Gaskets & Material:

1,827 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Tape Backing Material
Shielding Type
Adhesive Type
Gasket Material
Tape Type
Tape Length - Metric
Conductivity
Tape Length - Imperial
Length
Total Tape Thickness
Width
Roll Length - Imperial
Depth
Attenuation
Roll Length - Metric
Tape Width - Imperial
Tape Width - Metric
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3758201

RoHS

Each
1+
€253.990
Min: 1 / Mult: 1
Eccosorb GDS FR
-
Absorber
-
Silicone
-
-
-
-
305mm
-
305mm
-
0.75mm
-
-
-
-
2949215

RoHS

Each
1+
€12.340
10+
€10.020
Min: 1 / Mult: 1
EFX6 Series
-
Absorber
-
Polymer Film
-
-
-
-
80mm
-
80mm
-
0.2mm
-
-
-
-
3653295

RoHS

Date/Lot Code

Each
1+
€3.150
5+
€2.900
10+
€2.660
20+
€2.540
40+
€2.410
More Pricing...
Min: 1 / Mult: 1
WE-SHC
-
EMI Shielding
-
Tin Plated Steel
-
-
-
-
21.3mm
-
15.7mm
-
1.7mm
-
-
-
-
3653294

RoHS

Date/Lot Code

Each
1+
€2.750
5+
€2.540
10+
€2.320
20+
€2.270
Min: 1 / Mult: 1
WE-SHC
-
EMI Shielding
-
Tin Plated Steel
-
-
-
-
20.9mm
-
15.3mm
-
2mm
-
-
-
-
3653398

RoHS

Date/Lot Code

Each
1+
€3.140
3+
€3.020
5+
€2.900
10+
€2.420
20+
€2.370
Min: 1 / Mult: 1
WE-SHC
-
EMI Shielding
-
Tin Plated Steel
-
-
-
-
35.7mm
-
20.4mm
-
3.5mm
-
-
-
-
3653484

RoHS

Date/Lot Code

Each
1+
€3.980
10+
€3.070
Min: 1 / Mult: 1
WE-SHC
-
EMI Shielding
-
Tin Plated Steel
-
-
-
-
63.1mm
-
35.5mm
-
2.8mm
-
-
-
-
3678521

RoHS

Date/Lot Code

Each
1+
€9.440
10+
€7.610
20+
€6.550
Min: 1 / Mult: 1
Clip-On 97
-
EMI Shielding
-
Beryllium Copper
-
-
-
-
406.81mm
-
8mm
-
4.44mm
-
-
-
-
3565012

RoHS

Each
1+
€17.860
30+
€12.890
Min: 1 / Mult: 1
FS Series
-
Absorber
-
Polymer Film
-
-
-
-
240mm
-
240mm
-
0.05mm
-
-
-
-
3350805

RoHS

Each
1+
€50.640
Min: 1 / Mult: 1
EFW Series
-
Absorber
-
Polymer Film
-
-
-
-
240mm
-
240mm
-
0.2mm
-
-
-
-
3428258RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.581
250+
€0.474
Min: 100 / Mult: 1
WE-SMGS
-
EMI Shielding
-
-
-
-
-
-
6mm
-
6mm
-
5mm
-
-
-
-
3565017

RoHS

Each
1+
€19.300
30+
€13.230
Min: 1 / Mult: 1
FS Series
-
Absorber
-
Polymer Film
-
-
-
-
240mm
-
240mm
-
0.075mm
-
-
-
-
3565011

RoHS

Each
1+
€9.050
10+
€6.930
Min: 1 / Mult: 1
FS Series
-
Absorber
-
Polymer Film
-
-
-
-
120mm
-
120mm
-
0.05mm
-
-
-
-
3812660RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.640
500+
€3.100
1000+
€3.080
3000+
€3.060
6000+
€3.040
Min: 100 / Mult: 10
WE-SHC
-
EMI Shielding
-
Brass
-
-
-
-
3.1m
-
3.1mm
-
0.89mm
-
-
-
-
3812664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€3.900
100+
€2.930
500+
€2.510
1000+
€2.460
3000+
€2.410
More Pricing...
Min: 10 / Mult: 10
WE-SHC
-
EMI Shielding
-
Brass
-
-
-
-
3.1m
-
3.1mm
-
0.89mm
-
-
-
-
3812660

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€4.380
100+
€3.640
500+
€3.100
1000+
€3.080
3000+
€3.060
More Pricing...
Min: 10 / Mult: 10
WE-SHC
-
EMI Shielding
-
Brass
-
-
-
-
3.1m
-
3.1mm
-
0.89mm
-
-
-
-
3812664RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.930
500+
€2.510
1000+
€2.460
3000+
€2.410
6000+
€2.360
Min: 100 / Mult: 10
WE-SHC
-
EMI Shielding
-
Brass
-
-
-
-
3.1m
-
3.1mm
-
0.89mm
-
-
-
-
2452001

RoHS

Each
5+
€3.750
Min: 5 / Mult: 5
-
-
EMI Shielding
-
Flexible Sintered Ferrite
-
-
-
-
40mm
-
50mm
-
0.35mm
-
-
-
-
4065612

RoHS

Date/Lot Code

Each
1+
€22.750
5+
€17.900
10+
€16.830
20+
€15.880
40+
€14.510
More Pricing...
Min: 1 / Mult: 1
WE-CSGS Series
-
Profile Strip
-
Beryllium Copper
-
-
-
-
408mm
-
11mm
-
3.88mm
-
-
-
-
4065643

RoHS

Date/Lot Code

Each
1+
€193.860
5+
€167.120
10+
€155.710
Min: 1 / Mult: 1
WE-FAS Series
-
Absorber
-
Special Rubber Material with Ferrite Powder
-
-
-
-
297mm
-
210mm
-
0.75mm
-
-
-
-
4163614

RoHS

Date/Lot Code

Each
1+
€12.480
25+
€8.240
50+
€7.740
100+
€7.180
500+
€6.700
More Pricing...
Min: 1 / Mult: 1
FW5 Series
-
Absorber
-
Polymer Film
-
-
-
-
240mm
-
80mm
-
0.1mm
-
-
-
-
4065652

RoHS

1 Metre
1+
€24.360
10+
€17.240
25+
€16.740
100+
€16.160
250+
€15.650
Min: 1 / Mult: 1
WE-GS Series
-
Profile Strip
-
Monel over Neoprene Sponge
-
-
-
-
1m
-
9.5mm
-
-
100dB
-
-
-
4065624

RoHS

Date/Lot Code

Each
1+
€103.550
Min: 1 / Mult: 1
WE-EGS Series
-
EMI Shielding
-
Silicone Elastomer
-
-
-
-
1m
-
19.05mm
-
1.57mm
-
-
-
-
4163594

RoHS

Date/Lot Code

Each
1+
€17.880
30+
€12.780
Min: 1 / Mult: 1
FW5 Series
-
Absorber
-
Polymer Film
-
-
-
-
240mm
-
240mm
-
0.05mm
-
-
-
-
4065629

RoHS

Date/Lot Code

Each
1+
€136.040
5+
€129.240
10+
€123.110
Min: 1 / Mult: 1
WE-EGS Series
-
EMI Shielding
-
Silicone Elastomer
-
-
-
-
1m
-
12.37mm
-
8.23mm
-
-
-
-
4065606

RoHS

Date/Lot Code

Each
1+
€19.640
5+
€15.450
10+
€14.530
25+
€13.700
Min: 1 / Mult: 1
WE-CSGS Series
-
Profile Strip
-
Beryllium Copper
-
-
-
-
406.4mm
-
9.4mm
-
3.3mm
-
-
-
-
26-50 of 1827 items
of 74 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account