0
0 Items€0.00
ex VAT
ex VAT

Split Core Ferrites:

288 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2292253

RoHS

Date/Lot Code

Each
1+
€19.800
10+
€13.650
20+
€12.490
Min: 1 / Mult: 1
25.4mm
45mm
30MHz
19.5mm
500MHz
425ohm
28A Series
2292248

RoHS

Date/Lot Code

Each
1+
€2.330
10+
€1.770
50+
€1.300
100+
€1.270
200+
€1.240
More Pricing...
Min: 1 / Mult: 1
9mm
35.25mm
30MHz
9mm
500MHz
220ohm
28A Series
2292229

RoHS

Date/Lot Code

Each
1+
€1.940
50+
€1.100
100+
€0.963
250+
€0.812
500+
€0.801
More Pricing...
Min: 1 / Mult: 1
3.5mm
25.2mm
30MHz
4.9mm
500MHz
240ohm
28A Series
2777685

RoHS

Date/Lot Code

Each
1+
€33.200
3+
€31.760
5+
€30.310
10+
€27.620
20+
€24.920
More Pricing...
Min: 1 / Mult: 1
25mm
-
1MHz
-
1GHz
836ohm
WE-STAR-TEC Series
2949514

RoHS

Date/Lot Code

Each
1+
€4.450
10+
€2.580
80+
€2.230
160+
€2.090
560+
€1.940
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
-
-
ESD-SR Series
2777686

RoHS

Date/Lot Code

Each
1+
€33.200
3+
€30.400
5+
€27.590
10+
€26.190
20+
€25.970
More Pricing...
Min: 1 / Mult: 1
25mm
-
1MHz
-
1GHz
836ohm
WE-STAR-TEC Series
3221599

RoHS

Date/Lot Code

Each
1+
€26.510
3+
€23.370
5+
€20.220
10+
€19.090
20+
€17.950
More Pricing...
Min: 1 / Mult: 1
25mm
-
-
-
-
-
WE-STAR-TEC LFS Series
3221597

RoHS

Date/Lot Code

Each
1+
€9.950
3+
€9.120
5+
€8.640
10+
€8.170
20+
€7.760
More Pricing...
Min: 1 / Mult: 1
15mm
-
-
-
-
-
WE-STAR-TEC LFS Series
3221591

RoHS

Date/Lot Code

Each
1+
€4.960
5+
€4.560
10+
€4.170
20+
€3.940
40+
€3.700
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
-
-
120ohm
WE-STAR-TEC LFS Series
3237533

RoHS

Date/Lot Code

Each
1+
€6.700
3+
€6.470
5+
€6.240
10+
€6.010
20+
€5.550
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
100ohm
WE-STAR-GAP Series
3221598

RoHS

Date/Lot Code

Each
1+
€23.260
3+
€21.970
5+
€20.670
10+
€18.080
20+
€16.710
More Pricing...
Min: 1 / Mult: 1
21mm
-
-
-
-
-
WE-STAR-TEC LFS Series
2082478

RoHS

Date/Lot Code

Each
1+
€6.820
3+
€6.720
5+
€6.610
10+
€6.510
20+
€6.130
More Pricing...
Min: 1 / Mult: 1
27mm
-
-
-
-
327ohm
WE-STAR-RING Series
2364651

RoHS

Date/Lot Code

Each
1+
€4.290
10+
€2.940
50+
€2.770
100+
€2.610
200+
€2.440
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
120ohm
ZCAT Series
2364654

RoHS

Date/Lot Code

Each
1+
€1.360
50+
€0.780
100+
€0.690
250+
€0.626
500+
€0.602
More Pricing...
Min: 1 / Mult: 1
7mm
-
50MHz
-
500MHz
-
ZCAT Series
2082476

RoHS

Date/Lot Code

Each
1+
€4.770
3+
€4.740
5+
€4.720
10+
€4.690
20+
€4.370
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
165ohm
WE-STAR-RING Series
2364453

RoHS

Date/Lot Code

Each
1+
€3.420
40+
€1.780
80+
€1.740
120+
€1.690
520+
€1.610
More Pricing...
Min: 1 / Mult: 1
14.5mm
-
-
-
-
-
ESD-SR Series
2082479

RoHS

Date/Lot Code

Each
1+
€5.500
3+
€5.470
5+
€5.450
10+
€5.420
20+
€5.230
More Pricing...
Min: 1 / Mult: 1
14.5mm
-
-
-
-
119ohm
WE-STAR-RING Series
2357888

RoHS

Each
1+
€5.140
10+
€4.360
20+
€4.090
Min: 1 / Mult: 1
10.5mm
-
25MHz
-
100MHz
250ohm
MSFC Series
2364656

RoHS

Date/Lot Code

Each
1+
€2.080
10+
€1.580
50+
€1.230
100+
€1.080
200+
€0.960
More Pricing...
Min: 1 / Mult: 1
9mm
-
50MHz
-
500MHz
-
ZCAT Series
2292360

RoHS

Date/Lot Code

Each
1+
€5.300
10+
€4.070
25+
€3.440
50+
€2.990
100+
€2.770
More Pricing...
Min: 1 / Mult: 1
10.16mm
32.77mm
300MHz
-
1GHz
220ohm
HFA Series
2292354

RoHS

Date/Lot Code

Each
1+
€1.770
50+
€0.929
100+
€0.850
250+
€0.807
500+
€0.768
More Pricing...
Min: 1 / Mult: 1
3.51mm
25.2mm
300MHz
-
1GHz
172ohm
HFA Series
1961685

RoHS

Date/Lot Code

Each
1+
€5.460
3+
€5.410
5+
€5.350
10+
€5.300
20+
€4.890
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
200ohm
WE-STAR-BUENO Series
2292240

RoHS

Date/Lot Code

Each
1+
€1.900
10+
€1.340
25+
€1.240
50+
€1.180
100+
€1.080
More Pricing...
Min: 1 / Mult: 1
6.45mm
32.5mm
30MHz
-
500MHz
320ohm
28A Series
2777684

RoHS

Date/Lot Code

Each
1+
€13.560
3+
€12.970
5+
€12.370
10+
€11.170
20+
€10.600
More Pricing...
Min: 1 / Mult: 1
15mm
-
1MHz
-
1GHz
837ohm
WE-STAR-TEC Series
3517067

RoHS

Date/Lot Code

Each
1+
€6.210
3+
€6.180
5+
€6.140
10+
€6.110
20+
€5.990
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
270ohm
WE-STAR-FIX Series
51-75 of 288 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account