0
0 Items€0.00
ex VAT
ex VAT

Split Core Ferrites:

288 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2364655

RoHS

Date/Lot Code

Each
1+
€2.410
50+
€1.470
100+
€1.300
250+
€1.150
500+
€1.010
More Pricing...
Min: 1 / Mult: 1
7mm
-
50MHz
-
500MHz
-
ZCAT Series
2082472

RoHS

Date/Lot Code

Each
1+
€4.770
10+
€4.690
25+
€4.660
50+
€4.320
100+
€4.120
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
2066881

RoHS

Date/Lot Code

Each
1+
€4.530
5+
€4.490
10+
€4.450
20+
€4.300
40+
€4.150
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
182ohm
WE-STAR-TEC Series
1635619

RoHS

Date/Lot Code

Each
1+
€5.410
5+
€5.330
10+
€5.240
25+
€5.160
50+
€5.080
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
-
-
-
270ohm
WE-STAR-TEC Series
2292246

RoHS

Date/Lot Code

Each
1+
€1.890
10+
€1.330
50+
€1.110
100+
€1.090
200+
€1.060
More Pricing...
Min: 1 / Mult: 1
8.9mm
35.1mm
30MHz
9mm
500MHz
220ohm
28A Series
2292234

RoHS

Date/Lot Code

Each
1+
€2.730
10+
€2.210
25+
€1.800
50+
€1.680
100+
€1.520
More Pricing...
Min: 1 / Mult: 1
6.5mm
52.91mm
30MHz
6.75mm
500MHz
407ohm
28A Series
1800423

RoHS

Date/Lot Code

Each
1+
€4.960
3+
€4.760
5+
€4.560
10+
€3.920
20+
€3.770
More Pricing...
Min: 1 / Mult: 1
8mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
2082473

RoHS

Date/Lot Code

Each
1+
€5.060
10+
€4.990
25+
€4.860
50+
€4.520
100+
€4.400
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
1635393

RoHS

Date/Lot Code

Each
1+
€4.400
10+
€4.330
25+
€4.290
50+
€4.020
100+
€3.970
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
9640444

RoHS

Each
1+
€3.420
10+
€2.010
50+
€1.270
100+
€1.200
200+
€1.120
More Pricing...
Min: 1 / Mult: 1
6.5mm
-
10MHz
-
300MHz
220ohm
-
2082474

RoHS

Date/Lot Code

Each
1+
€6.210
5+
€6.160
10+
€6.110
25+
€5.990
50+
€5.870
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
1MHz
-
1GHz
270ohm
WE-STAR-TEC Series
9640487

RoHS

Date/Lot Code

Each
1+
€3.240
10+
€1.910
50+
€1.370
100+
€1.210
200+
€1.070
More Pricing...
Min: 1 / Mult: 1
5mm
-
10MHz
-
300MHz
115ohm
-
9640452

RoHS

Each
1+
€3.830
10+
€2.260
25+
€1.620
50+
€1.420
100+
€1.240
More Pricing...
Min: 1 / Mult: 1
10mm
-
-
-
-
180ohm
-
2777683

RoHS

Date/Lot Code

Each
1+
€13.560
3+
€12.970
5+
€12.370
10+
€10.900
20+
€10.340
More Pricing...
Min: 1 / Mult: 1
15mm
-
1MHz
-
1GHz
837ohm
WE-STAR-TEC Series
2357887

RoHS

Each
1+
€4.910
3+
€4.740
5+
€4.560
10+
€4.170
20+
€3.910
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
25MHz
-
100MHz
219ohm
MSFC Series
2292236

RoHS

Date/Lot Code

Each
1+
€3.310
5+
€2.890
10+
€2.460
25+
€2.090
50+
€1.880
More Pricing...
Min: 1 / Mult: 1
10mm
55.91mm
30MHz
10mm
500MHz
348ohm
28A Series
1635627

RoHS

Date/Lot Code

Each
1+
€6.130
3+
€5.980
5+
€5.820
10+
€5.670
20+
€5.620
More Pricing...
Min: 1 / Mult: 1
27mm
-
-
-
-
390ohm
WE-STAR-RING Series
2292242

RoHS

Each
1+
€2.180
5+
€2.060
10+
€1.940
25+
€1.670
50+
€1.470
More Pricing...
Min: 1 / Mult: 1
9.95mm
32.77mm
30MHz
-
500MHz
250ohm
28A Series
2364447

RoHS

Date/Lot Code

Each
1+
€2.890
10+
€1.700
70+
€1.410
140+
€1.340
560+
€1.260
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
-
-
ESD-SR Series
2357889

RoHS

Each
1+
€6.580
3+
€6.110
5+
€5.580
10+
€5.410
20+
€5.230
More Pricing...
Min: 1 / Mult: 1
13mm
-
25MHz
-
100MHz
252ohm
MSFC Series
2364658

RoHS

Date/Lot Code

Each
1+
€2.730
10+
€1.890
50+
€1.410
100+
€1.240
200+
€1.130
More Pricing...
Min: 1 / Mult: 1
9mm
-
-
-
-
-
ZCAT Series
2364659

RoHS

Date/Lot Code

Each
1+
€2.730
10+
€1.890
50+
€1.410
100+
€1.240
200+
€1.130
More Pricing...
Min: 1 / Mult: 1
9mm
-
50MHz
-
500MHz
-
ZCAT Series
2082471

RoHS

Each
1+
€3.960
10+
€3.830
25+
€3.810
50+
€3.530
100+
€3.410
More Pricing...
Min: 1 / Mult: 1
6mm
-
1MHz
-
1GHz
321ohm
WE-STAR-TEC Series
2113046

RoHS

Each
1+
€2.830
5+
€2.510
10+
€2.180
25+
€2.010
50+
€1.900
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
200MHz
-
1GHz
230ohm
-
1651718

RoHS

Date/Lot Code

Each
1+
€15.170
10+
€10.500
20+
€10.290
Min: 1 / Mult: 1
18mm
-
25MHz
-
300MHz
365ohm
-
26-50 of 288 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account