0
0 Items€0.00
ex VAT
ex VAT

Flat Cable Core Ferrites:

211 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3517051

RoHS

Date/Lot Code

Each
1+
€2.580
5+
€2.500
10+
€2.410
20+
€2.000
40+
€1.770
Min: 1 / Mult: 1
74ohm
-
-
WE-FLAT Series
3365804

RoHS

Each
1+
€2.430
10+
€1.440
60+
€1.220
120+
€1.050
540+
€0.910
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3517151

RoHS

Each
1+
€10.350
10+
€10.140
Min: 1 / Mult: 1
114ohm
-
-
WE-STAR-FLAT Series
3365780

RoHS

Each
1+
€5.050
10+
€3.230
50+
€2.700
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365777

RoHS

Date/Lot Code

Each
10+
€0.249
360+
€0.186
720+
€0.177
1080+
€0.163
2160+
€0.153
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
3365801

RoHS

Date/Lot Code

Each
1+
€1.620
10+
€1.400
80+
€0.957
160+
€0.837
560+
€0.730
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
3365796

RoHS

Each
1+
€1.370
10+
€0.796
50+
€0.753
100+
€0.568
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
4065758

RoHS

Date/Lot Code

Each
1+
€13.970
10+
€10.100
Min: 1 / Mult: 1
101ohm
-
-
WE-STAR-FLAT Series
1503721

RoHS

Each
1+
€4.160
10+
€3.020
25+
€2.550
50+
€2.190
100+
€1.900
Min: 1 / Mult: 1
-
50MHz
500MHz
ZCAT Series
2364614

RoHS

Each
1+
€8.120
30+
€5.250
Min: 1 / Mult: 1
-
-
-
ESD-FPD Series
1890709

RoHS

Date/Lot Code

Each
1+
€1.810
5+
€1.800
10+
€1.780
25+
€1.710
50+
€1.640
More Pricing...
Min: 1 / Mult: 1
115ohm
-
-
WE-FLAT Series
1463351

RoHS

Each
1+
€7.160
5+
€6.470
10+
€5.770
25+
€4.400
50+
€4.260
More Pricing...
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
-
1635628

RoHS

Date/Lot Code

Each
1+
€11.620
10+
€10.700
20+
€10.320
Min: 1 / Mult: 1
194ohm
-
-
WE-STAR-FLAT Series
926668

RoHS

Each
1+
€3.600
50+
€2.340
100+
€2.100
250+
€1.890
500+
€1.790
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2292289

RoHS

Each
1+
€0.565
50+
€0.498
100+
€0.431
250+
€0.390
500+
€0.360
More Pricing...
Min: 1 / Mult: 1
170ohm
30MHz
1GHz
28R Series
1463420

RoHS

Date/Lot Code

Each
1+
€4.540
5+
€4.060
10+
€3.570
25+
€2.810
50+
€2.750
More Pricing...
Min: 1 / Mult: 1
169ohm
25MHz
300MHz
-
926530

RoHS

Date/Lot Code

Each
1+
€1.120
10+
€0.726
50+
€0.651
100+
€0.586
200+
€0.554
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2894690

RoHS

Date/Lot Code

Each
1+
€1.580
5+
€1.570
10+
€1.560
25+
€1.500
50+
€1.430
More Pricing...
Min: 1 / Mult: 1
166ohm
-
-
WE-FLAT Series
3365784

RoHS

Date/Lot Code

Each
10+
€0.401
50+
€0.299
150+
€0.245
600+
€0.237
1050+
€0.230
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
2292277

RoHS

Date/Lot Code

Each
1+
€0.393
50+
€0.343
100+
€0.293
250+
€0.257
500+
€0.256
More Pricing...
Min: 1 / Mult: 1
110ohm
30MHz
1GHz
28R Series
3056053

RoHS

Each
1+
€0.974
50+
€0.619
100+
€0.555
250+
€0.501
500+
€0.467
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
1890708

RoHS

Date/Lot Code

Each
1+
€3.470
5+
€3.310
10+
€3.150
20+
€2.520
40+
€2.320
More Pricing...
Min: 1 / Mult: 1
90ohm
-
-
WE-FLAT Series
2292279

RoHS

Each
5+
€0.226
50+
€0.170
250+
€0.151
500+
€0.141
1000+
€0.129
More Pricing...
Min: 5 / Mult: 5
110ohm
30MHz
1GHz
28R Series
926474

RoHS

Date/Lot Code

Each
1+
€0.627
50+
€0.408
100+
€0.366
250+
€0.329
1000+
€0.311
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
1635630

RoHS

Date/Lot Code

Each
1+
€13.330
10+
€13.150
20+
€11.880
Min: 1 / Mult: 1
192ohm
-
-
WE-STAR-FLAT Series
1-25 of 211 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account