ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3056533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0919
100+
€0.0754
500+
€0.0639
1000+
€0.057
2000+
€0.0554
More Pricing...
Total:€0.92
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
200mA
MLS Series
-
-
0.5ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
1308794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.0766
50+
€0.0532
250+
€0.0491
500+
€0.0433
1500+
€0.0371
More Pricing...
Total:€0.38
Min: 5 / Mult: 5
1206 [3216 Metric]
1.2kohm
-
1A
MFB Series
-
-
0.2ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
2800773

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
€0.0164
Total:€65.60
Min: 4000 / Mult: 4000
0603 [1608 Metric]
220ohm
-
2.2A
MPZ Series
-
-
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1308794RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0433
1500+
€0.0371
3000+
€0.0364
Total:€21.65
Min: 500 / Mult: 5
1206 [3216 Metric]
1.2kohm
-
1A
MFB Series
-
-
0.2ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
1635674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.159
100+
€0.133
500+
€0.107
2500+
€0.0727
5000+
€0.0712
More Pricing...
Total:€1.59
Min: 10 / Mult: 10
0402 [1005 Metric]
60ohm
-
300mA
WE-CBF Series
-
-
0.35ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
2292352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€1.160
100+
€0.809
500+
€0.747
2500+
€0.684
7500+
€0.670
Total:€11.60
Min: 10 / Mult: 10
1206 [3216 Metric]
120ohm
-
300mA
DA Series
-
-
0.2ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
3056533RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0639
1000+
€0.057
2000+
€0.0554
4000+
€0.0537
Total:€31.95
Min: 500 / Mult: 10
0805 [2012 Metric]
1kohm
-
200mA
MLS Series
-
-
0.5ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3650608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.114
100+
€0.0801
500+
€0.062
2500+
€0.0544
5000+
€0.0448
More Pricing...
Total:€1.14
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
250mA
MMZ-E Series
-
-
1.2ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3551425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.0873
50+
€0.0696
250+
€0.0687
500+
€0.0608
1500+
€0.0596
Total:€0.44
Min: 5 / Mult: 5
1206 [3216 Metric]
70ohm
-
500mA
WE-CBA Series
-
-
0.15ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
2292374RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
€0.175
500+
€0.132
2500+
€0.112
5000+
€0.107
10000+
€0.0992
Total:€17.50
Min: 100 / Mult: 10
1806 [4516 Metric]
91ohm
-
3A
HI Series
-
-
0.03ohm
-
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
3288258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.197
100+
€0.129
500+
€0.0978
2500+
€0.0717
7500+
€0.0703
Total:€1.97
Min: 10 / Mult: 10
0201 [0603 Metric]
330ohm
-
220mA
MMZ-E Series
-
-
1ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3650622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.053
100+
€0.0374
500+
€0.0287
1000+
€0.0208
2000+
€0.0192
More Pricing...
Total:€0.53
Min: 10 / Mult: 10
0603 [1608 Metric]
5ohm
-
700mA
MMZ Series
-
-
0.05ohm
-
± 2ohm
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3773312RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.123
500+
€0.100
1000+
€0.0754
2000+
€0.0738
4000+
€0.0722
Total:€12.30
Min: 100 / Mult: 10
0603 [1608 Metric]
20ohm
-
3.2A
MAF Series
-
-
0.027ohm
-
-
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
3288267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.166
100+
€0.115
500+
€0.0859
2500+
€0.068
7500+
€0.0666
Total:€1.66
Min: 10 / Mult: 10
0201 [0603 Metric]
56ohm
-
150mA
MMZ-E Series
-
-
1.9ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3288260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.194
100+
€0.134
500+
€0.100
2500+
€0.0645
7500+
€0.0632
Total:€1.94
Min: 10 / Mult: 10
0201 [0603 Metric]
600ohm
-
160mA
MMZ-E Series
-
-
1.7ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3288255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.194
100+
€0.134
500+
€0.100
2500+
€0.0645
7500+
€0.0632
More Pricing...
Total:--
Min: 1 / Mult: 1
0201 [0603 Metric]
1kohm
-
130mA
MMZ-E Series
-
-
2.9ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3386775RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0277
2500+
€0.0167
5000+
€0.0164
Total:€13.85
Min: 500 / Mult: 10
0402 [1005 Metric]
40ohm
-
550mA
MMZ Series
-
-
0.1ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
3551425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0608
1500+
€0.0596
Total:€30.40
Min: 500 / Mult: 5
1206 [3216 Metric]
70ohm
-
500mA
WE-CBA Series
-
-
0.15ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
3773312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.151
100+
€0.123
500+
€0.100
1000+
€0.0754
2000+
€0.0738
More Pricing...
Total:€1.51
Min: 10 / Mult: 10
0603 [1608 Metric]
20ohm
-
3.2A
MAF Series
-
-
0.027ohm
-
-
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
3237554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.238
50+
€0.189
250+
€0.151
500+
€0.145
1500+
€0.139
More Pricing...
Total:€1.19
Min: 5 / Mult: 5
1206 [3216 Metric]
620ohm
-
1.5A
WE-CBA Series
-
-
0.1ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
3605003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.071
500+
€0.0479
2500+
€0.0408
Total:€0.71
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
300mA
HZ Series
-
-
0.7ohm
-
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
3773610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0315
500+
€0.0191
2500+
€0.0134
10000+
€0.0114
20000+
€0.0112
More Pricing...
Total:€0.32
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
-
300mA
BBSY Series
-
-
0.52ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3773600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0338
500+
€0.0237
2500+
€0.0208
10000+
€0.0182
18000+
€0.0171
More Pricing...
Total:€0.34
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
300mA
BBBK Series
-
-
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3773592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.0544
250+
€0.0334
1000+
€0.0258
5000+
€0.0245
12000+
€0.0232
More Pricing...
Total:€0.54
Min: 10 / Mult: 10
0805 [2012 Metric]
300ohm
-
2A
BBPY Series
-
-
0.08ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3678446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.247
100+
€0.170
500+
€0.127
2500+
€0.0934
7500+
€0.0915
More Pricing...
Total:€2.47
Min: 10 / Mult: 10
0201 [0603 Metric]
1.2kohm
-
100mA
EMIFIL BLM03HG Series
-
-
3.5ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
1-25 of 4991 items
of 200 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account