ex VAT

Cylindrical Core Ferrites:

643 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Ferrite Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9640436

RoHS

Each
1+
€1.700
10+
€1.410
25+
€1.260
50+
€1.160
100+
€1.090
More Pricing...
Min: 1 / Mult: 1
-
31.5mm
16mm
19mm
25MHz
100MHz
103ohm
MP 33RI Series
-
1635655

RoHS

Date/Lot Code

Each
1+
€1.310
5+
€1.290
10+
€1.270
25+
€1.250
50+
€1.220
More Pricing...
Min: 1 / Mult: 1
-
14.2mm
25mm
7.2mm
-
-
845ohm
WE-AFB Series
-
1635647

RoHS

Date/Lot Code

Each
1+
€0.631
5+
€0.623
10+
€0.618
25+
€0.607
50+
€0.596
More Pricing...
Min: 1 / Mult: 1
-
11.5mm
20.5mm
5mm
-
-
625ohm
WE-AFB Series
-
1635650

RoHS

Date/Lot Code

Each
1+
€0.969
5+
€0.956
10+
€0.947
25+
€0.928
50+
€0.908
More Pricing...
Min: 1 / Mult: 1
-
12mm
20mm
5.6mm
-
-
382ohm
WE-AFB Series
-
2292259

RoHS

Date/Lot Code

Each
10+
€0.218
100+
€0.154
500+
€0.116
1000+
€0.101
3000+
€0.0948
More Pricing...
Min: 10 / Mult: 10
-
9.52mm
4.83mm
5.08mm
-
-
81ohm
28B Series
-
1635648

RoHS

Each
1+
€0.932
5+
€0.843
10+
€0.835
25+
€0.822
50+
€0.808
More Pricing...
Min: 1 / Mult: 1
-
11.5mm
25mm
5mm
-
-
1.001kohm
WE-AFB Series
-
1635634

RoHS

Date/Lot Code

Each
1+
€1.420
5+
€1.360
10+
€1.290
25+
€1.230
50+
€1.170
More Pricing...
Min: 1 / Mult: 1
-
16.5mm
13mm
8mm
-
-
513ohm
WE-TOF Series
-
1635659

RoHS

Each
1+
€1.300
5+
€1.210
10+
€1.190
25+
€1.090
50+
€0.962
More Pricing...
Min: 1 / Mult: 1
-
16mm
17mm
9mm
-
-
577ohm
WE-AFB Series
-
2355021

RoHS

Date/Lot Code

Each
1+
€1.040
50+
€0.654
100+
€0.539
250+
€0.485
500+
€0.459
More Pricing...
Min: 1 / Mult: 1
-
21.2mm
7mm
10mm
-
-
-
B64290L0632 Series
-
1635638

RoHS

Date/Lot Code

Each
1+
€0.907
5+
€0.891
10+
€0.880
25+
€0.864
50+
€0.847
More Pricing...
Min: 1 / Mult: 1
-
22.5mm
6.4mm
13.8mm
-
-
398ohm
WE-TOF Series
-
1463423
Each
1+
€1.740
10+
€1.300
25+
€1.120
50+
€1.020
100+
€0.925
More Pricing...
Min: 1 / Mult: 1
-
19mm
28.6mm
10.15mm
25MHz
300MHz
196ohm
-
-
1784204

RoHS

Date/Lot Code

Each
10+
€0.230
100+
€0.197
500+
€0.169
2500+
€0.149
5380+
€0.138
More Pricing...
Min: 10 / Mult: 10
-
4mm
15mm
-
-
-
-
-
-
2112984

RoHS

Each
10+
€0.0469
500+
€0.0256
2500+
€0.0221
10000+
€0.0211
30000+
€0.0207
More Pricing...
Min: 10 / Mult: 10
-
3.5mm
3.25mm
1.6mm
25MHz
300MHz
35ohm
-
-
1651720

Date/Lot Code

Each
1+
€1.470
10+
€1.120
25+
€1.000
50+
€0.942
100+
€0.851
More Pricing...
Min: 1 / Mult: 1
-
17.45mm
28.6mm
9.5mm
25MHz
300MHz
200ohm
-
-
9640533

RoHS

Each
1+
€1.060
10+
€0.796
50+
€0.707
100+
€0.659
200+
€0.616
More Pricing...
Min: 1 / Mult: 1
-
17.5mm
28.5mm
9.5mm
-
-
180ohm
MP 33RH Series
-
1635662

RoHS

Date/Lot Code

Each
1+
€4.290
5+
€4.250
10+
€4.200
20+
€4.140
40+
€4.090
More Pricing...
Min: 1 / Mult: 1
-
19mm
50.8mm
11.5mm
-
-
808ohm
WE-AFB Series
-
9640517

RoHS

Each
1+
€0.506
10+
€0.393
50+
€0.348
200+
€0.323
400+
€0.306
More Pricing...
Min: 1 / Mult: 1
-
16.9mm
17mm
9mm
-
-
140ohm
MP 33RH Series
-
1635667

RoHS

Date/Lot Code

Each
1+
€0.674
50+
€0.569
100+
€0.549
250+
€0.528
500+
€0.507
More Pricing...
Min: 1 / Mult: 1
-
4mm
10mm
2mm
-
-
95ohm
WE-SAFB Series
-
1635635

RoHS

Each
1+
€0.709
10+
€0.612
25+
€0.601
50+
€0.590
100+
€0.566
More Pricing...
Min: 1 / Mult: 1
-
14mm
8mm
10mm
-
-
343ohm
WE-TOF Series
-
1635668

RoHS

Date/Lot Code

Each
1+
€0.761
10+
€0.725
50+
€0.700
100+
€0.675
200+
€0.650
More Pricing...
Min: 1 / Mult: 1
-
7.6mm
10mm
3.18mm
-
-
119ohm
WE-SAFB Series
-
1635643

RoHS

Date/Lot Code

Each
1+
€0.661
10+
€0.653
50+
€0.631
100+
€0.586
200+
€0.570
More Pricing...
Min: 1 / Mult: 1
-
9.5mm
9.5mm
4.75mm
-
-
501ohm
WE-AFB Series
-
1190602

RoHS

Date/Lot Code

Each
5+
€0.728
50+
€0.370
250+
€0.286
500+
€0.253
1000+
€0.251
More Pricing...
Min: 5 / Mult: 5
-
17.2mm
6.3mm
9.6mm
-
-
-
B64290L0045 Series
-
1703107

RoHS

Each
1+
€1.040
10+
€0.756
25+
€0.668
50+
€0.604
100+
€0.549
More Pricing...
Min: 1 / Mult: 1
-
14.3mm
28.6mm
6.35mm
1MHz
300MHz
300ohm
-
-
2396140

RoHS

Each
1+
€10.910
3+
€9.310
5+
€7.850
10+
€6.860
20+
€6.360
More Pricing...
Min: 1 / Mult: 1
-
51.8mm
20mm
30mm
-
-
-
B64290L0082 Series
-
1422734

RoHS

Each
1+
€1.330
10+
€0.890
50+
€0.702
100+
€0.659
200+
€0.636
More Pricing...
Min: 1 / Mult: 1
-
26.6mm
10mm
14.8mm
-
-
-
B64290L0618 Series
-
26-50 of 643 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account