ex VAT

SMD Common Mode Chokes / Filters:

2,007 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
DC Resistance Max
Common Mode Filter Case
Inductor Case / Package
Self Resonant Frequency Min
Product Length
Product Width
Inductor Case Style
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2215828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.992
50+
€0.708
250+
€0.618
500+
€0.583
1000+
€0.549
More Pricing...
Min: 5 / Mult: 5
150mA
100µH
ACT Series
5.8kohm
-
-
-
-
4.5mm
3.2mm
-
3mm
-
1848205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.990
10+
€2.700
50+
€2.560
200+
€2.290
400+
€2.200
More Pricing...
Min: 1 / Mult: 1
2.5A
120µH
WE-SL5 Series
460ohm
-
10mm x 8.7mm x 6.5mm
-
-
10mm
8.7mm
-
6.5mm
-
1636265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.420
10+
€3.170
50+
€2.870
100+
€2.670
200+
€2.490
More Pricing...
Min: 1 / Mult: 1
400mA
51µH
WE-SLM Series
2.5kohm
-
-
-
-
6mm
3.3mm
-
3.3mm
-
1636473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.820
50+
€0.764
250+
€0.744
500+
€0.731
1000+
€0.589
More Pricing...
Min: 5 / Mult: 5
280mA
0.478µH
WE-CNSW Series
370ohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
-
2112782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.180
50+
€0.947
100+
€0.896
250+
€0.840
500+
€0.797
More Pricing...
Min: 1 / Mult: 1
4A
-
ACM Series
700ohm
-
-
-
-
7mm
6mm
-
3.5mm
-
1669299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.658
50+
€0.475
250+
€0.412
500+
€0.389
1000+
€0.358
More Pricing...
Min: 5 / Mult: 5
200mA
-
ACM Series
1kohm
-
2.5mm x 1.3mm x 1.2mm
-
-
2.5mm
1.3mm
-
1.2mm
-
1636276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.250
50+
€2.010
100+
€1.940
250+
€1.890
500+
€1.800
More Pricing...
Min: 1 / Mult: 1
600mA
2mH
WE-SL2 Series
9.2kohm
-
9.2mm x 6mm x 5mm
-
-
9.2mm
6mm
-
5mm
AEC-Q200
1848960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.890
50+
€0.795
250+
€0.767
500+
€0.749
1000+
€0.662
More Pricing...
Min: 5 / Mult: 5
550mA
-
WE-CNSW Series
90ohm
-
-
-
-
1.6mm
0.85mm
-
1.1mm
AEC-Q200
2329182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.505
50+
€0.364
250+
€0.299
500+
€0.291
1000+
€0.283
Min: 5 / Mult: 5
200mA
-
SRF3216 Series
2.2kohm
-
-
-
-
3.2mm
1.6mm
-
2mm
-
1636267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.500
50+
€2.170
100+
€2.150
250+
€1.880
500+
€1.800
More Pricing...
Min: 1 / Mult: 1
1A
51µH
WE-SL2 Series
5.5kohm
-
-
-
-
9.2mm
6mm
-
5mm
AEC-Q200
1636470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.070
50+
€0.953
250+
€0.906
500+
€0.861
1000+
€0.715
More Pricing...
Min: 5 / Mult: 5
370mA
0.166µH
WE-CNSW Series
120ohm
-
0805 [2012 Metric]
0805 [2012 Metric]
-
2mm
1.2mm
-
1.2mm
-
1636272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.000
50+
€1.690
100+
€1.610
250+
€1.580
500+
€1.540
More Pricing...
Min: 1 / Mult: 1
1.2A
250µH
WE-SL2 Series
1.8kohm
-
-
-
-
9.2mm
6mm
-
5mm
AEC-Q200
2249865

RoHS

Date/Lot Code

Each
1+
€1.720
10+
€1.640
50+
€1.510
100+
€1.380
200+
€1.260
More Pricing...
Min: 1 / Mult: 1
2A
300nH
WE-CNSW Series
90ohm
-
4.5mm x 3.2mm x 2.8mm
-
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
1636469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.080
50+
€0.953
250+
€0.906
500+
€0.868
1000+
€0.715
More Pricing...
Min: 5 / Mult: 5
370mA
0.131µH
WE-CNSW Series
90ohm
-
-
-
-
2mm
1.2mm
-
1.2mm
AEC-Q200
1636274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.300
50+
€1.940
100+
€1.860
250+
€1.810
500+
€1.750
More Pricing...
Min: 1 / Mult: 1
1A
500µH
WE-SL2 Series
3.3kohm
-
9.2mm x 6mm x 5mm
-
-
9.2mm
6mm
-
5mm
AEC-Q200
1636277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.440
50+
€2.230
100+
€2.150
250+
€1.970
500+
€1.890
More Pricing...
Min: 1 / Mult: 1
500mA
4.7mH
WE-SL2 Series
20kohm
-
9.2mm x 6mm x 5mm
-
-
9.2mm
6mm
-
5mm
AEC-Q200
1636268

RoHS

Date/Lot Code

Each
1+
€2.440
50+
€2.130
100+
€2.040
250+
€1.940
500+
€1.860
More Pricing...
Min: 1 / Mult: 1
400mA
6.5mH
WE-SL2 Series
18.4kohm
-
9.2mm x 6mm x 5mm
-
-
9.2mm
6mm
-
5mm
AEC-Q200
2292311

RoHS

Date/Lot Code

Each
Packaging Options
10+
€0.558
100+
€0.459
500+
€0.400
1000+
€0.378
2000+
€0.356
More Pricing...
Min: 10 / Mult: 10
15A
-
CM2021 Series
33ohm
-
5.6mm x 2.85mm x 5mm
-
-
5.6mm
2.85mm
-
5mm
-
1636266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.420
10+
€3.180
50+
€2.000
100+
€1.850
200+
€1.750
More Pricing...
Min: 1 / Mult: 1
300mA
100µH
WE-SLM Series
4kohm
-
6mm x 3.3mm x 3.3mm
-
-
6mm
3.3mm
-
3.3mm
-
1669296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.060
50+
€0.775
250+
€0.686
500+
€0.650
1000+
€0.627
More Pricing...
Min: 5 / Mult: 5
400mA
-
ACM Series
90ohm
-
2mm x 1.2mm x 1.2mm
-
-
2mm
1.2mm
-
1.2mm
-
2249867

RoHS

Date/Lot Code

Each
1+
€1.470
10+
€1.340
50+
€1.260
100+
€1.210
200+
€1.150
More Pricing...
Min: 1 / Mult: 1
1A
1.3µH
WE-CNSW Series
800ohm
-
4.5mm x 3.2mm x 2.8mm
-
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
2215827

RoHS

Date/Lot Code

Each
Packaging Options
5+
€0.992
50+
€0.708
250+
€0.618
500+
€0.583
1000+
€0.549
More Pricing...
Min: 5 / Mult: 5
200mA
51µH
ACT Series
2.8kohm
-
-
-
-
4.5mm
3.2mm
-
3mm
AEC-Q200
9752250RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.530
250+
€1.420
500+
€1.340
1500+
€1.170
Min: 100 / Mult: 1
500mA
51µH
B82790S0 Series
-
-
-
-
-
7.1mm
6mm
-
4.9mm
AEC-Q200
1669292

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.760
10+
€1.450
50+
€1.270
100+
€1.190
200+
€1.130
More Pricing...
Min: 1 / Mult: 1
8A
-
ACM-V Series
700ohm
-
12mm x 11mm x 6mm
-
-
12mm
11mm
-
6mm
-
1644921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.490
50+
€1.070
100+
€1.010
250+
€0.928
500+
€0.892
More Pricing...
Min: 1 / Mult: 1
800mA
51µH
B82793S0 Series
-
-
7.1mm x 6mm x 4.9mm
-
-
7.1mm
6mm
-
4.9mm
-
26-50 of 2007 items
of 81 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account