0
0 Items€0.00
ex VAT
ex VAT

Common Mode Chokes / Filters:

4,279 Products Found

Our range of Common Mode Chokes includes both radial leaded and SMD types.

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do common mode chokes work?

In normal or differential (single choke) mode, current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

This means that the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How to choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:
  1. Required impedance: How much attenuation of noise is needed?
  2. Required frequency range: Over what frequency bandwidth is the noise?
  3. Required current handling: How much differential mode current must it handle?

Types of common mode chokes

  1. High-Speed and Super-Speed Data Line EMI Chokes
  2. Data Line Common Mode EMI Chokes
  3. Data/Power Line Common Mode EMI Chokes
  4. Surface Mount Power Line Common Mode EMI Chokes
  5. Through-Hole Power Line Common Mode EMI Chokes

Applications for common mode chokes

Common mode choke coils are suited for noise suppression on lines with large current flows, such as AC/DC power supply lines. The distortion of the waveform is reduced. Common mode choke coils are suited for noise suppression on lines where signal waveform distortion causes a problem, such as video signal lines.

Common mode choke application example

As the auto industry’s boom continues, the adoption of electronic devices in automobiles has grown rapidly. Thanks to this trend, vehicles can now be equipped with a variety of features, such as infotainment systems, ADAS (advanced driver-assistance systems), navigation systems, OBD (on-board diagnostics), and others.

CAN bus (Controlled Area Network) is one of the communication standards that allows all these features to function in unison. It uses two-wire differential signalling to send and receive data from the different devices in the network. While the nodes of the bus can be near other EMI sources in the vehicle, the design of a robust CAN bus that can withstand all incoming noise is integral to delivering a reliable and safe vehicle. In addition to other filtering techniques, common mode chokes are one of the devices that are used to combat noise in a CAN bus.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Packaging
Categories
Common Mode Chokes / Filters

(4,279)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2836796RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.777
250+
€0.559
500+
€0.548
1000+
€0.537
Min: 100 / Mult: 5
500mA
140nH
0805USBN Series
3290567

RoHS

Each
1+
€2.320
Min: 1 / Mult: 1
4.3A
5.18mH
SC-J Series
3290603

RoHS

Each
1+
€3.660
30+
€2.850
60+
€2.700
Min: 1 / Mult: 1
6A
3.8mH
SC-JH Series
3290765

RoHS

Each
1+
€24.680
9+
€22.250
18+
€20.880
54+
€19.390
108+
€18.100
Min: 1 / Mult: 1
30A
1.2mH
SCF Three Phase Series
3290547

RoHS

Date/Lot Code

Each
1+
€3.180
10+
€2.560
80+
€2.140
160+
€1.850
Min: 1 / Mult: 1
3A
3mH
SC-J Series
2493830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.533
50+
€0.384
250+
€0.315
500+
€0.290
1000+
€0.259
Min: 5 / Mult: 5
350mA
-
SRF3216A Series
2860734

RoHS

Each
1+
€2.350
10+
€1.960
Min: 1 / Mult: 1
1.5A
13mH
SSHB21HS Series
2860688

RoHS

Each
1+
€2.230
10+
€2.090
Min: 1 / Mult: 1
400mA
61mH
SSHB21H Series
2696060

RoHS

Date/Lot Code

Each
1+
€13.380
10+
€13.320
20+
€13.250
Min: 1 / Mult: 1
21.5A
700µH
WE-CMB HV Series
3290763

RoHS

Each
1+
€22.010
5+
€20.600
12+
€17.260
Min: 1 / Mult: 1
40A
2.8mH
SCF Three Phase Series
3290859

RoHS

Each
1+
€0.982
10+
€0.836
50+
€0.715
100+
€0.607
Min: 1 / Mult: 1
4A
5.95µH
SU-9HD Series
2949456

RoHS

Each
1+
€3.580
10+
€2.770
50+
€2.410
Min: 1 / Mult: 1
3A
40µH
SN-J Series
2949432

RoHS

Each
1+
€1.090
10+
€0.867
50+
€0.783
Min: 1 / Mult: 1
3A
2.5µH
SN Series
2949418

RoHS

Each
1+
€1.590
10+
€1.230
50+
€1.140
100+
€0.893
Min: 1 / Mult: 1
500mA
20µH
SN Series
2949319

RoHS

Each
1+
€2.710
10+
€2.230
90+
€1.700
Min: 1 / Mult: 1
500mA
79.5mH
SSR21NV Series
2949501

RoHS

Date/Lot Code

Each
1+
€2.510
10+
€2.140
50+
€1.800
100+
€1.560
Min: 1 / Mult: 1
3A
7.5µH
SH Series
2949423

RoHS

Date/Lot Code

Each
1+
€1.680
10+
€1.430
50+
€1.310
100+
€0.929
500+
€0.825
More Pricing...
Min: 1 / Mult: 1
2A
25µH
SN Series
3290522

RoHS

Date/Lot Code

Each
1+
€2.870
10+
€2.360
50+
€2.100
200+
€1.970
600+
€1.740
More Pricing...
Min: 1 / Mult: 1
1A
700µH
SC Three Phase Series
3290588

RoHS

Each
1+
€2.130
10+
€1.860
60+
€1.540
Min: 1 / Mult: 1
5A
6.5µH
SC-D Series
3290590

RoHS

Each
1+
€2.310
10+
€2.030
60+
€1.680
Min: 1 / Mult: 1
5A
30µH
SC-D-J Series
3499896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€3.660
10+
€3.330
25+
€2.580
Min: 1 / Mult: 1
600mA
2.2mH
DFT7160 Series
3365715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.859
50+
€0.700
100+
€0.625
500+
€0.502
1000+
€0.492
Min: 10 / Mult: 10
500mA
60µH
SBT Series
3290799

RoHS

Each
1+
€2.240
10+
€1.620
50+
€1.500
Min: 1 / Mult: 1
700mA
17.9mH
SS21V
3290783

RoHS

Each
1+
€17.770
Min: 1 / Mult: 1
35A
1.6mH
SCR47 Series
3290618

RoHS

Each
1+
€3.380
30+
€2.540
60+
€2.300
120+
€2.120
Min: 1 / Mult: 1
7A
2.76mH
SC-JH Series
26-50 of 4279 items
of 172 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account