0
0 Items€0.00
ex VAT
ex VAT

Common Mode Chokes / Filters:

4,279 Products Found

Our range of Common Mode Chokes includes both radial leaded and SMD types.

A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.

How do common mode chokes work?

In normal or differential (single choke) mode, current travels on one line in one direction from the source to the load, and in the opposite direction on the return line that completes the circuit. In common mode, the noise current travels on both lines in the same direction.

This means that the combined magnetic flux adds to create an opposing field to block the noise. In differential mode, the current travels in opposite directions and the flux subtracts or cancels out so that the field does not oppose the normal mode signal.

How to choose a Common Mode Choke?

The main criteria for selecting a common mode choke are:
  1. Required impedance: How much attenuation of noise is needed?
  2. Required frequency range: Over what frequency bandwidth is the noise?
  3. Required current handling: How much differential mode current must it handle?

Types of common mode chokes

  1. High-Speed and Super-Speed Data Line EMI Chokes
  2. Data Line Common Mode EMI Chokes
  3. Data/Power Line Common Mode EMI Chokes
  4. Surface Mount Power Line Common Mode EMI Chokes
  5. Through-Hole Power Line Common Mode EMI Chokes

Applications for common mode chokes

Common mode choke coils are suited for noise suppression on lines with large current flows, such as AC/DC power supply lines. The distortion of the waveform is reduced. Common mode choke coils are suited for noise suppression on lines where signal waveform distortion causes a problem, such as video signal lines.

Common mode choke application example

As the auto industry’s boom continues, the adoption of electronic devices in automobiles has grown rapidly. Thanks to this trend, vehicles can now be equipped with a variety of features, such as infotainment systems, ADAS (advanced driver-assistance systems), navigation systems, OBD (on-board diagnostics), and others.

CAN bus (Controlled Area Network) is one of the communication standards that allows all these features to function in unison. It uses two-wire differential signalling to send and receive data from the different devices in the network. While the nodes of the bus can be near other EMI sources in the vehicle, the design of a robust CAN bus that can withstand all incoming noise is integral to delivering a reliable and safe vehicle. In addition to other filtering techniques, common mode chokes are one of the devices that are used to combat noise in a CAN bus.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Packaging
Categories
Common Mode Chokes / Filters

(4,279)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2431572

RoHS

Date/Lot Code

Each
1+
€11.430
5+
€10.510
10+
€9.680
20+
€8.970
40+
€8.360
More Pricing...
Min: 1 / Mult: 1
10A
2mH
WE-CMBNC Series
3580947

RoHS

Date/Lot Code

Each
1+
€14.640
5+
€12.110
10+
€11.520
25+
€10.810
50+
€10.040
Min: 1 / Mult: 1
20A
1.6mH
B82726S Series
1636318

RoHS

Date/Lot Code

Each
1+
€1.970
5+
€1.880
10+
€1.780
25+
€1.580
50+
€1.440
Min: 1 / Mult: 1
450mA
42mH
WE-FC Series
1704101

RoHS

Date/Lot Code

Each
1+
€6.190
10+
€5.020
50+
€4.290
100+
€4.100
200+
€3.910
More Pricing...
Min: 1 / Mult: 1
10A
1mH
8100 Series
2834147

RoHS

Date/Lot Code

Each
1+
€2.110
50+
€1.630
100+
€1.550
250+
€1.340
500+
€1.240
More Pricing...
Min: 1 / Mult: 1
1.7A
6.8mH
B82732R Series
1644835

RoHS

Date/Lot Code

Each
1+
€2.390
50+
€1.850
100+
€1.760
250+
€1.520
500+
€1.420
More Pricing...
Min: 1 / Mult: 1
1.3A
6.8mH
B82731M Series
2949495

RoHS

Each
1+
€1.960
10+
€1.650
50+
€1.410
Min: 1 / Mult: 1
3A
3.2µH
SH Series
2945282

RoHS

Each
1+
€1.670
10+
€1.300
60+
€1.140
120+
€0.994
Min: 1 / Mult: 1
600mA
47.5mH
SSR10H Series
2836796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€1.010
50+
€0.777
250+
€0.559
500+
€0.548
1000+
€0.537
Min: 5 / Mult: 5
500mA
140nH
0805USBN Series
3227435

RoHS

Each
10+
€0.726
50+
€0.661
100+
€0.515
Min: 10 / Mult: 10
500mA
8µH
SBT Series
3290704

RoHS

Each
1+
€10.090
10+
€9.430
Min: 1 / Mult: 1
18A
1.5mH
SC-JH Series
3264941

RoHS

SCHAFFNER - TE CONNECTIVITY
Each
1+
€1.300
10+
€1.110
50+
€1.000
100+
€0.787
200+
€0.771
Min: 1 / Mult: 1
350mA
22mH
RC Series
3264942

RoHS

Date/Lot Code

SCHAFFNER - TE CONNECTIVITY
Each
1+
€1.210
10+
€1.000
50+
€0.869
100+
€0.754
200+
€0.739
Min: 1 / Mult: 1
400mA
15mH
RC Series
3365710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.782
50+
€0.670
100+
€0.612
500+
€0.466
1000+
€0.457
Min: 10 / Mult: 10
500mA
10µH
SBT Series
3290673

RoHS

Each
1+
€7.880
10+
€6.120
Min: 1 / Mult: 1
12A
1.5mH
SC-J Series
3263476

RoHS

Each
1+
€6.210
10+
€5.080
50+
€4.970
100+
€4.570
200+
€4.480
Min: 1 / Mult: 1
10A
3.3µH
B82116B Series
1187664

RoHS

Each
1+
€5.590
5+
€5.160
10+
€4.380
20+
€4.110
40+
€3.870
More Pricing...
Min: 1 / Mult: 1
1A
18mH
CMV Series
1748633

RoHS

Date/Lot Code

Each
1+
€3.170
5+
€3.140
10+
€3.110
20+
€3.070
40+
€2.870
More Pricing...
Min: 1 / Mult: 1
300mA
47mH
WE-LF Series
2834148

RoHS

Each
1+
€2.240
50+
€1.650
Min: 1 / Mult: 1
600mA
47mH
B82732R Series
2949471

RoHS

Each
1+
€3.350
10+
€2.850
60+
€2.380
Min: 1 / Mult: 1
2A
26µH
SN-JB Series
2949449

RoHS

Each
1+
€5.030
10+
€4.140
50+
€3.600
Min: 1 / Mult: 1
8A
60µH
SN Series
2949434

RoHS

Each
1+
€1.930
10+
€1.620
50+
€1.370
Min: 1 / Mult: 1
3A
72µH
SN Series
2945291

RoHS

Each
1+
€1.810
10+
€1.450
60+
€1.360
120+
€1.130
Min: 1 / Mult: 1
400mA
74.5mH
SSR10HS Series
3225669

RoHS

Each
1+
€27.600
Min: 1 / Mult: 1
25A
2mH
DKIH-4 Series
1644824

RoHS

Each
1+
€1.830
10+
€1.070
50+
€1.010
200+
€0.957
400+
€0.938
Min: 1 / Mult: 1
1A
1.8mH
B82730U Series
1-25 of 4279 items
of 172 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account