ex VAT

Transmission Line Metal Insulator Metal (MIM) Capacitors:

11 Products Found
We offer a selection of 1 pF and 15 pF Transmission Line Metal Insulator Metal (MIM) Capacitors from Kyocera AVX.

Metal-insulator-metal (MIM) capacitors enable high capacitance with minimal space. Due to their high capacitance, voltage linearity, low leakage current, and ability to operate at high frequencies, metal-insulator-metal (MIM) capacitors are frequently employed in RF devices, DRAMs, and other electronic applications.

MIM capacitors, also known as parallel plate capacitors, are made of two metal sheets. Between the capacitor top metal (CTM) and capacitor bottom metal (CBM) layers, there is a thin insulating dielectric layer. Al, AlCu alloys, TiN, Ti, TaN, and Ta are all used to create these MIM layers.

KYOCERA AVX Thin Film Technologies has introduced a novel MIM (Metal-Insulator-Metal) capacitor using a transmission line wire bond pad structure with backside ground. The transmission line MIM can be supplied on quartz, alumina, glass and other substrates to minimise losses. Copper traces are used for optimal conductivity. Front and backside gold metallization make this device suitable for epoxy, gold wire bond/ribbon bond attachments.

Features and benefits
  1. HFSS design unique for every device
  2. Gold wire bondable
  3. Copper conductor design for improved circuit conductivity
  4. Designs optimized for rf/performance
  5. RoHS compliant

Typical uses include DC blocking at UHF, high frequency link, and RF/Microwave applications

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Substrate Material
Product Length
Product Width
Product Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3131680

RoHS

Date/Lot Code

Each
1+
€14.8584
5+
€12.5829
10+
€11.5005
20+
€10.9962
40+
€10.4919
More Pricing...
Min: 1 / Mult: 1
15pF
100V
± 20%
AL2O3
2.03mm
0.51mm
0.127mm
MV Series
3131677

RoHS

Date/Lot Code

Each
1+
€13.7022
5+
€11.6112
10+
€10.6026
20+
€9.6678
40+
€8.7699
More Pricing...
Min: 1 / Mult: 1
1pF
100V
± 20%
Quartz
0.51mm
1.01mm
0.127mm
MV Series
3131684

RoHS

Date/Lot Code

Each
1+
€19.8276
5+
€18.3024
10+
€15.1659
20+
€14.1942
40+
€13.9113
Min: 1 / Mult: 1
15pF
100V
± 20%
AL2O3
3.04mm
1.01mm
0.254mm
MV Series
3131681

RoHS

Date/Lot Code

Each
1+
€9.963
5+
€9.2373
10+
€8.0934
20+
€7.5153
40+
€6.9618
More Pricing...
Min: 1 / Mult: 1
1pF
100V
± 20%
AL2O3
2.03mm
1.01mm
0.254mm
MV Series
3131675

RoHS

Date/Lot Code

Each
1+
€26.3466
5+
€22.3122
10+
€20.3934
20+
€18.5976
40+
€16.8633
More Pricing...
Min: 1 / Mult: 1
1pF
100V
± 20%
Quartz
1.01mm
1.01mm
0.127mm
MV Series
3131682

RoHS

Date/Lot Code

Each
1+
€11.1192
5+
€9.6924
10+
€9.0282
20+
€8.7084
40+
€8.3886
More Pricing...
Min: 1 / Mult: 1
15pF
100V
± 20%
AL2O3
2.03mm
1.01mm
0.254mm
MV Series
3131674

RoHS

Date/Lot Code

Each
1+
€15.5472
10+
€12.0417
20+
€10.9839
Min: 1 / Mult: 1
1pF
100V
± 20%
Quartz
1.01mm
1.01mm
0.127mm
MV Series
3131676

RoHS

Each
400+
€9.3234
Min: 400 / Mult: 400
15pF
100V
± 20%
Quartz
1.01mm
1.01mm
0.127mm
MV Series
3131685

RoHS

Date/Lot Code

Each
400+
€9.5325
Min: 400 / Mult: 400
15pF
100V
± 20%
AL2O3
1.01mm
1.01mm
0.254mm
MV Series
3131679

RoHS

Date/Lot Code

Each
400+
€6.4575
Min: 400 / Mult: 400
15pF
100V
± 20%
AL2O3
1.01mm
0.51mm
0.127mm
MV Series
3131678

RoHS

Date/Lot Code

Each
400+
€8.0196
Min: 400 / Mult: 400
15pF
100V
± 20%
AL2O3
1.01mm
1.01mm
0.254mm
MV Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account