ex VAT

SMD Tantalum Capacitors:

25 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3369475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€7.626
10+
€6.2361
50+
€5.3997
100+
€5.0061
200+
€4.6617
Min: 1 / Mult: 1
10µF
63V
2917 [7343 Metric]
± 10%
1ohm
E
410mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
1754061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.909
50+
€0.7245
250+
€0.567
500+
€0.535
1000+
€0.5018
More Pricing...
Min: 5 / Mult: 5
22µF
10V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
1827847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.9003
10+
€5.7564
50+
€4.8708
100+
€4.5018
200+
€4.4157
Min: 1 / Mult: 1
10µF
63V
2917 [7343 Metric]
± 20%
1ohm
E
410mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
85°C
2353124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.0049
50+
€0.5879
250+
€0.5461
500+
€0.4785
1000+
€0.4514
More Pricing...
Min: 5 / Mult: 5
10µF
16V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
1754047RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.6753
250+
€0.6027
500+
€0.5215
1000+
€0.4908
Min: 100 / Mult: 5
100µF
6.3V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
1754043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.0873
50+
€0.6716
250+
€0.6076
500+
€0.4994
1000+
€0.4612
More Pricing...
Min: 5 / Mult: 5
47µF
6.3V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
1754047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.9668
50+
€0.6753
250+
€0.6027
500+
€0.5215
1000+
€0.4908
Min: 5 / Mult: 5
100µF
6.3V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353075RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.0221
200+
€0.9496
Min: 100 / Mult: 1
6.8µF
50V
2917 [7343 Metric]
± 10%
0.9ohm
D
410mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
1754043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.6716
250+
€0.6076
500+
€0.4994
1000+
€0.4612
2000+
€0.4293
Min: 100 / Mult: 5
47µF
6.3V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.5375
10+
€1.2546
50+
€1.0972
100+
€1.0221
200+
€0.9496
Min: 1 / Mult: 1
6.8µF
50V
2917 [7343 Metric]
± 10%
0.9ohm
D
410mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
1754061RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.7245
250+
€0.567
500+
€0.535
1000+
€0.5018
2000+
€0.4391
Min: 100 / Mult: 5
22µF
10V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
2353124RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.5879
250+
€0.5461
500+
€0.4785
1000+
€0.4514
2000+
€0.3702
Min: 100 / Mult: 5
10µF
16V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
1827847RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€4.5018
200+
€4.4157
Min: 100 / Mult: 1
10µF
63V
2917 [7343 Metric]
± 20%
1ohm
E
410mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
85°C
3369475RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€6.2361
50+
€5.3997
100+
€5.0061
200+
€4.6617
Min: 10 / Mult: 1
10µF
63V
2917 [7343 Metric]
± 10%
1ohm
E
410mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
3298017

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.4293
Min: 2000 / Mult: 2000
100µF
6.3V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
3805038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.3038
10+
€0.9373
25+
€0.8733
Min: 1 / Mult: 1
33µF
16V
1411 [3528 Metric]
± 10%
-
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
3805072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.0824
10+
€0.6986
25+
€0.6212
Min: 1 / Mult: 1
15µF
20V
2917 [7343 Metric]
± 10%
-
D
410mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
2353125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.7921
50+
€0.6593
250+
€0.5535
500+
€0.5043
1000+
€0.4576
More Pricing...
Min: 5 / Mult: 5
10µF
20V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
3873878

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.3604
Min: 2000 / Mult: 2000
47µF
10V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
3366048

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
€4.551
Min: 400 / Mult: 400
10µF
63V
2917 [7343 Metric]
± 10%
1ohm
E
410mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
3297957

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.8893
Min: 500 / Mult: 500
6.8µF
50V
2917 [7343 Metric]
± 10%
0.9ohm
D
410mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
2353125RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.6593
250+
€0.5535
500+
€0.5043
1000+
€0.4576
2000+
€0.449
Min: 100 / Mult: 5
10µF
20V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
2666686

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
€3.7761
Min: 400 / Mult: 400
10µF
63V
2917 [7343 Metric]
± 20%
1ohm
E
410mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
1754045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
€0.9963
50+
€0.6088
250+
€0.4932
500+
€0.4194
1000+
€0.3727
More Pricing...
Min: 10 / Mult: 5
68µF
6.3V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
1754045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.9963
50+
€0.6088
250+
€0.4932
500+
€0.4194
1000+
€0.3727
More Pricing...
Min: 5 / Mult: 5
68µF
6.3V
1411 [3528 Metric]
± 10%
0.5ohm
B
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account