ex VAT

SMD Tantalum Capacitors:

78 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2217285

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.3124
Min: 500 / Mult: 500
100µF
10V
2312 [6032 Metric]
± 10%
1.2ohm
C
303mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
197166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.7122
10+
€0.3358
50+
€0.3198
100+
€0.3026
200+
€0.2964
Min: 1 / Mult: 1
47µF
10V
2312 [6032 Metric]
± 10%
1.2ohm
C
303mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
498798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.6654
10+
€0.3136
50+
€0.2915
100+
€0.2681
200+
€0.2632
Min: 1 / Mult: 1
10µF
20V
2312 [6032 Metric]
± 10%
1.2ohm
C
303mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1457479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.6101
50+
€0.5535
100+
€0.4416
500+
€0.3628
1000+
€0.337
More Pricing...
Min: 10 / Mult: 10
33µF
16V
2312 [6032 Metric]
± 10%
1.2ohm
C
303mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
197180RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.3653
200+
€0.3579
Min: 100 / Mult: 1
100µF
10V
2312 [6032 Metric]
± 10%
1.2ohm
C
303mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2250162

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.3616
Min: 500 / Mult: 500
47µF
10V
2312 [6032 Metric]
± 10%
1.2ohm
C
303mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
197180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.7503
10+
€0.4293
50+
€0.3973
100+
€0.3653
200+
€0.3579
Min: 1 / Mult: 1
100µF
10V
2312 [6032 Metric]
± 10%
1.2ohm
C
303mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2524565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.8585
50+
€0.8376
100+
€0.6248
500+
€0.5178
1000+
€0.4809
More Pricing...
Min: 10 / Mult: 10
33µF
20V
2412 [6032 Metric]
± 10%
1.2ohm
C
303mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
2931541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.1599
10+
€0.7577
50+
€0.6876
100+
€0.6088
200+
€0.5375
More Pricing...
Min: 1 / Mult: 1
220µF
6.3V
2312 [6032 Metric]
± 10%
1.2ohm
C
303mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1457485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.535
50+
€0.5117
100+
€0.4883
Min: 10 / Mult: 10
47µF
10V
2312 [6032 Metric]
± 10%
1.2ohm
C
303mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1457475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.4797
50+
€0.4588
100+
€0.4366
Min: 10 / Mult: 10
22µF
20V
2312 [6032 Metric]
± 10%
1.2ohm
C
303mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
197166RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.3026
200+
€0.2964
Min: 100 / Mult: 1
47µF
10V
2312 [6032 Metric]
± 10%
1.2ohm
C
303mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2408598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.0172
10+
€1.476
50+
€1.2915
100+
€1.1992
Min: 1 / Mult: 1
68µF
16V
2312 [6032 Metric]
± 10%
1.2ohm
C
303mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
2762153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.6125
50+
€0.5277
100+
€0.4416
Min: 10 / Mult: 10
22µF
20V
2312 [6032 Metric]
± 20%
1.2ohm
C
303mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
2333045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.5609
10+
€0.3309
50+
€0.3075
100+
€0.2878
200+
€0.278
More Pricing...
Min: 1 / Mult: 1
10µF
20V
2312 [6032 Metric]
± 20%
1.2ohm
C
303mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1457485RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.4883
Min: 100 / Mult: 10
47µF
10V
2312 [6032 Metric]
± 10%
1.2ohm
C
303mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
498798RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.2681
200+
€0.2632
Min: 100 / Mult: 1
10µF
20V
2312 [6032 Metric]
± 10%
1.2ohm
C
303mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
197087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.8093
10+
€0.460
50+
€0.4391
100+
€0.417
200+
€0.4084
Min: 1 / Mult: 1
220µF
6.3V
2312 [6032 Metric]
± 10%
1.2ohm
C
303mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
3335485

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.3628
Min: 500 / Mult: 500
22µF
20V
2312 [6032 Metric]
± 20%
1.2ohm
C
303mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
2217307

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.2792
Min: 500 / Mult: 500
47µF
10V
2312 [6032 Metric]
± 10%
1.2ohm
C
303mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
197087RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.417
200+
€0.4084
Min: 100 / Mult: 1
220µF
6.3V
2312 [6032 Metric]
± 10%
1.2ohm
C
303mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2217280

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.214
Min: 500 / Mult: 500
10µF
20V
2312 [6032 Metric]
± 10%
1.2ohm
C
303mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1457479RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.4416
500+
€0.3628
1000+
€0.337
2000+
€0.3358
Min: 100 / Mult: 10
33µF
16V
2312 [6032 Metric]
± 10%
1.2ohm
C
303mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
2333045RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.2878
200+
€0.278
500+
€0.2681
Min: 100 / Mult: 1
10µF
20V
2312 [6032 Metric]
± 20%
1.2ohm
C
303mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1457475RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.4366
Min: 100 / Mult: 10
22µF
20V
2312 [6032 Metric]
± 10%
1.2ohm
C
303mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1-25 of 78 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account