ex VAT

SMD Tantalum Capacitors:

41 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1650992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€8.2656
10+
€6.7158
50+
€6.2361
100+
€5.781
200+
€5.3751
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2824 [7260 Metric]
± 10%
0.2ohm
R
1.12A
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
2395821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.4846
10+
€1.8327
50+
€1.599
100+
€1.4883
Min: 1 / Mult: 1
47µF
25V
2917 [7343 Metric]
± 20%
0.12ohm
D
1.12A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
2787415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.9926
10+
€1.3899
50+
€1.2423
100+
€1.0984
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
0.12ohm
D
1.12A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
2408400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.027
10+
€4.9077
50+
€4.2435
100+
€3.936
200+
€3.7269
More Pricing...
Min: 1 / Mult: 1
1500µF
6.3V
2824 [7260 Metric]
± 10%
-
M
1.12A
7.2mm
6mm
2mm
F72 Series
-55°C
125°C
-
1658760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.4956
10+
€7.7121
50+
€6.7527
100+
€5.9163
200+
€5.5473
More Pricing...
Min: 1 / Mult: 1
68µF
35V
2924 [7361 Metric]
± 20%
0.2ohm
V
1.12A
7.3mm
6.1mm
3.55mm
TPS Series
-55°C
125°C
-
2353030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.0836
10+
€2.9397
50+
€2.5461
100+
€2.337
200+
€2.2386
More Pricing...
Min: 1 / Mult: 1
150µF
20V
2924 [7361 Metric]
± 20%
0.2ohm
W
1.12A
7.3mm
6mm
3.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2353013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.5424
10+
€2.9028
50+
€2.706
100+
€2.5215
200+
€2.337
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2924 [7361 Metric]
± 10%
0.2ohm
W
1.12A
7.3mm
6mm
3.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2353013RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.5215
200+
€2.337
500+
€2.1771
Min: 100 / Mult: 1
100µF
25V
2924 [7361 Metric]
± 10%
0.2ohm
W
1.12A
7.3mm
6mm
3.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2408400RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.936
200+
€3.7269
500+
€3.5178
Min: 100 / Mult: 1
1500µF
6.3V
2824 [7260 Metric]
± 10%
-
M
1.12A
7.2mm
6mm
2mm
F72 Series
-55°C
125°C
-
2395821RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.4883
Min: 100 / Mult: 1
47µF
25V
2917 [7343 Metric]
± 20%
0.12ohm
D
1.12A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
1658760RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€7.7121
50+
€6.7527
100+
€5.9163
200+
€5.5473
400+
€5.166
Min: 10 / Mult: 1
68µF
35V
2924 [7361 Metric]
± 20%
0.2ohm
V
1.12A
7.3mm
6.1mm
3.55mm
TPS Series
-55°C
125°C
-
2353030RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€2.337
200+
€2.2386
500+
€2.0172
Min: 100 / Mult: 1
150µF
20V
2924 [7361 Metric]
± 20%
0.2ohm
W
1.12A
7.3mm
6mm
3.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1650992RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€6.7158
50+
€6.2361
100+
€5.781
200+
€5.3751
600+
€5.166
Min: 10 / Mult: 1
100µF
25V
2824 [7260 Metric]
± 10%
0.2ohm
R
1.12A
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
2787415RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.0984
Min: 100 / Mult: 1
10µF
35V
2917 [7343 Metric]
± 10%
0.12ohm
D
1.12A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
1432662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.4563
50+
€2.1525
100+
€1.9065
250+
€1.6851
500+
€1.476
More Pricing...
Min: 1 / Mult: 1
150µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
Y
1.12A
7.3mm
4.3mm
2mm
TPS Series
-55°C
125°C
-
2937877

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
€1.5252
Min: 1000 / Mult: 1000
100µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
V
1.12A
7.3mm
4.3mm
1.8mm
T495 Series
-55°C
125°C
-
2408398RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€6.1869
50+
€5.7441
100+
€5.3259
200+
€4.9569
500+
€4.7601
Min: 10 / Mult: 1
1000µF
6.3V
2824 [7260 Metric]
± 20%
0.14ohm
M
1.12A
7.2mm
6mm
2mm
F72 Series
-55°C
125°C
-
1658753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.674
10+
€3.9483
50+
€3.6162
100+
€3.2964
200+
€2.9889
Min: 1 / Mult: 1
47µF
35V
2924 [7361 Metric]
± 10%
0.2ohm
V
1.12A
7.3mm
6.1mm
3.55mm
TPS Series
-55°C
125°C
-
1658819RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.2915
250+
€1.1808
500+
€1.0701
1000+
€0.9865
Min: 100 / Mult: 1
470µF
2.5V
2917 [7343 Metric]
± 10%
0.1ohm
Y
1.12A
7.3mm
4.3mm
2mm
TPS Series
-55°C
125°C
-
3289048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€8.0319
10+
€6.519
50+
€6.0516
100+
€5.6088
200+
€5.2275
More Pricing...
Min: 1 / Mult: 1
1500µF
6.3V
2824 [7260 Metric]
± 20%
0.14ohm
M
1.12A
7.2mm
6mm
2mm
F72 Series
-55°C
125°C
-
2353010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.6285
10+
€3.0258
50+
€2.5338
100+
€2.3124
200+
€2.091
More Pricing...
Min: 1 / Mult: 1
100µF
20V
2924 [7361 Metric]
± 10%
0.2ohm
W
1.12A
7.3mm
6mm
3.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1658819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.0787
50+
€1.4145
100+
€1.2915
250+
€1.1808
500+
€1.0701
More Pricing...
Min: 1 / Mult: 1
470µF
2.5V
2917 [7343 Metric]
± 10%
0.1ohm
Y
1.12A
7.3mm
4.3mm
2mm
TPS Series
-55°C
125°C
-
2353021RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€3.0873
200+
€2.8044
500+
€2.1648
Min: 100 / Mult: 1
100µF
25V
2924 [7361 Metric]
± 20%
0.2ohm
W
1.12A
7.3mm
6mm
3.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1658305

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
€2.7306
Min: 400 / Mult: 400
1000µF
6.3V
2924 [7361 Metric]
± 20%
0.4ohm
V
1.12A
7.3mm
6.1mm
3.55mm
TAJ Series
-55°C
125°C
AEC-Q200
1469337RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€6.7158
50+
€6.2361
100+
€5.781
200+
€5.4981
600+
€5.166
Min: 10 / Mult: 1
100µF
25V
2824 [7260 Metric]
± 20%
0.2ohm
R
1.12A
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account