ex VAT

SMD Tantalum Capacitors:

1,231 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1754065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.4145
10+
€0.6986
50+
€0.6482
100+
€0.5966
200+
€0.5412
More Pricing...
Min: 1 / Mult: 1
100µF
10V
2312 [6032 Metric]
± 10%
0.1ohm
C
-
1.22A
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1612250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.551
10+
€0.3715
50+
€0.3395
100+
€0.3063
200+
€0.2755
More Pricing...
Min: 1 / Mult: 1
10µF
16V
2312 [6032 Metric]
± 10%
1.8ohm
C
-
250mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754065RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.5966
200+
€0.5412
500+
€0.4846
Min: 100 / Mult: 1
100µF
10V
2312 [6032 Metric]
± 10%
0.1ohm
C
-
1.22A
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1612250RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.3063
200+
€0.2755
500+
€0.2448
Min: 100 / Mult: 1
10µF
16V
2312 [6032 Metric]
± 10%
1.8ohm
C
-
250mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
3784313

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.6642
50+
€0.6371
100+
€0.6101
Min: 10 / Mult: 10
100µF
10V
2312 [6032 Metric]
± 10%
0.15ohm
C
-
856mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
3784313RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.6101
Min: 100 / Mult: 10
100µF
10V
2312 [6032 Metric]
± 10%
0.15ohm
C
-
856mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
2321218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.6642
50+
€0.5683
100+
€0.4711
Min: 10 / Mult: 10
100µF
10V
2312 [6032 Metric]
± 10%
1.2ohm
C
-
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1457486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.6691
50+
€0.6125
100+
€0.4736
Min: 10 / Mult: 10
47µF
16V
2312 [6032 Metric]
± 10%
1.2ohm
C
-
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1457464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.5818
50+
€0.5412
100+
€0.5006
Min: 10 / Mult: 10
10µF
35V
2312 [6032 Metric]
± 10%
1.6ohm
C
-
262mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
2250142

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.3542
Min: 500 / Mult: 500
10µF
35V
2312 [6032 Metric]
± 10%
1.6ohm
C
-
262mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1457463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.3948
100+
€0.3469
Min: 10 / Mult: 10
10µF
25V
2312 [6032 Metric]
± 10%
1.5ohm
C
-
271mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1754192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.0553
10+
€0.5203
50+
€0.4969
100+
€0.4736
200+
€0.4637
Min: 1 / Mult: 1
47µF
16V
2312 [6032 Metric]
± 10%
1ohm
C
-
330mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2575999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€1.0984
50+
€1.027
100+
€0.8093
Min: 10 / Mult: 10
10µF
25V
2312 [6032 Metric]
± 10%
0.6ohm
C
-
428mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
2450151

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.754
Min: 500 / Mult: 500
100µF
16V
2312 [6032 Metric]
± 10%
1ohm
C
-
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
2762205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.1894
10+
€1.8696
50+
€1.6236
100+
€1.5129
Min: 1 / Mult: 1
100µF
6.3V
2312 [6032 Metric]
± 10%
0.075ohm
C
-
1.21A
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
2283584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.5375
50+
€0.4612
100+
€0.3838
Min: 10 / Mult: 10
6.8µF
25V
2312 [6032 Metric]
± 10%
1.9ohm
C
-
241mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1754106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.4391
10+
€0.8573
50+
€0.8524
100+
€0.754
200+
€0.6667
Min: 1 / Mult: 1
10µF
25V
2312 [6032 Metric]
± 10%
0.3ohm
C
-
710mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2250141

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.2571
Min: 500 / Mult: 500
10µF
25V
2312 [6032 Metric]
± 10%
1.5ohm
C
-
271mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1457479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.6101
50+
€0.5535
100+
€0.4416
500+
€0.3628
1000+
€0.337
More Pricing...
Min: 10 / Mult: 10
33µF
16V
2312 [6032 Metric]
± 10%
1.2ohm
C
-
303mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1754164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.5744
10+
€0.321
50+
€0.3001
100+
€0.2804
200+
€0.2743
Min: 1 / Mult: 1
10µF
10V
2312 [6032 Metric]
± 10%
1.8ohm
C
-
250mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2283579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.6113
50+
€0.5855
100+
€0.5584
Min: 10 / Mult: 10
22µF
25V
2312 [6032 Metric]
± 10%
1.4ohm
C
-
280mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1457461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.444
100+
€0.3186
Min: 10 / Mult: 10
10µF
16V
2312 [6032 Metric]
± 10%
1.8ohm
C
-
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1754232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.6654
10+
€0.5068
50+
€0.4809
100+
€0.4551
200+
€0.4465
Min: 1 / Mult: 1
10µF
35V
2312 [6032 Metric]
± 10%
1.6ohm
C
-
260mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.797
10+
€0.4711
50+
€0.4502
100+
€0.428
200+
€0.4194
Min: 1 / Mult: 1
10µF
25V
2312 [6032 Metric]
± 10%
0.5ohm
C
-
470mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2250139

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.2608
Min: 500 / Mult: 500
10µF
16V
2312 [6032 Metric]
± 10%
1.8ohm
C
-
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1-25 of 1231 items
of 50 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account