ex VAT

SMD Tantalum Capacitors:

416 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3369482RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.3628
200+
€0.3382
500+
€0.3321
Min: 100 / Mult: 1
47µF
16V
2917 [7343 Metric]
-
± 20%
0.7ohm
D
-
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
3369482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.7466
10+
€0.417
50+
€0.3874
100+
€0.3628
200+
€0.3382
More Pricing...
Min: 1 / Mult: 1
47µF
16V
2917 [7343 Metric]
-
± 20%
0.7ohm
D
-
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
2347587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.8154
10+
€8.7207
Min: 1 / Mult: 1
2200µF
6.3V
5829 [14574 Metric]
-
± 20%
0.07ohm
X
-
-
14.5mm
7.37mm
1.6mm
TANTAMOUNT 592W Series
-55°C
85°C
-
2347587RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€8.7207
Min: 10 / Mult: 1
2200µF
6.3V
5829 [14574 Metric]
-
± 20%
0.07ohm
X
-
-
14.5mm
7.37mm
1.6mm
TANTAMOUNT 592W Series
-55°C
85°C
-
1650988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.3973
50+
€0.2423
250+
€0.2116
500+
€0.1968
1000+
€0.182
Min: 5 / Mult: 5
1µF
16V
1206 [3216 Metric]
-
± 20%
9.3ohm
A
-
90mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
2112949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.171
10+
€0.5855
50+
€0.5461
100+
€0.5068
200+
€0.4305
More Pricing...
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
-
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
2347584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.6494
50+
€2.6814
100+
€2.5338
250+
€2.4354
500+
€2.3247
More Pricing...
Min: 1 / Mult: 1
330µF
10V
2812 [7132 Metric]
-
± 20%
0.1ohm
C
-
-
6mm
3.2mm
2.5mm
TANTAMOUNT 592W Series
-55°C
85°C
-
3366086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.0553
50+
€0.5695
250+
€0.5314
500+
€0.4932
1000+
€0.4563
More Pricing...
Min: 5 / Mult: 5
10µF
20V
1411 [3528 Metric]
-
± 10%
1ohm
B
-
290mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 593D Series
-55°C
85°C
-
1469346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€8.9421
10+
€7.3185
50+
€6.7404
100+
€6.2484
200+
€5.9163
More Pricing...
Min: 1 / Mult: 1
22µF
50V
2824 [7260 Metric]
-
± 20%
0.39ohm
R
-
800mA
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
1166801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.3985
50+
€1.6482
250+
€1.2423
500+
€1.0529
1000+
€0.9852
More Pricing...
Min: 5 / Mult: 5
10µF
10V
1507 [3718 Metric]
-
± 10%
1.9ohm
A
-
200mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 595D Series
-55°C
85°C
-
1650992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€8.2656
10+
€6.7158
50+
€6.2361
100+
€5.781
200+
€5.3751
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2824 [7260 Metric]
-
± 10%
0.2ohm
R
-
1.12A
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
85°C
-
1650990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.3038
10+
€1.0689
50+
€0.9323
100+
€0.8684
200+
€0.8512
Min: 1 / Mult: 1
4.7µF
50V
2917 [7343 Metric]
-
± 10%
1.2ohm
D
-
370mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
85°C
-
1961946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.4526
50+
€0.3518
250+
€0.2817
500+
€0.2497
1000+
€0.2349
More Pricing...
Min: 5 / Mult: 5
22µF
10V
1411 [3528 Metric]
-
± 20%
1.9ohm
B
-
210mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TP3 Series
-55°C
85°C
AEC-Q200
1469352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.952
10+
€2.5215
50+
€2.1894
100+
€2.0418
200+
€1.8942
More Pricing...
Min: 1 / Mult: 1
47µF
16V
2812 [7132 Metric]
-
± 20%
0.11ohm
C
-
1A
6mm
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
1827847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.9003
10+
€5.7564
50+
€4.8708
100+
€4.5018
200+
€4.4157
Min: 1 / Mult: 1
10µF
63V
2917 [7343 Metric]
-
± 20%
1ohm
E
-
410mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
85°C
-
1612260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€10.2828
10+
€8.3517
50+
€7.1832
100+
€6.9372
200+
€6.6912
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2824 [7260 Metric]
-
± 20%
0.09ohm
R
-
1.67A
6.2mm
6mm
3.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
1754004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.8991
10+
€2.6814
50+
€2.337
100+
€2.1648
200+
€2.1279
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2812 [7132 Metric]
-
± 10%
0.08ohm
C
-
1.17A
6mm
3.2mm
2.5mm
TANTAMOUNT 594D Series
-55°C
85°C
-
1565113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€20.7009
10+
€16.3098
25+
€15.4365
50+
€14.5509
100+
€13.9974
Min: 1 / Mult: 1
47µF
50V
3022 [7655 Metric]
-
± 20%
0.145ohm
Z
-
1.1A
6.2mm
6mm
6mm
TANTAMOUNT 597D Series
-55°C
85°C
-
1469342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.5154
50+
€0.2952
250+
€0.2571
500+
€0.2485
1000+
€0.2386
Min: 5 / Mult: 5
4.7µF
16V
1411 [3528 Metric]
-
± 10%
2.9ohm
B
-
170mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
85°C
-
1961951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.0061
10+
€0.5916
50+
€0.5535
100+
€0.5141
200+
€0.4895
Min: 1 / Mult: 1
100µF
10V
2312 [6032 Metric]
-
± 10%
0.25ohm
C
-
660mA
6mm
3.2mm
2.5mm
TANTAMOUNT TP3 Series
-55°C
85°C
AEC-Q200
3366070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.6568
50+
€0.3604
250+
€0.3149
500+
€0.3038
1000+
€0.2915
More Pricing...
Min: 5 / Mult: 5
6.8µF
10V
1411 [3528 Metric]
-
± 10%
2.9ohm
B
-
170mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
85°C
-
3366056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.5018
50+
€0.2485
250+
€0.2116
500+
€0.1968
1000+
€0.182
More Pricing...
Min: 5 / Mult: 5
0.33µF
35V
1206 [3216 Metric]
-
± 10%
13ohm
A
-
80mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
3369487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.8819
10+
€1.230
50+
€1.1697
100+
€1.1464
200+
€1.1218
Min: 1 / Mult: 1
150µF
10V
2917 [7343 Metric]
-
± 10%
0.1ohm
D
-
1.22A
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
-
3369494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.9434
10+
€1.5498
50+
€1.353
100+
€1.3038
200+
€1.2546
Min: 1 / Mult: 1
4.7µF
50V
2917 [7343 Metric]
-
± 10%
0.6ohm
D
-
500mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
-
3369490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.8204
10+
€1.1931
50+
€1.1697
100+
€1.1451
200+
€1.1218
Min: 1 / Mult: 1
220µF
10V
2917 [7343 Metric]
-
± 10%
0.1ohm
D
-
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT 593D Series
-55°C
85°C
-
1-25 of 416 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account