ex VAT

0805 [2012 Metric] SMD Tantalum Capacitors:

272 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2491441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.281
50+
€0.183
250+
€0.140
500+
€0.113
1500+
€0.108
Min: 5 / Mult: 5
0.47µF
20V
0805 [2012 Metric]
± 10%
22ohm
P
-
54mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
2491441RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.183
250+
€0.140
500+
€0.113
1500+
€0.108
Min: 100 / Mult: 5
0.47µF
20V
0805 [2012 Metric]
± 10%
22ohm
P
-
54mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
2408412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.565
100+
€0.492
500+
€0.426
1000+
€0.383
2000+
€0.357
Min: 10 / Mult: 10
100µF
4V
0805 [2012 Metric]
± 20%
4ohm
S
-
106mA
2mm
1.25mm
0.8mm
F98 Series
-55°C
125°C
-
2408412RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.492
500+
€0.426
1000+
€0.383
2000+
€0.357
Min: 100 / Mult: 10
100µF
4V
0805 [2012 Metric]
± 20%
4ohm
S
-
106mA
2mm
1.25mm
0.8mm
F98 Series
-55°C
125°C
-
1135078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.539
50+
€0.418
250+
€0.336
500+
€0.297
1000+
€0.263
More Pricing...
Min: 5 / Mult: 5
10µF
10V
0805 [2012 Metric]
± 20%
6ohm
P
-
100mA
2.05mm
1.35mm
1.5mm
TAJ Series
-55°C
125°C
-
1135076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.291
50+
€0.190
250+
€0.153
500+
€0.144
1000+
€0.135
Min: 5 / Mult: 5
4.7µF
10V
0805 [2012 Metric]
± 10%
9ohm
R
-
78mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1432427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.546
50+
€0.407
250+
€0.286
500+
€0.234
1000+
€0.215
More Pricing...
Min: 5 / Mult: 5
4.7µF
16V
0805 [2012 Metric]
± 10%
5ohm
P
-
110mA
2.05mm
1.35mm
1.5mm
TAJ Series
-55°C
125°C
AEC-Q200
1135278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.220
10+
€1.520
50+
€1.330
100+
€1.280
200+
€1.230
Min: 1 / Mult: 1
10µF
16V
0805 [2012 Metric]
± 20%
5ohm
R
-
95mA
2mm
1.35mm
1.35mm
TACmicrochip TAC Series
-55°C
125°C
-
1135280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.900
10+
€1.620
50+
€1.410
100+
€1.360
200+
€1.310
More Pricing...
Min: 1 / Mult: 1
1µF
25V
0805 [2012 Metric]
± 20%
5ohm
R
-
95mA
2mm
1.35mm
1.35mm
TACmicrochip TAC Series
-55°C
125°C
-
1658442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.928
50+
€0.809
250+
€0.700
500+
€0.648
1000+
€0.614
More Pricing...
Min: 5 / Mult: 5
47µF
6.3V
0805 [2012 Metric]
± 20%
3.2ohm
R
-
131mA
2mm
1.35mm
1.2mm
TLJ Series
-55°C
125°C
-
1135258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.927
50+
€0.808
250+
€0.699
500+
€0.647
1000+
€0.613
More Pricing...
Min: 5 / Mult: 5
10µF
10V
0805 [2012 Metric]
± 20%
3ohm
R
-
135mA
2mm
1.35mm
1.2mm
TLJ Series
-55°C
125°C
-
1432430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.372
50+
€0.309
250+
€0.269
500+
€0.260
1000+
€0.250
More Pricing...
Min: 5 / Mult: 5
1µF
20V
0805 [2012 Metric]
± 10%
20ohm
R
-
52mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1135082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.455
50+
€0.268
250+
€0.241
500+
€0.195
1000+
€0.177
More Pricing...
Min: 5 / Mult: 5
0.1µF
20V
0805 [2012 Metric]
± 10%
25ohm
R
-
47mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1658723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.536
50+
€0.320
250+
€0.263
500+
€0.262
1000+
€0.261
More Pricing...
Min: 5 / Mult: 5
2.2µF
6.3V
0805 [2012 Metric]
± 10%
7ohm
R
-
89mA
2mm
1.35mm
1.2mm
TPS Series
-55°C
125°C
-
197002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.299
50+
€0.195
250+
€0.157
500+
€0.148
1000+
€0.139
More Pricing...
Min: 5 / Mult: 5
2.2µF
6.3V
0805 [2012 Metric]
± 10%
9ohm
R
-
52mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
3297814

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
€0.293
Min: 3000 / Mult: 3000
4.7µF
10V
0805 [2012 Metric]
± 20%
6ohm
P
-
71mA
2.05mm
1.35mm
1.2mm
F92 Series
-55°C
125°C
-
3873873

RoHS

Date/Lot Code

Each
5+
€0.306
50+
€0.134
250+
€0.119
500+
€0.0991
1500+
€0.0923
More Pricing...
Min: 5 / Mult: 5
4.7µF
16V
0805 [2012 Metric]
± 20%
8.8ohm
P
-
85mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
1135071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.326
50+
€0.182
250+
€0.164
500+
€0.131
1000+
€0.122
Min: 5 / Mult: 5
10µF
6.3V
0805 [2012 Metric]
± 10%
6ohm
R
-
96mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1658717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.349
50+
€0.271
250+
€0.218
500+
€0.192
1000+
€0.181
More Pricing...
Min: 5 / Mult: 5
1µF
10V
0805 [2012 Metric]
± 10%
9ohm
R
-
78mA
2mm
1.35mm
1.2mm
TPS Series
-55°C
125°C
-
1658229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.537
50+
€0.416
250+
€0.334
500+
€0.296
1000+
€0.262
More Pricing...
Min: 5 / Mult: 5
0.33µF
25V
0805 [2012 Metric]
± 10%
17ohm
R
-
57mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
2852723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.310
50+
€1.510
250+
€1.300
500+
€1.230
1000+
€1.160
More Pricing...
Min: 5 / Mult: 5
10µF
16V
0805 [2012 Metric]
± 10%
5ohm
R
-
95mA
2mm
1.35mm
1.35mm
TACmicrochip TAC Series
-55°C
125°C
-
2852783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€2.360
50+
€1.920
250+
€1.650
500+
€1.540
1000+
€1.480
More Pricing...
Min: 5 / Mult: 5
100µF
6.3V
0805 [2012 Metric]
± 20%
5ohm
R
-
95mA
2mm
1.35mm
1.35mm
TLC Series
-55°C
125°C
-
1135070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.278
50+
€0.151
250+
€0.136
500+
€0.118
1000+
€0.113
More Pricing...
Min: 5 / Mult: 5
4.7µF
6.3V
0805 [2012 Metric]
± 10%
7ohm
R
-
89mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1658722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.587
50+
€0.455
250+
€0.366
500+
€0.323
1000+
€0.286
More Pricing...
Min: 5 / Mult: 5
10µF
6.3V
0805 [2012 Metric]
± 10%
3ohm
R
-
135mA
2mm
1.35mm
1.2mm
TPS Series
-55°C
125°C
-
1658721

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.339
50+
€0.263
250+
€0.211
500+
€0.187
1000+
€0.183
Min: 5 / Mult: 5
10µF
6.3V
0805 [2012 Metric]
± 10%
1.5ohm
R
-
191mA
2mm
1.35mm
1.2mm
TPS Series
-55°C
125°C
-
1-25 of 272 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account