ex VAT

33µF SMD Tantalum Capacitors:

626 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2343213

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.410
10+
€3.710
50+
€3.210
100+
€2.890
200+
€2.790
More Pricing...
Min: 1 / Mult: 1
33µF
35V
2917 [7343 Metric]
± 10%
0.5ohm
E
-
574mA
7.3mm
4.3mm
4.1mm
THJ Series
-55°C
175°C
AEC-Q200
1658966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.738
50+
€0.358
250+
€0.325
500+
€0.291
1000+
€0.270
Min: 5 / Mult: 5
33µF
16V
1210 [3225 Metric]
± 10%
0.35ohm
B
-
493mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
1135054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.460
50+
€0.211
250+
€0.201
500+
€0.197
1000+
€0.193
Min: 5 / Mult: 5
33µF
16V
1411 [3528 Metric]
± 10%
2.1ohm
B
-
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
196952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.421
50+
€0.204
250+
€0.177
500+
€0.165
1000+
€0.153
Min: 5 / Mult: 5
33µF
4V
1206 [3216 Metric]
± 10%
3ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
3346140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.550
10+
€2.220
50+
€2.070
100+
€1.860
500+
€1.610
More Pricing...
Min: 1 / Mult: 1
33µF
35V
2917 [7343 Metric]
± 10%
0.26ohm
X
-
797mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
1462460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.792
10+
€0.517
50+
€0.470
100+
€0.416
200+
€0.408
Min: 1 / Mult: 1
33µF
16V
2312 [6032 Metric]
± 10%
0.3ohm
C
-
606mA
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
1457479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.341
50+
€0.340
100+
€0.338
500+
€0.270
1000+
€0.246
More Pricing...
Min: 10 / Mult: 10
33µF
16V
2312 [6032 Metric]
± 10%
1.2ohm
C
-
303mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
2283588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.840
10+
€2.170
50+
€1.770
100+
€1.570
Min: 1 / Mult: 1
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
D
-
500mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457507

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.694
50+
€0.664
100+
€0.634
Min: 10 / Mult: 10
33µF
16V
2917 [7343 Metric]
± 10%
0.8ohm
D
-
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1457542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.360
10+
€1.160
50+
€1.040
100+
€1.010
Min: 1 / Mult: 1
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
-
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
2321231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.150
10+
€1.310
50+
€1.270
100+
€1.220
Min: 1 / Mult: 1
33µF
25V
2917 [7343 Metric]
± 10%
0.7ohm
X
-
486mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1463402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.620
10+
€2.240
50+
€1.950
100+
€1.810
Min: 1 / Mult: 1
33µF
35V
2917 [7343 Metric]
± 10%
0.175ohm
X
-
971mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
1658145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.321
50+
€0.220
250+
€0.185
500+
€0.154
1000+
€0.146
Min: 5 / Mult: 5
33µF
10V
1206 [3216 Metric]
± 10%
1.7ohm
A
-
210mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
197671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.980
10+
€1.090
50+
€1.060
100+
€1.020
200+
€1.000
Min: 1 / Mult: 1
33µF
35V
2917 [7343 Metric]
± 10%
0.9ohm
D
-
408mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
2762224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.450
10+
€1.060
50+
€0.925
100+
€0.861
500+
€0.741
More Pricing...
Min: 1 / Mult: 1
33µF
25V
2917 [7343 Metric]
± 10%
0.23ohm
D
-
808mA
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
2762237

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.540
10+
€2.160
50+
€1.890
100+
€1.750
500+
€1.510
More Pricing...
Min: 1 / Mult: 1
33µF
35V
2917 [7343 Metric]
± 10%
0.25ohm
X
-
812mA
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
2343213RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
400+
€2.690
Min: 500 / Mult: 1
33µF
35V
2917 [7343 Metric]
± 10%
0.5ohm
E
-
574mA
7.3mm
4.3mm
4.1mm
THJ Series
-55°C
175°C
AEC-Q200
2283588RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.570
Min: 100 / Mult: 1
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
D
-
500mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1462415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.580
10+
€1.460
50+
€1.420
100+
€1.370
200+
€1.340
Min: 1 / Mult: 1
33µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
-
707mA
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
1457450RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.271
500+
€0.212
1000+
€0.200
Min: 100 / Mult: 10
33µF
10V
1411 [3528 Metric]
± 10%
1.8ohm
B
-
217mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
1658145RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.220
250+
€0.185
500+
€0.154
1000+
€0.146
Min: 100 / Mult: 5
33µF
10V
1206 [3216 Metric]
± 10%
1.7ohm
A
-
210mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1754149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.428
50+
€0.216
250+
€0.193
500+
€0.155
1000+
€0.144
More Pricing...
Min: 5 / Mult: 5
33µF
6.3V
1206 [3216 Metric]
± 10%
2.5ohm
A
-
170mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2283875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.120
10+
€2.720
50+
€2.530
100+
€2.350
200+
€2.210
Min: 1 / Mult: 1
33µF
35V
2917 [7343 Metric]
± 10%
0.2ohm
D
-
866mA
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
1658495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.565
50+
€0.378
250+
€0.318
500+
€0.278
1000+
€0.265
More Pricing...
Min: 5 / Mult: 5
33µF
10V
1206 [3216 Metric]
± 10%
0.7ohm
A
-
327mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
1833931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.600
10+
€1.530
50+
€1.480
100+
€1.430
200+
€1.260
Min: 1 / Mult: 1
33µF
35V
2917 [7343 Metric]
± 20%
0.3ohm
D
-
707mA
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
1-25 of 626 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account