ex VAT

100µF SMD Tantalum Capacitors:

1,029 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2217444

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.360
Min: 500 / Mult: 500
100µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
D
-
1.23A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
1658664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.030
10+
€1.570
50+
€1.370
100+
€1.260
200+
€1.170
Min: 1 / Mult: 1
100µF
20V
2917 [7343 Metric]
± 10%
0.2ohm
E
-
908mA
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
3297852

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.661
Min: 2000 / Mult: 2000
100µF
10V
1206 [3216 Metric]
± 20%
1.4ohm
A
-
231mA
3.2mm
1.6mm
1.6mm
TLJ Series
-55°C
125°C
-
1658664RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.260
200+
€1.170
Min: 100 / Mult: 1
100µF
20V
2917 [7343 Metric]
± 10%
0.2ohm
E
-
908mA
7.3mm
4.3mm
4.1mm
TPS Series
-55°C
125°C
-
3289050RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€1.010
250+
€0.872
500+
€0.743
1000+
€0.692
2500+
€0.665
Min: 100 / Mult: 5
100µF
6.3V
1206 [3216 Metric]
± 20%
0.5ohm
A
-
387mA
3.2mm
1.6mm
1.6mm
F95 Series
-55°C
125°C
-
3289050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.160
50+
€1.010
250+
€0.872
500+
€0.743
1000+
€0.692
More Pricing...
Min: 5 / Mult: 5
100µF
6.3V
1206 [3216 Metric]
± 20%
0.5ohm
A
-
387mA
3.2mm
1.6mm
1.6mm
F95 Series
-55°C
125°C
-
4071557
Each (Supplied on Cut Tape)
Cut Tape
1+
€12.080
10+
€9.810
50+
€8.440
100+
€7.230
Min: 1 / Mult: 1
100µF
25V
2924 [7360 Metric]
± 10%
0.05ohm
E
-
2.387A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
-
4071557RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€9.810
50+
€8.440
100+
€7.230
Min: 10 / Mult: 1
100µF
25V
2924 [7360 Metric]
± 10%
0.05ohm
E
-
2.387A
7.3mm
6mm
3.6mm
T510 Series
-55°C
125°C
-
2408412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.565
100+
€0.492
500+
€0.426
1000+
€0.383
2000+
€0.357
Min: 10 / Mult: 10
100µF
4V
0805 [2012 Metric]
± 20%
4ohm
S
-
106mA
2mm
1.25mm
0.8mm
F98 Series
-55°C
125°C
-
2778011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€6.170
10+
€3.940
50+
€3.790
100+
€3.630
200+
€3.560
Min: 1 / Mult: 1
100µF
20V
2824 [7260 Metric]
± 10%
0.14ohm
R
-
1.34A
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
125°C
-
2778011RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€3.940
50+
€3.790
100+
€3.630
200+
€3.560
Min: 10 / Mult: 1
100µF
20V
2824 [7260 Metric]
± 10%
0.14ohm
R
-
1.34A
6.2mm
6mm
3.5mm
TANTAMOUNT 595D Series
-55°C
125°C
-
2408412RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.492
500+
€0.426
1000+
€0.383
2000+
€0.357
Min: 100 / Mult: 10
100µF
4V
0805 [2012 Metric]
± 20%
4ohm
S
-
106mA
2mm
1.25mm
0.8mm
F98 Series
-55°C
125°C
-
2217285

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€0.254
Min: 500 / Mult: 500
100µF
10V
2312 [6032 Metric]
± 10%
1.2ohm
C
-
303mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1658510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.060
50+
€0.606
250+
€0.556
500+
€0.470
1000+
€0.444
Min: 5 / Mult: 5
100µF
10V
1411 [3528 Metric]
± 20%
0.4ohm
B
-
461mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
1135058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.587
200+
€0.575
Min: 100 / Mult: 1
100µF
20V
2917 [7343 Metric]
± 10%
0.5ohm
D
-
548mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
2321218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.604
50+
€0.548
100+
€0.485
Min: 10 / Mult: 10
100µF
10V
2312 [6032 Metric]
± 10%
1.2ohm
C
-
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1135058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.220
10+
€0.652
50+
€0.637
100+
€0.587
200+
€0.575
Min: 1 / Mult: 1
100µF
20V
2917 [7343 Metric]
± 10%
0.5ohm
D
-
548mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
2321230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.680
10+
€1.740
50+
€1.530
100+
€1.440
Min: 1 / Mult: 1
100µF
25V
2917 [7343 Metric]
± 10%
0.3ohm
X
-
742mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1833917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.475
50+
€0.337
250+
€0.294
500+
€0.284
1000+
€0.273
More Pricing...
Min: 5 / Mult: 5
100µF
6.3V
1411 [3528 Metric]
± 20%
1.7ohm
B
-
224mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1754065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.130
10+
€0.528
50+
€0.496
100+
€0.463
200+
€0.411
More Pricing...
Min: 1 / Mult: 1
100µF
10V
2312 [6032 Metric]
± 10%
0.1ohm
C
-
1.22A
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1650975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.562
50+
€0.350
250+
€0.305
500+
€0.284
1000+
€0.263
Min: 5 / Mult: 5
100µF
6.3V
1411 [3528 Metric]
± 10%
0.25ohm
B
-
583mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
1462461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.843
10+
€0.417
50+
€0.395
100+
€0.373
200+
€0.366
Min: 1 / Mult: 1
100µF
6.3V
2312 [6032 Metric]
± 10%
0.15ohm
C
-
856mA
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
570370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.986
10+
€0.558
50+
€0.503
100+
€0.447
200+
€0.438
Min: 1 / Mult: 1
100µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
D
-
1.23A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
1135108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.140
10+
€0.584
50+
€0.560
100+
€0.535
200+
€0.524
Min: 1 / Mult: 1
100µF
10V
2312 [6032 Metric]
± 10%
0.075ohm
C
-
1.21A
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
1462445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.290
10+
€0.673
50+
€0.646
100+
€0.619
200+
€0.607
Min: 1 / Mult: 1
100µF
16V
2917 [7343 Metric]
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
1-25 of 1029 items
of 42 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account