ex VAT

0.68µF SMD Tantalum Capacitors:

52 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3524202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.212
100+
€0.202
500+
€0.189
1000+
€0.175
2000+
€0.148
More Pricing...
Min: 10 / Mult: 10
0.68µF
35V
1206 [3216 Metric]
± 10%
8ohm
A
-
3.2mm
1.6mm
1.6mm
T491 Auto Series
-55°C
125°C
AEC-Q200
3524202RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.202
500+
€0.189
1000+
€0.175
2000+
€0.148
4000+
€0.143
Min: 100 / Mult: 10
0.68µF
35V
1206 [3216 Metric]
± 10%
8ohm
A
-
3.2mm
1.6mm
1.6mm
T491 Auto Series
-55°C
125°C
AEC-Q200
2491422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.186
100+
€0.144
500+
€0.116
1000+
€0.0938
2000+
€0.0919
Min: 10 / Mult: 10
0.68µF
20V
0603 [1608 Metric]
± 20%
27.5ohm
J
43mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
-
2353116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.618
50+
€0.492
250+
€0.385
500+
€0.354
1000+
€0.314
Min: 5 / Mult: 5
0.68µF
35V
1206 [3216 Metric]
± 10%
4ohm
A
140mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2491422RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.144
500+
€0.116
1000+
€0.0938
2000+
€0.0919
Min: 100 / Mult: 10
0.68µF
20V
0603 [1608 Metric]
± 20%
27.5ohm
J
43mA
1.6mm
0.8mm
0.8mm
TMCJ Series
-55°C
125°C
-
2408592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.244
100+
€0.187
500+
€0.150
1000+
€0.140
Min: 10 / Mult: 10
0.68µF
25V
1206 [3216 Metric]
± 10%
10ohm
A
87mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2283562RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.172
500+
€0.140
1000+
€0.128
Min: 100 / Mult: 10
0.68µF
35V
1206 [3216 Metric]
± 10%
8ohm
A
97mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2283562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.199
100+
€0.172
500+
€0.140
1000+
€0.128
Min: 10 / Mult: 10
0.68µF
35V
1206 [3216 Metric]
± 10%
8ohm
A
97mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2353116RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.492
250+
€0.385
500+
€0.354
1000+
€0.314
Min: 100 / Mult: 5
0.68µF
35V
1206 [3216 Metric]
± 10%
4ohm
A
140mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2408592RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.187
500+
€0.150
1000+
€0.140
Min: 100 / Mult: 10
0.68µF
25V
1206 [3216 Metric]
± 10%
10ohm
A
87mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
4712355

RoHS

Each
10+
€0.196
50+
€0.140
100+
€0.125
250+
€0.118
500+
€0.109
Min: 10 / Mult: 10
0.68µF
35V
1206 [3216 Metric]
± 10%
-
A
-
3.2mm
1.6mm
1.6mm
-
-55°C
125°C
-
3805100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.410
Min: 1 / Mult: 1
0.68µF
35V
1411 [3528 Metric]
± 10%
-
B
110mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
3804941

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
€0.157
Min: 2000 / Mult: 2000
0.68µF
35V
1206 [3216 Metric]
± 10%
-
A
100mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
3805099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.408
10+
€0.183
25+
€0.177
50+
€0.172
100+
€0.165
Min: 1 / Mult: 1
0.68µF
35V
1206 [3216 Metric]
± 10%
-
A
100mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1658099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.760
10+
€1.420
50+
€1.200
100+
€1.100
200+
€1.000
More Pricing...
Min: 1 / Mult: 1
0.68µF
16V
0603 [1608 Metric]
± 10%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
2936818

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
€0.107
Min: 2000 / Mult: 2000
0.68µF
20V
1206 [3216 Metric]
± 10%
12ohm
A
79mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2442594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.792
10+
€0.650
50+
€0.567
100+
€0.528
500+
€0.490
More Pricing...
Min: 1 / Mult: 1
0.68µF
25V
1206 [3216 Metric]
± 10%
10ohm
A
87mA
3.2mm
1.6mm
1.6mm
T499 Series
-55°C
175°C
AEC-Q200
2250104

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.106
Min: 2000 / Mult: 2000
0.68µF
35V
1206 [3216 Metric]
± 10%
8ohm
A
97mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1658099RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.100
200+
€1.000
500+
€0.910
Min: 100 / Mult: 1
0.68µF
16V
0603 [1608 Metric]
± 10%
7.5ohm
L
58mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
1793903

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
€0.486
Min: 2000 / Mult: 2000
0.68µF
50V
1411 [3528 Metric]
± 10%
8ohm
B
103mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
1658239

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
€0.186
Min: 2500 / Mult: 2500
0.68µF
25V
0805 [2012 Metric]
± 10%
13ohm
R
65mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1658239RL

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
€0.186
Min: 2500 / Mult: 2500
0.68µF
25V
0805 [2012 Metric]
± 10%
13ohm
R
65mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
2393452

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.108
Min: 2000 / Mult: 2000
0.68µF
25V
1206 [3216 Metric]
± 10%
10ohm
A
87mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2442610RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.572
500+
€0.520
1000+
€0.471
2000+
€0.363
Min: 100 / Mult: 10
0.68µF
35V
1411 [3528 Metric]
± 10%
6ohm
B
119mA
3.5mm
2.8mm
1.9mm
T499 Series
-55°C
175°C
AEC-Q200
2491463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.352
50+
€0.230
250+
€0.171
500+
€0.145
1500+
€0.137
More Pricing...
Min: 5 / Mult: 5
0.68µF
25V
1206 [3216 Metric]
± 10%
19.8ohm
UA
63mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
-
1-25 of 52 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account