ex VAT

0.47µF SMD Tantalum Capacitors:

89 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1658543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.720
50+
€0.487
250+
€0.379
500+
€0.337
Min: 5 / Mult: 5
0.47µF
35V
1411 [3528 Metric]
± 10%
4ohm
B
146mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
2491441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.281
50+
€0.183
250+
€0.140
500+
€0.113
1500+
€0.108
Min: 5 / Mult: 5
0.47µF
20V
0805 [2012 Metric]
± 10%
22ohm
P
54mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
1658543RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.487
250+
€0.379
500+
€0.337
Min: 100 / Mult: 5
0.47µF
35V
1411 [3528 Metric]
± 10%
4ohm
B
146mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
2491441RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.183
250+
€0.140
500+
€0.113
1500+
€0.108
Min: 100 / Mult: 5
0.47µF
20V
0805 [2012 Metric]
± 10%
22ohm
P
54mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
3524332RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.538
500+
€0.489
1000+
€0.443
2000+
€0.442
Min: 100 / Mult: 10
0.47µF
35V
1411 [3528 Metric]
± 10%
2.5ohm
B
184mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
-
3524332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.692
50+
€0.586
100+
€0.538
500+
€0.489
1000+
€0.443
More Pricing...
Min: 10 / Mult: 10
0.47µF
35V
1411 [3528 Metric]
± 10%
2.5ohm
B
184mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
-
1457426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.192
100+
€0.170
500+
€0.135
1000+
€0.121
Min: 10 / Mult: 10
0.47µF
35V
1206 [3216 Metric]
± 10%
11ohm
A
79mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1754222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.335
50+
€0.159
250+
€0.138
500+
€0.137
1000+
€0.135
More Pricing...
Min: 5 / Mult: 5
0.47µF
35V
1206 [3216 Metric]
± 10%
10ohm
A
90mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.578
50+
€0.298
250+
€0.269
500+
€0.220
1000+
€0.205
More Pricing...
Min: 5 / Mult: 5
0.47µF
50V
1411 [3528 Metric]
± 10%
8.4ohm
B
100mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1457425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.184
100+
€0.161
500+
€0.129
1000+
€0.120
Min: 10 / Mult: 10
0.47µF
25V
1206 [3216 Metric]
± 10%
13ohm
A
76mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2283572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.249
100+
€0.224
500+
€0.182
1000+
€0.169
Min: 10 / Mult: 10
0.47µF
35V
1411 [3528 Metric]
± 10%
8ohm
B
103mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
2762133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.192
100+
€0.171
500+
€0.138
1000+
€0.127
2000+
€0.118
More Pricing...
Min: 10 / Mult: 10
0.47µF
35V
1206 [3216 Metric]
± 20%
11ohm
A
79mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1658236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.568
50+
€0.452
250+
€0.354
500+
€0.316
1000+
€0.288
More Pricing...
Min: 5 / Mult: 5
0.47µF
35V
0805 [2012 Metric]
± 10%
15ohm
R
61mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
1754222RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.159
250+
€0.138
500+
€0.137
1000+
€0.135
2000+
€0.132
Min: 100 / Mult: 5
0.47µF
35V
1206 [3216 Metric]
± 10%
10ohm
A
90mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2762133RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.171
500+
€0.138
1000+
€0.127
2000+
€0.118
4000+
€0.111
Min: 100 / Mult: 10
0.47µF
35V
1206 [3216 Metric]
± 20%
11ohm
A
79mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1457426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.170
500+
€0.135
1000+
€0.121
Min: 100 / Mult: 10
0.47µF
35V
1206 [3216 Metric]
± 10%
11ohm
A
79mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1658497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.480
50+
€0.372
250+
€0.296
500+
€0.264
1000+
€0.234
More Pricing...
Min: 5 / Mult: 5
0.47µF
35V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
3366061RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.197
250+
€0.172
500+
€0.160
1000+
€0.148
2000+
€0.137
Min: 100 / Mult: 5
0.47µF
25V
1206 [3216 Metric]
± 10%
12ohm
A
80mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
1658236RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.452
250+
€0.354
500+
€0.316
1000+
€0.288
2500+
€0.253
Min: 100 / Mult: 5
0.47µF
35V
0805 [2012 Metric]
± 10%
15ohm
R
61mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
2250097

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.107
Min: 2000 / Mult: 2000
0.47µF
25V
1206 [3216 Metric]
± 10%
13ohm
A
76mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1658497RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.372
250+
€0.296
500+
€0.264
1000+
€0.234
2000+
€0.205
Min: 100 / Mult: 5
0.47µF
35V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
1754236RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.298
250+
€0.269
500+
€0.220
1000+
€0.205
2000+
€0.192
Min: 100 / Mult: 5
0.47µF
50V
1411 [3528 Metric]
± 10%
8.4ohm
B
100mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1457425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.161
500+
€0.129
1000+
€0.120
Min: 100 / Mult: 5
0.47µF
25V
1206 [3216 Metric]
± 10%
13ohm
A
76mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2283572RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.224
500+
€0.182
1000+
€0.169
Min: 100 / Mult: 10
0.47µF
35V
1411 [3528 Metric]
± 10%
8ohm
B
103mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
2353109RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.349
250+
€0.316
500+
€0.260
1000+
€0.243
2000+
€0.229
Min: 100 / Mult: 5
0.47µF
35V
1206 [3216 Metric]
± 10%
4ohm
A
140mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1-25 of 89 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account