0
0 Items€0.00
ex VAT
ex VAT

0.1µF SMD Tantalum Capacitors:

66 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1457402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.230
100+
€0.190
500+
€0.153
1000+
€0.141
Min: 10 / Mult: 10
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1135082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.470
50+
€0.290
250+
€0.245
500+
€0.204
1000+
€0.190
More Pricing...
Min: 5 / Mult: 5
0.1µF
20V
0805 [2012 Metric]
± 10%
25ohm
R
47mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
197543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.477
50+
€0.251
250+
€0.226
500+
€0.183
1000+
€0.170
Min: 5 / Mult: 5
0.1µF
35V
1206 [3216 Metric]
± 10%
24ohm
A
56mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1793900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.317
50+
€0.295
100+
€0.276
500+
€0.257
1000+
€0.239
Min: 10 / Mult: 10
0.1µF
50V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1457402RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.190
500+
€0.153
1000+
€0.141
Min: 100 / Mult: 5
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2787398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.325
50+
€0.303
100+
€0.284
500+
€0.264
1000+
€0.245
More Pricing...
Min: 10 / Mult: 10
0.1µF
50V
1206 [3216 Metric]
± 20%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2491444

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.312
50+
€0.169
250+
€0.144
500+
€0.114
1500+
€0.0944
More Pricing...
Min: 5 / Mult: 5
0.1µF
25V
0805 [2012 Metric]
± 10%
33ohm
P
44mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
2535266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.230
100+
€0.197
500+
€0.159
1000+
€0.147
Min: 10 / Mult: 10
0.1µF
35V
1206 [3216 Metric]
± 20%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1702743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.501
50+
€0.379
250+
€0.258
500+
€0.212
1000+
€0.195
Min: 5 / Mult: 5
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
60mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
1793900RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.276
500+
€0.257
1000+
€0.239
Min: 100 / Mult: 10
0.1µF
50V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
197543RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.251
250+
€0.226
500+
€0.183
1000+
€0.170
Min: 100 / Mult: 5
0.1µF
35V
1206 [3216 Metric]
± 10%
24ohm
A
56mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2491439RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.196
250+
€0.127
500+
€0.116
1500+
€0.105
3000+
€0.100
Min: 100 / Mult: 5
0.1µF
20V
0805 [2012 Metric]
± 10%
33ohm
P
44mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
1432337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.591
50+
€0.310
250+
€0.281
500+
€0.231
1000+
€0.214
Min: 5 / Mult: 5
0.1µF
50V
1206 [3216 Metric]
± 10%
22ohm
A
58mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2491439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.309
50+
€0.196
250+
€0.127
500+
€0.116
1500+
€0.105
More Pricing...
Min: 5 / Mult: 5
0.1µF
20V
0805 [2012 Metric]
± 10%
33ohm
P
44mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
2747968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€1.020
10+
€0.836
50+
€0.729
100+
€0.679
500+
€0.584
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
1206 [3216 Metric]
± 10%
10ohm
A
87mA
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
2787398RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.284
500+
€0.264
1000+
€0.245
2000+
€0.227
Min: 100 / Mult: 10
0.1µF
50V
1206 [3216 Metric]
± 20%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
3366035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.496
50+
€0.247
250+
€0.216
500+
€0.201
1000+
€0.186
More Pricing...
Min: 5 / Mult: 5
0.1µF
50V
1206 [3216 Metric]
± 10%
19ohm
A
60mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
3366035RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.247
250+
€0.216
500+
€0.201
1000+
€0.186
2000+
€0.173
Min: 100 / Mult: 5
0.1µF
50V
1206 [3216 Metric]
± 10%
19ohm
A
60mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
3369501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.305
50+
€0.133
250+
€0.118
500+
€0.101
1500+
€0.0939
Min: 5 / Mult: 5
0.1µF
20V
0805 [2012 Metric]
± 20%
33ohm
P
44mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
1432337RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.310
250+
€0.281
500+
€0.231
1000+
€0.214
Min: 100 / Mult: 5
0.1µF
50V
1206 [3216 Metric]
± 10%
22ohm
A
58mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2250080

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.125
Min: 2000 / Mult: 2000
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
61mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2217183

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.150
Min: 2000 / Mult: 2000
0.1µF
50V
1206 [3216 Metric]
± 10%
22ohm
A
58mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1658210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.593
50+
€0.363
250+
€0.275
500+
€0.223
1000+
€0.208
Min: 5 / Mult: 5
0.1µF
35V
0805 [2012 Metric]
± 10%
29ohm
R
44mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
3297873

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
€0.177
Min: 2000 / Mult: 2000
0.1µF
35V
1206 [3216 Metric]
± 10%
20ohm
A
60mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
85°C
-
3263644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€0.709
50+
€0.379
250+
€0.263
500+
€0.227
1000+
€0.199
More Pricing...
Min: 5 / Mult: 5
0.1µF
35V
1206 [3216 Metric]
± 20%
24ohm
A
-
3.2mm
1.6mm
1.6mm
-
-55°C
125°C
-
1-25 of 66 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account