ex VAT

Leaded Tantalum Capacitors:

382 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2787369

RoHS

Each
1+
€2.0295
10+
€1.5744
50+
€1.2669
100+
€1.0258
500+
€0.9077
Min: 1 / Mult: 1
22µF
6.3V
± 10%
Radial Leaded
2.54mm
3.7ohm
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
2951417

RoHS

Date/Lot Code

Each
10+
€1.3899
50+
€1.1144
100+
€0.9582
500+
€0.8007
Min: 10 / Mult: 10
1µF
20V
± 10%
PC Pin
2.54mm
10ohm
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
3289071

RoHS

Date/Lot Code

Each
1+
€1.9803
10+
€1.6851
50+
€1.476
100+
€1.353
200+
€1.2546
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
2.5mm
1.3ohm
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
125°C
2787381

RoHS

Each
1+
€2.0787
10+
€1.6113
50+
€1.3038
100+
€1.0553
500+
€0.9336
Min: 1 / Mult: 1
1µF
20V
± 5%
Radial Leaded
5.08mm
10ohm
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
2787359

RoHS

Date/Lot Code

Each
1+
€3.3702
10+
€2.3493
50+
€1.9311
100+
€1.6605
500+
€1.3407
Min: 1 / Mult: 1
0.1µF
35V
± 20%
Radial Leaded
2.54mm
26ohm
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
2787361

RoHS

Each
10+
€0.8881
50+
€0.7515
100+
€0.6642
500+
€0.5756
1000+
€0.5646
Min: 10 / Mult: 10
0.15µF
35V
± 20%
Radial Leaded
2.54mm
21ohm
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
1457588

RoHS

Date/Lot Code

Each
1+
€3.2718
10+
€2.5338
50+
€2.0295
Min: 1 / Mult: 1
33µF
10V
± 10%
Radial Leaded
2.54mm
2.1ohm
Radial Leaded
-
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
4144874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.0406
50+
€0.6494
100+
€0.6027
250+
€0.556
500+
€0.5166
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 10%
PC Pin
5mm
3ohm
Radial Leaded
5.5mm
-
10.5mm
TAP Series
-55°C
125°C
1100459

RoHS

Date/Lot Code

Each
1+
€1.2029
50+
€0.7688
100+
€0.7159
250+
€0.6913
500+
€0.6654
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 20%
Radial Leaded
5mm
2.1ohm
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
85°C
1100468

RoHS

Date/Lot Code

Each
1+
€0.8745
50+
€0.5461
100+
€0.5277
250+
€0.508
500+
€0.4723
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
5mm
3.2ohm
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
85°C
1100482

RoHS

Date/Lot Code

Each
1+
€2.9643
10+
€2.1033
50+
€1.8696
100+
€1.5744
200+
€1.4883
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 20%
Radial Leaded
5mm
1.2ohm
Radial Leaded
-
-
13mm
TAP Series
-55°C
85°C
9708375

RoHS

Each
1+
€2.9028
10+
€1.5867
50+
€1.0037
100+
€0.8413
200+
€0.7245
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
PC Pin
5.1mm
1.3ohm
Radial Leaded
8mm
-
14mm
MCCB Series
-55°C
125°C
1100481

RoHS

Date/Lot Code

Each
1+
€1.9311
50+
€1.4268
100+
€1.3776
250+
€1.3284
500+
€1.230
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
Radial Leaded
5mm
1.5ohm
Radial Leaded
-
-
12mm
TAP Series
-55°C
125°C
1869995

RoHS

Each
1+
€7.4661
10+
€4.0221
25+
€3.3702
50+
€2.9028
100+
€2.5461
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
PC Pin
5.1mm
0.8ohm
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
1100463

RoHS

Date/Lot Code

Each
1+
€0.6802
50+
€0.4022
100+
€0.3764
250+
€0.3506
500+
€0.3382
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 20%
Radial Leaded
5mm
8ohm
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
85°C
9708570

RoHS

Each
1+
€2.7552
10+
€1.5006
50+
€0.9532
100+
€0.7995
200+
€0.6876
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
5.08mm
2ohm
Radial Leaded
7.5mm
-
14mm
MCCB Series
-55°C
125°C
1870000

RoHS

Each
1+
€1.7466
50+
€0.5289
100+
€0.4366
250+
€0.3665
500+
€0.3149
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
PC Pin
5.1mm
26ohm
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
9708405

RoHS

Each
1+
€0.909
50+
€0.3579
100+
€0.2755
250+
€0.2263
500+
€0.1906
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 20%
PC Pin
5.08mm
10ohm
Radial Leaded
4mm
-
10mm
MCCB Series
-55°C
125°C
1100457

RoHS

Date/Lot Code

Each
1+
€0.8991
50+
€0.5154
100+
€0.4453
250+
€0.428
500+
€0.385
More Pricing...
Min: 1 / Mult: 1
10µF
10V
± 20%
Radial Leaded
5mm
5ohm
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
1100489

RoHS

Date/Lot Code

Each
1+
€0.6777
50+
€0.3628
100+
€0.3395
250+
€0.3186
500+
€0.3161
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
5mm
8ohm
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
125°C
1100470

RoHS

Date/Lot Code

Each
1+
€1.2669
50+
€0.7688
100+
€0.7159
250+
€0.6913
500+
€0.6654
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
5mm
2ohm
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
85°C
1100479

RoHS

Date/Lot Code

Each
1+
€1.075
50+
€0.615
100+
€0.5941
250+
€0.5732
500+
€0.5326
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
5mm
2.5ohm
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
125°C
9708529

RoHS

Each
1+
€1.0049
50+
€0.3038
100+
€0.2571
250+
€0.2103
500+
€0.1808
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
PC Pin
5.08mm
8ohm
Radial Leaded
4.5mm
-
10mm
MCCB Series
-55°C
125°C
9708308

RoHS

Each
1+
€4.1574
10+
€2.214
25+
€1.8327
50+
€1.5498
100+
€1.3284
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
PC Pin
5.1mm
1ohm
Radial Leaded
9mm
-
16mm
MCCB Series
-55°C
125°C
9708545

RoHS

Each
1+
€1.6728
10+
€0.7737
50+
€0.5043
100+
€0.417
200+
€0.3493
More Pricing...
Min: 1 / Mult: 1
3.3µF
35V
± 20%
PC Pin
5.1mm
-
Radial Leaded
5mm
-
11mm
MCCB Series
-55°C
125°C
1-25 of 382 items
of 16 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account