ex VAT

Leaded Tantalum Capacitors:

2,634 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1457578

RoHS

Date/Lot Code

Each
1+
€3.450
10+
€2.440
50+
€2.040
100+
€1.920
500+
€1.710
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 10%
Radial Leaded
2.54mm
5ohm
-
-
Radial Leaded
-
-
8.4mm
UltraDip II T35X Series
-55°C
125°C
-
1187298

RoHS

Date/Lot Code

Each
1+
€4.680
50+
€3.630
100+
€3.310
250+
€3.000
500+
€2.760
More Pricing...
Min: 1 / Mult: 1
6.8µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
5.1mm
15mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1457552

RoHS

Date/Lot Code

Each
1+
€7.790
10+
€6.440
50+
€5.630
150+
€4.890
600+
€4.810
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Axial Leaded
-
8ohm
-
-
Axial Leaded
3.18mm
7.26mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1870006

RoHS

Each
1+
€1.730
50+
€0.522
100+
€0.433
250+
€0.312
500+
€0.293
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
PC Pin
5.1mm
8ohm
-
-
Radial Leaded
-
-
11mm
MCCB Series
-55°C
125°C
-
1457607

RoHS

Date/Lot Code

Each
1+
€3.060
10+
€2.380
50+
€2.030
100+
€1.910
500+
€1.700
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 10%
Radial Leaded
5.08mm
6ohm
-
-
Radial Leaded
4.5mm
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
1100487

RoHS

Date/Lot Code

Each
1+
€0.553
50+
€0.306
100+
€0.287
250+
€0.267
500+
€0.258
More Pricing...
Min: 1 / Mult: 1
0.47µF
35V
± 20%
Radial Leaded
5mm
13ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
85°C
-
1650978

RoHS

Each
1+
€7.870
10+
€5.910
50+
€5.120
100+
€4.880
500+
€4.460
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 5%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
-
11.4mm
UltraDip II T35X Series
-55°C
125°C
-
1869990

RoHS

Each
1+
€0.940
50+
€0.284
100+
€0.241
250+
€0.197
500+
€0.170
More Pricing...
Min: 1 / Mult: 1
1.5µF
25V
± 20%
PC Pin
5.1mm
8ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
1753978

RoHS

Date/Lot Code

Each
1+
€0.901
10+
€0.626
50+
€0.577
100+
€0.530
200+
€0.484
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
-
-
7mm
489D Series
-55°C
85°C
-
1100465

RoHS

Date/Lot Code

Each
1+
€0.686
50+
€0.381
100+
€0.311
250+
€0.299
500+
€0.290
More Pricing...
Min: 1 / Mult: 1
3.3µF
16V
± 20%
Radial Leaded
5mm
6ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
85°C
-
1100460

RoHS

Date/Lot Code

Each
1+
€1.810
50+
€1.210
100+
€1.070
250+
€0.948
500+
€0.831
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 20%
Radial Leaded
5mm
1.7ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
125°C
-
1100469

RoHS

Date/Lot Code

Each
1+
€1.070
50+
€0.643
100+
€0.530
250+
€0.502
500+
€0.473
More Pricing...
Min: 1 / Mult: 1
15µF
16V
± 20%
Radial Leaded
5mm
2.5ohm
-
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
85°C
-
1869994

RoHS

Each
1+
€4.400
10+
€2.370
25+
€1.990
50+
€1.710
100+
€1.500
More Pricing...
Min: 1 / Mult: 1
68µF
25V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
1187287

RoHS

Date/Lot Code

Each
1+
€3.620
50+
€2.800
100+
€2.550
250+
€2.310
500+
€2.130
More Pricing...
Min: 1 / Mult: 1
2.2µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
3.8mm
10.2mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1692388

RoHS

Date/Lot Code

Each
1+
€3.660
5+
€3.410
10+
€3.190
20+
€2.970
40+
€2.870
More Pricing...
Min: 1 / Mult: 1
33µF
35V
± 10%
Radial Leaded
5mm
1ohm
-
-
Radial Leaded
-
-
14.5mm
TAP Series
-55°C
125°C
-
1753994

RoHS

Date/Lot Code

Each
1+
€0.901
10+
€0.626
50+
€0.577
100+
€0.530
200+
€0.484
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
-
-
11.5mm
489D Series
-55°C
85°C
-
2507301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.090
50+
€0.623
100+
€0.580
250+
€0.560
500+
€0.539
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
2.5mm
2ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
2579020

RoHS

Date/Lot Code

Each
1+
€1.490
50+
€1.070
100+
€0.996
250+
€0.925
500+
€0.857
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
Radial Leaded
2.5mm
2.5ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
2787392

RoHS

Date/Lot Code

Each
1+
€5.180
10+
€3.650
50+
€3.240
100+
€2.770
500+
€2.600
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 10%
Radial Leaded
5.08mm
2.1ohm
-
-
Radial Leaded
-
-
11.2mm
UltraDip II T35X Series
-55°C
125°C
-
2787384

RoHS

Each
1+
€2.530
10+
€1.860
50+
€1.620
100+
€1.500
500+
€1.390
More Pricing...
Min: 1 / Mult: 1
0.33µF
50V
± 10%
Radial Leaded
5.08mm
15ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
2852762

RoHS

Date/Lot Code

Each
1+
€0.553
50+
€0.335
100+
€0.314
250+
€0.292
500+
€0.282
More Pricing...
Min: 1 / Mult: 1
0.33µF
35V
± 10%
Radial Leaded
2.5mm
15ohm
-
-
Radial Leaded
-
-
7mm
TAP Series
-55°C
125°C
-
2852753

RoHS

Date/Lot Code

Each
1+
€0.925
50+
€0.579
100+
€0.540
250+
€0.521
500+
€0.501
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
2.5mm
2.5ohm
-
-
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
-
2762123

RoHS

Date/Lot Code

Each
1+
€5.630
10+
€4.230
50+
€3.780
100+
€3.540
500+
€2.820
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
5.08mm
2ohm
-
-
Radial Leaded
-
-
11.4mm
UltraDip II T35X Series
-55°C
125°C
-
2747669

RoHS

Date/Lot Code

Each
1+
€0.532
50+
€0.313
100+
€0.293
250+
€0.273
500+
€0.263
More Pricing...
Min: 1 / Mult: 1
0.47µF
35V
± 10%
Radial Leaded
2.5mm
13ohm
-
-
Radial Leaded
-
-
7mm
TAP Series
-55°C
125°C
-
2787390

RoHS

Each
1+
€4.440
10+
€3.200
50+
€2.710
100+
€2.550
500+
€2.290
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
5.08mm
2.5ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
151-175 of 2634 items
of 106 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account