ex VAT

Leaded Tantalum Capacitors:

2,634 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9708456

RoHS

Each
1+
€1.770
10+
€0.967
50+
€0.614
100+
€0.515
200+
€0.443
More Pricing...
Min: 1 / Mult: 1
15µF
25V
± 20%
PC Pin
5.1mm
2ohm
-
-
Radial Leaded
-
-
14mm
MCCB Series
-55°C
125°C
-
1100477

RoHS

Date/Lot Code

Each
1+
€0.693
50+
€0.389
100+
€0.362
250+
€0.349
500+
€0.313
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
Radial Leaded
5mm
4ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
1753982

RoHS

Date/Lot Code

Each
1+
€0.732
10+
€0.508
50+
€0.469
100+
€0.431
200+
€0.394
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
-
-
7.5mm
489D Series
-55°C
85°C
-
9708200

RoHS

Each
1+
€0.788
50+
€0.238
100+
€0.202
250+
€0.165
500+
€0.142
More Pricing...
Min: 1 / Mult: 1
10µF
6.3V
± 20%
Radial Leaded
5.1mm
6ohm
-
-
Radial Leaded
4.5mm
-
11mm
MCCB Series
-55°C
85°C
-
1753995

RoHS

Date/Lot Code

Each
1+
€1.600
10+
€1.280
50+
€1.090
100+
€0.995
200+
€0.907
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
-
-
13mm
489D Series
-55°C
85°C
-
1754020

RoHS

Date/Lot Code

Each
1+
€5.100
10+
€3.710
25+
€3.430
50+
€3.150
100+
€2.920
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
Radial Leaded
5.08mm
-
-
-
Radial Leaded
-
7.3mm
10.5mm
790D Series
-55°C
125°C
-
2507295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.974
50+
€0.697
100+
€0.649
250+
€0.603
500+
€0.559
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2.5mm
2ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
2787358

RoHS

Date/Lot Code

Each
1+
€3.040
10+
€2.220
50+
€1.840
100+
€1.730
500+
€1.530
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
Radial Leaded
2.54mm
26ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
2852755

RoHS

Date/Lot Code

Each
1+
€0.929
50+
€0.665
100+
€0.619
250+
€0.575
500+
€0.533
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2.5mm
2ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
2787386

RoHS

Date/Lot Code

Each
1+
€2.930
10+
€2.050
50+
€1.700
100+
€1.460
Min: 1 / Mult: 1
4.7µF
10V
± 10%
Radial Leaded
5.08mm
8ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
2762118

RoHS

Date/Lot Code

Each
1+
€3.620
10+
€2.560
50+
€2.220
100+
€2.030
500+
€1.930
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
2.54mm
3.2ohm
-
-
Radial Leaded
-
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
2852760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.090
50+
€0.656
100+
€0.611
250+
€0.568
500+
€0.526
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 10%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
-
14mm
TAP Series
-55°C
125°C
-
2852749

RoHS

Date/Lot Code

Each
1+
€0.830
50+
€0.594
100+
€0.553
250+
€0.534
500+
€0.514
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
Radial Leaded
2.5mm
8ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
125°C
-
2762121

RoHS

Date/Lot Code

Each
1+
€3.530
10+
€2.790
50+
€2.530
100+
€1.960
500+
€1.720
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2.54mm
2ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
2852750

RoHS

Date/Lot Code

Each
1+
€0.562
50+
€0.339
100+
€0.317
250+
€0.295
500+
€0.285
More Pricing...
Min: 1 / Mult: 1
10µF
10V
± 10%
PC Pin
5mm
5ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
2762117

RoHS

Date/Lot Code

Each
1+
€3.240
10+
€2.280
50+
€1.900
100+
€1.740
500+
€1.580
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 20%
Radial Leaded
2.54mm
5ohm
-
-
Radial Leaded
-
-
8.4mm
UltraDip II T35X Series
-55°C
125°C
-
2852766

RoHS

Date/Lot Code

Each
1+
€0.655
50+
€0.437
100+
€0.409
250+
€0.381
500+
€0.354
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
Radial Leaded
2.5mm
4ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
125°C
-
2747965

RoHS

Date/Lot Code

Each
1+
€16.720
10+
€13.100
50+
€11.790
100+
€11.350
300+
€10.980
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
Radial Leaded
5.08mm
1.6ohm
-
-
Radial Leaded
-
-
13.5mm
UltraDip II T35X Series
-55°C
125°C
-
2853247

RoHS

Date/Lot Code

Each
1+
€0.522
50+
€0.304
100+
€0.284
250+
€0.265
500+
€0.256
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
2.5mm
8ohm
-
-
Radial Leaded
-
-
7mm
TAP Series
-55°C
125°C
-
2787367

RoHS

Date/Lot Code

Each
1+
€3.240
10+
€2.280
50+
€1.900
100+
€1.780
500+
€1.580
More Pricing...
Min: 1 / Mult: 1
4.7µF
16V
± 20%
Radial Leaded
2.54mm
5ohm
-
-
Radial Leaded
-
-
7.6mm
UltraDip II T35X Series
-55°C
125°C
-
3366031

RoHS

Date/Lot Code

Each
1+
€4.870
5+
€4.400
10+
€3.930
20+
€3.750
40+
€3.560
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
Radial Leaded
5.08mm
-
-
-
Radial Leaded
-
-
15mm
TANTALEX 199D Series
-55°C
85°C
-
3366123

RoHS

Date/Lot Code

Each
1+
€5.560
10+
€4.080
25+
€3.790
50+
€3.490
100+
€3.170
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
5.08mm
-
-
-
Radial Leaded
-
7.3mm
10.5mm
790D Series
-55°C
125°C
-
9708251

RoHS

Each
1+
€0.842
50+
€0.254
100+
€0.215
250+
€0.176
500+
€0.152
More Pricing...
Min: 1 / Mult: 1
4.7µF
10V
± 20%
PC Pin
5.1mm
8ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
1100454

RoHS

Date/Lot Code

Each
1+
€1.180
50+
€0.806
100+
€0.737
250+
€0.705
500+
€0.672
More Pricing...
Min: 1 / Mult: 1
47µF
6.3V
± 20%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
85°C
-
1870008

RoHS

Each
1+
€2.080
10+
€1.130
50+
€0.722
100+
€0.606
200+
€0.521
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
PC Pin
5.1mm
3.5ohm
-
-
Radial Leaded
-
-
12.5mm
MCCB Series
-55°C
125°C
-
126-150 of 2634 items
of 106 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account