Leaded Tantalum Capacitors:

2,631 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2395815

RoHS

Each
1+
€1.720
2+
€1.240
3+
€0.970
5+
€0.884
10+
€0.797
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
PC Pin
5mm
3.2ohm
-
-
Radial Leaded
-
-
9.5mm
MCTA Series
-55°C
125°C
-
1457558

RoHS

Date/Lot Code

Each
1+
€10.730
10+
€8.220
75+
€7.020
150+
€6.750
525+
€6.470
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 10%
Axial Leaded
-
3ohm
-
-
Axial Leaded
4.45mm
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1692387

RoHS

Date/Lot Code

Each
1+
€6.480
10+
€5.150
50+
€4.610
100+
€4.410
200+
€4.020
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 10%
Radial Leaded
5mm
1ohm
-
-
Radial Leaded
-
-
14mm
TAP Series
-55°C
125°C
-
1869998

RoHS

Each
1+
€1.020
50+
€0.309
100+
€0.255
250+
€0.214
500+
€0.184
More Pricing...
Min: 1 / Mult: 1
1.5µF
35V
± 20%
PC Pin
5.1mm
6ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
1869982

RoHS

Each
1+
€0.864
50+
€0.261
100+
€0.214
250+
€0.167
500+
€0.144
More Pricing...
Min: 1 / Mult: 1
6.8µF
10V
± 20%
PC Pin
5.1mm
6ohm
-
-
Radial Leaded
-
-
11mm
MCCB Series
-55°C
125°C
-
1457626

RoHS

Date/Lot Code

Each
1+
€15.200
10+
€12.580
50+
€11.280
100+
€9.700
500+
€9.000
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 10%
Radial Leaded
5.08mm
1ohm
-
-
Radial Leaded
-
-
15.5mm
UltraDip II T35X Series
-55°C
125°C
-
1457570

RoHS

Each
1+
€2.740
10+
€2.030
50+
€1.700
100+
€1.590
500+
€1.400
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 10%
Radial Leaded
2.54mm
8ohm
-
-
Radial Leaded
4.5mm
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
1457620

RoHS

Date/Lot Code

Each
1+
€9.250
10+
€7.020
50+
€6.120
100+
€5.840
500+
€5.830
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 10%
Radial Leaded
5.08mm
1.5ohm
-
-
Radial Leaded
7.6mm
-
11.9mm
UltraDip II T35X Series
-55°C
125°C
-
1187288

RoHS

Date/Lot Code

Each
1+
€5.150
10+
€4.370
50+
€3.640
100+
€3.300
200+
€3.080
More Pricing...
Min: 1 / Mult: 1
15µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
5.1mm
15mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1869989

RoHS

Each
1+
€4.740
10+
€2.530
25+
€1.760
50+
€1.390
100+
€1.210
More Pricing...
Min: 1 / Mult: 1
150µF
16V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
1100495

RoHS

Each
1+
€1.270
50+
€0.820
100+
€0.651
250+
€0.597
500+
€0.543
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 20%
Radial Leaded
5mm
2.5ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
85°C
-
1870012

RoHS

Each
1+
€4.640
10+
€2.490
50+
€1.800
100+
€1.590
200+
€1.340
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
PC Pin
5.1mm
1.6ohm
-
-
Radial Leaded
-
-
16mm
MCCB Series
-55°C
125°C
-
1457555

RoHS

Date/Lot Code

Each
1+
€10.730
10+
€8.220
75+
€6.740
150+
€6.560
525+
€6.380
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 10%
Axial Leaded
-
5ohm
-
-
Axial Leaded
4.45mm
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1100461

RoHS

Date/Lot Code

Each
1+
€1.640
50+
€1.220
100+
€1.180
250+
€1.130
500+
€1.050
More Pricing...
Min: 1 / Mult: 1
68µF
10V
± 20%
Radial Leaded
5mm
1.3ohm
-
-
Radial Leaded
-
-
12mm
TAP Series
-55°C
85°C
-
2112982

RoHS

Date/Lot Code

Each
1+
€0.765
50+
€0.477
100+
€0.461
250+
€0.444
500+
€0.413
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
Radial Leaded
5mm
3.2ohm
-
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
125°C
-
1702730

RoHS

Date/Lot Code

Each
1+
€0.840
50+
€0.524
100+
€0.506
250+
€0.488
500+
€0.453
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 10%
Radial Leaded
2.5mm
3ohm
-
-
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
-
9708472

RoHS

Each
1+
€3.210
10+
€1.350
25+
€1.110
50+
€0.933
100+
€0.803
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 20%
PC Pin
5.08mm
1.2ohm
-
-
Radial Leaded
9mm
-
16mm
MCCB Series
-55°C
125°C
-
1457586

RoHS

Date/Lot Code

Each
1+
€4.030
10+
€2.920
50+
€2.450
100+
€2.310
500+
€2.070
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 10%
Radial Leaded
2.54mm
3ohm
-
-
Radial Leaded
-
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
1457623

RoHS

Date/Lot Code

Each
1+
€9.740
10+
€7.420
50+
€6.480
100+
€6.470
500+
€6.010
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 10%
Radial Leaded
5.08mm
1.3ohm
-
-
Radial Leaded
8.4mm
-
14mm
UltraDip II T35X Series
-55°C
125°C
-
1457604

RoHS

Date/Lot Code

Each
1+
€2.460
10+
€2.090
50+
€1.810
100+
€1.680
500+
€1.460
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Radial Leaded
5.08mm
8ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
1457622

RoHS

Date/Lot Code

Each
1+
€5.360
10+
€4.670
50+
€4.040
100+
€3.750
500+
€3.350
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 10%
Radial Leaded
5.08mm
1.7ohm
-
-
Radial Leaded
7.6mm
-
11.9mm
UltraDip II T35X Series
-55°C
125°C
-
1457624

RoHS

Date/Lot Code

Each
1+
€16.110
10+
€13.200
50+
€11.790
100+
€11.780
300+
€11.540
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
Radial Leaded
5.08mm
1.6ohm
-
-
Radial Leaded
-
-
15.5mm
UltraDip II T35X Series
-55°C
125°C
-
9708200

RoHS

Each
1+
€0.788
50+
€0.238
100+
€0.202
250+
€0.165
500+
€0.142
More Pricing...
Min: 1 / Mult: 1
10µF
6.3V
± 20%
Radial Leaded
5.1mm
6ohm
-
-
Radial Leaded
4.5mm
-
11mm
MCCB Series
-55°C
85°C
-
9708456

RoHS

Each
1+
€1.770
10+
€0.967
50+
€0.614
100+
€0.515
200+
€0.443
More Pricing...
Min: 1 / Mult: 1
15µF
25V
± 20%
PC Pin
5.1mm
2ohm
-
-
Radial Leaded
-
-
14mm
MCCB Series
-55°C
125°C
-
1754016

RoHS

Each
1+
€4.110
10+
€2.980
50+
€2.660
100+
€2.070
200+
€1.960
More Pricing...
Min: 1 / Mult: 1
3.3µF
16V
± 10%
Radial Leaded
2.54mm
-
-
-
Radial Leaded
-
4.7mm
7.3mm
790D Series
-55°C
125°C
-
101-125 of 2631 items
of 106 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account