Leaded Tantalum Capacitors:

2,631 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1187299

RoHS

Date/Lot Code

Each
1+
€12.490
10+
€9.670
50+
€7.990
100+
€7.460
200+
€6.920
More Pricing...
Min: 1 / Mult: 1
10µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
7.7mm
20.5mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1753974

RoHS

Date/Lot Code

Each
1+
€1.160
10+
€0.807
50+
€0.683
100+
€0.654
200+
€0.624
More Pricing...
Min: 1 / Mult: 1
10µF
10V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
-
-
7.5mm
489D Series
-55°C
85°C
-
1457618

RoHS

Date/Lot Code

Each
1+
€6.210
10+
€4.420
50+
€4.010
100+
€3.830
500+
€3.180
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
5.08mm
2ohm
-
-
Radial Leaded
-
-
11.4mm
UltraDip II T35X Series
-55°C
125°C
-
1753993

RoHS

Date/Lot Code

Each
1+
€1.230
10+
€0.988
50+
€0.837
100+
€0.765
200+
€0.731
More Pricing...
Min: 1 / Mult: 1
0.22µF
35V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
-
-
11mm
489D Series
-55°C
85°C
-
1457562

RoHS

Date/Lot Code

Each
1+
€14.250
20+
€10.580
60+
€10.570
100+
€10.370
260+
€10.180
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
Axial Leaded
-
1.3ohm
-
-
Axial Leaded
-
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1457568

RoHS

Date/Lot Code

Each
1+
€2.940
10+
€2.020
50+
€1.700
100+
€1.570
500+
€1.400
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 10%
Radial Leaded
2.54mm
36ohm
-
-
Radial Leaded
4.5mm
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
1187285

RoHS

Date/Lot Code

Each
1+
€6.100
50+
€4.310
100+
€3.910
250+
€3.600
500+
€3.380
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 10%
PC Pin
-
-
-
-
Axial Leaded
5.1mm
15mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1463369

RoHS

Date/Lot Code

Each
1+
€3.930
10+
€2.800
50+
€2.350
100+
€2.220
500+
€1.980
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
2.54mm
2.5ohm
-
-
Radial Leaded
-
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
2507297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.667
50+
€0.403
100+
€0.377
250+
€0.351
500+
€0.326
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 10%
Radial Leaded
2.5mm
5ohm
-
-
Radial Leaded
-
-
7.5mm
TAP Series
-55°C
125°C
-
2579016

RoHS

Date/Lot Code

Each
1+
€0.860
50+
€0.537
100+
€0.519
250+
€0.500
500+
€0.464
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
Radial Leaded
2.5mm
3.2ohm
-
-
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
-
2762120

RoHS

Each
1+
€4.170
10+
€2.990
50+
€2.750
250+
€2.370
500+
€2.200
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
2.54mm
2ohm
-
-
Radial Leaded
-
-
9.9mm
UltraDip II T35X Series
-55°C
125°C
-
2852752

RoHS

Date/Lot Code

Each
1+
€2.730
10+
€2.330
50+
€2.030
100+
€1.880
200+
€1.750
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
Radial Leaded
5mm
1.6ohm
-
-
Radial Leaded
-
-
13mm
TAP Series
-55°C
125°C
-
2787364

RoHS

Each
1+
€2.790
10+
€2.050
50+
€2.020
100+
€1.780
500+
€1.590
More Pricing...
Min: 1 / Mult: 1
0.47µF
35V
± 10%
Radial Leaded
2.54mm
13ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
2787362

RoHS

Each
1+
€2.660
10+
€2.220
50+
€1.860
100+
€1.700
500+
€1.540
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 20%
Radial Leaded
2.54mm
17ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
2852758

RoHS

Date/Lot Code

Each
1+
€0.515
50+
€0.322
100+
€0.301
250+
€0.281
500+
€0.271
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 10%
Radial Leaded
2.5mm
6ohm
-
-
Radial Leaded
-
-
7mm
TAP Series
-55°C
125°C
-
3366023

RoHS

Date/Lot Code

Each
1+
€1.900
50+
€1.120
100+
€0.992
250+
€0.935
500+
€0.877
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 10%
Radial Leaded
2.54mm
-
-
-
Radial Leaded
-
-
7.11mm
TANTALEX 199D Series
-55°C
85°C
-
1870010

RoHS

Each
1+
€4.360
10+
€2.330
50+
€1.390
100+
€1.310
200+
€1.230
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
PC Pin
5.1mm
2.5ohm
-
-
Radial Leaded
-
-
14mm
MCCB Series
-55°C
125°C
-
1457557

RoHS

Date/Lot Code

Each
1+
€11.180
10+
€9.070
75+
€7.810
150+
€7.270
525+
€6.980
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 10%
Axial Leaded
-
2.1ohm
-
-
Axial Leaded
4.45mm
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
1457553

RoHS

Date/Lot Code

Each
1+
€10.580
10+
€8.220
75+
€6.740
150+
€6.550
525+
€6.350
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
Axial Leaded
-
2.9ohm
-
-
Axial Leaded
4.45mm
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
9708324

RoHS

Each
1+
€0.887
50+
€0.268
100+
€0.227
250+
€0.186
500+
€0.160
More Pricing...
Min: 1 / Mult: 1
4.7µF
16V
± 20%
PC Pin
5.1mm
5ohm
-
-
Radial Leaded
4.5mm
-
11mm
MCCB Series
-55°C
125°C
-
2347571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.060
10+
€2.150
50+
€1.790
100+
€1.660
200+
€1.560
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
4.57mm
8.76mm
-
TANTALEX 173D Series
-55°C
85°C
-
2395813

RoHS

Date/Lot Code

Each
1+
€0.840
50+
€0.524
100+
€0.506
250+
€0.488
500+
€0.453
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
Radial Leaded
5mm
2.5ohm
-
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
125°C
-
2112977

RoHS

Each
1+
€3.300
2+
€2.580
3+
€2.120
5+
€1.800
10+
€1.380
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.5mm
2ohm
-
-
Radial Leaded
-
-
12.5mm
MCTA Series
-55°C
125°C
-
1838782

RoHS

Date/Lot Code

Each
1+
€2.540
10+
€2.100
50+
€1.830
100+
€1.700
500+
€1.500
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
Radial Leaded
2.54mm
3.2ohm
-
-
Radial Leaded
-
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
1100462

RoHS

Date/Lot Code

Each
1+
€2.570
10+
€2.190
50+
€1.910
100+
€1.780
200+
€1.640
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Radial Leaded
5mm
1ohm
-
-
Radial Leaded
-
-
14mm
TAP Series
-55°C
85°C
-
76-100 of 2631 items
of 106 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account