ex VAT

Supercapacitors:

1,179 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2777864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.100
10+
€2.160
50+
€2.090
100+
€2.010
500+
€1.840
More Pricing...
Total:€3.10
Min: 1 / Mult: 1
47000µF
5.5V
Solder
-20%, +80%
2985556

RoHS

Date/Lot Code

Each
1+
€3.440
10+
€3.000
25+
€2.680
50+
€2.510
100+
€2.330
More Pricing...
Total:€3.44
Min: 1 / Mult: 1
7F
2.7V
PC Pin
-10%, +30%
2708910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.120
10+
€2.280
50+
€2.150
100+
€2.020
500+
€1.930
More Pricing...
Total:€4.12
Min: 1 / Mult: 1
0.1F
3.5V
Solder
-20%, +80%
2777871

RoHS

Each
1+
€2.570
10+
€1.460
50+
€1.350
100+
€1.240
500+
€1.150
More Pricing...
Total:€2.57
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
2708909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€8.910
10+
€6.310
50+
€5.990
150+
€5.670
600+
€5.560
More Pricing...
Total:€8.91
Min: 1 / Mult: 1
1F
5.5V
Solder
-20%, +80%
2856956

RoHS

Date/Lot Code

Each
1+
€6.930
5+
€6.040
10+
€5.620
25+
€5.420
50+
€5.220
More Pricing...
Total:€6.93
Min: 1 / Mult: 1
1F
9V
Radial Leaded
-10%, +30%
2708913

RoHS

Date/Lot Code

Each
1+
€2.690
10+
€1.540
50+
€1.450
100+
€1.360
500+
€1.250
More Pricing...
Total:€2.69
Min: 1 / Mult: 1
47000µF
5.5V
Radial Leaded
-20%, +80%
2708918

RoHS

Date/Lot Code

Each
1+
€3.090
10+
€1.830
50+
€1.750
100+
€1.670
500+
€1.450
More Pricing...
Total:€3.09
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
2777874

RoHS

Each
1+
€2.960
10+
€1.710
50+
€1.660
100+
€1.610
500+
€1.420
More Pricing...
Total:€2.96
Min: 1 / Mult: 1
0.22F
5.5V
Radial Leaded
-20%, +80%
2696630

RoHS

Date/Lot Code

Each
1+
€6.190
5+
€5.980
10+
€5.030
25+
€4.850
50+
€4.670
More Pricing...
Total:€6.19
Min: 1 / Mult: 1
7.5F
5V
Radial Leaded
-10%, +30%
2672965

RoHS

Date/Lot Code

Each
1+
€3.300
10+
€1.980
50+
€1.670
400+
€1.350
800+
€1.290
More Pricing...
Total:€3.30
Min: 1 / Mult: 1
0.33F
5.5V
Radial Leaded
-20%, +80%
2777890

RoHS

Each
1+
€2.140
10+
€1.400
50+
€1.330
100+
€1.250
800+
€1.090
More Pricing...
Total:€2.14
Min: 1 / Mult: 1
47000µF
5.5V
PC Pin
-20%, +80%
2858778

RoHS

Date/Lot Code

Each
1+
€5.770
5+
€4.690
10+
€3.610
25+
€3.490
50+
€3.380
More Pricing...
Total:€5.77
Min: 1 / Mult: 1
50F
2.7V
Radial Leaded
-20%, +50%
2759484

RoHS

Date/Lot Code

Each
1+
€5.560
5+
€4.520
10+
€3.470
25+
€3.360
50+
€3.240
More Pricing...
Total:€5.56
Min: 1 / Mult: 1
50F
2.7V
Radial Leaded
-20%, +50%
2777865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€4.820
10+
€2.980
50+
€2.890
100+
€2.790
500+
€2.280
More Pricing...
Total:€4.82
Min: 1 / Mult: 1
0.22F
5.5V
Solder
-20%, +80%
2362080

RoHS

Each
1+
€2.230
10+
€1.240
50+
€1.200
100+
€1.160
500+
€1.010
More Pricing...
Total:€2.23
Min: 1 / Mult: 1
10000µF
5.5V
Radial Leaded
-20%, +80%
2362063

RoHS

Date/Lot Code

Each
1+
€2.910
10+
€1.690
50+
€1.640
100+
€1.580
800+
€1.290
More Pricing...
Total:€2.91
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
2362075

RoHS

Date/Lot Code

Each
1+
€10.640
10+
€8.390
50+
€7.980
100+
€6.370
500+
€6.160
More Pricing...
Total:€10.64
Min: 1 / Mult: 1
2.2F
5.5V
Radial Leaded
-20%, +80%
2362068

RoHS

Date/Lot Code

Each
1+
€5.490
10+
€3.910
90+
€3.190
180+
€3.100
540+
€3.000
More Pricing...
Total:€5.49
Min: 1 / Mult: 1
0.47F
5.5V
Radial Leaded
-20%, +80%
2455853

RoHS

Each
1+
€25.520
5+
€25.190
10+
€17.280
25+
€16.870
50+
€16.460
More Pricing...
Total:€25.52
Min: 1 / Mult: 1
90F
5.6V
Radial Leaded
-20%, +80%
2522666

RoHS

Each
1+
€12.840
10+
€8.060
50+
€7.830
100+
€7.600
200+
€7.540
More Pricing...
Total:€12.84
Min: 1 / Mult: 1
4F
5.6V
Radial Leaded
-20%, +80%
2362051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.980
500+
€1.590
1000+
€1.490
Total:€198.00
Min: 100 / Mult: 1
0.47F
3.5V
Solder
-20%, +80%
2528003

RoHS

Date/Lot Code

Each
1+
€5.110
5+
€4.130
10+
€3.150
25+
€3.050
50+
€2.940
More Pricing...
Total:€5.11
Min: 1 / Mult: 1
15F
2.7V
Radial Leaded
-20%, +50%
2362049RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.900
500+
€1.510
1000+
€1.430
Total:€190.00
Min: 100 / Mult: 1
0.22F
5.5V
Solder
-20%, +80%
2856955

RoHS

Date/Lot Code

Each
1+
€6.320
5+
€5.510
10+
€5.130
25+
€4.950
50+
€4.760
More Pricing...
Total:€6.32
Min: 1 / Mult: 1
1F
8.1V
Radial Leaded
-10%, +30%
76-100 of 1179 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account