ex VAT

Supercapacitors:

1,179 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2696624

RoHS

Each
1+
€17.220
3+
€16.110
5+
€15.010
10+
€13.940
20+
€12.910
More Pricing...
Total:€17.22
Min: 1 / Mult: 1
400F
2.7V
Radial Leaded
-10%, +30%
2985558

RoHS

Date/Lot Code

Each
1+
€7.350
5+
€6.720
10+
€6.370
25+
€6.010
50+
€5.230
More Pricing...
Total:€7.35
Min: 1 / Mult: 1
15F
2.7V
PC Pin
-10%, +30%
2985561

RoHS

Date/Lot Code

Each
1+
€2.970
10+
€2.740
50+
€2.260
100+
€1.970
200+
€1.830
More Pricing...
Total:€2.97
Min: 1 / Mult: 1
3F
2.7V
PC Pin
-10%, +30%
2930856

RoHS

Date/Lot Code

Each
1+
€4.950
5+
€4.000
10+
€3.050
25+
€2.950
50+
€2.840
More Pricing...
Total:€4.95
Min: 1 / Mult: 1
25F
3V
Radial Leaded
-20%, +50%
2985555

RoHS

Date/Lot Code

Each
1+
€3.330
10+
€2.850
25+
€2.550
50+
€2.390
100+
€2.220
More Pricing...
Total:€3.33
Min: 1 / Mult: 1
5F
2.7V
PC Pin
-10%, +30%
2777862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.620
10+
€2.160
50+
€2.090
100+
€2.010
500+
€1.720
More Pricing...
Total:€3.62
Min: 1 / Mult: 1
0.1F
3.5V
Solder
-20%, +80%
2985557

RoHS

Date/Lot Code

Each
1+
€3.580
10+
€3.070
25+
€2.740
50+
€2.560
100+
€2.380
More Pricing...
Total:€3.58
Min: 1 / Mult: 1
10F
2.7V
PC Pin
-10%, +30%
2856935

RoHS

Date/Lot Code

Each
1+
€6.100
5+
€5.400
10+
€4.950
25+
€4.780
50+
€4.600
More Pricing...
Total:€6.10
Min: 1 / Mult: 1
7.5F
5.4V
Radial Leaded
-10%, +30%
3288131

RoHS

Date/Lot Code

Each
1+
€4.170
10+
€3.100
25+
€2.920
50+
€2.750
100+
€2.570
More Pricing...
Total:€4.17
Min: 1 / Mult: 1
15F
3V
Radial Leaded
-20%, +50%
3289054

RoHS

Date/Lot Code

Each
1+
€2.330
10+
€1.980
50+
€1.850
200+
€1.760
400+
€1.590
More Pricing...
Total:€2.33
Min: 1 / Mult: 1
10F
3V
Radial Leaded
-10%, +30%
3288129

RoHS

Date/Lot Code

Each
1+
€3.050
10+
€2.150
50+
€2.010
100+
€1.860
200+
€1.810
More Pricing...
Total:€3.05
Min: 1 / Mult: 1
10F
3V
Radial Leaded
-20%, +50%
3288140

RoHS

Each
1+
€7.030
5+
€5.600
10+
€4.160
20+
€4.070
40+
€3.970
More Pricing...
Total:€7.03
Min: 1 / Mult: 1
50F
3V
Radial Leaded
-20%, +50%
3288139

RoHS

Date/Lot Code

Each
1+
€5.060
5+
€4.670
10+
€4.280
20+
€3.910
40+
€3.580
More Pricing...
Total:€5.06
Min: 1 / Mult: 1
40F
3V
Radial Leaded
-20%, +50%
2362052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.460
10+
€2.450
50+
€2.040
100+
€1.920
500+
€1.710
More Pricing...
Total:€3.46
Min: 1 / Mult: 1
0.1F
5.5V
Solder
-20%, +80%
2362081

RoHS

Date/Lot Code

Each
1+
€2.380
10+
€1.510
50+
€1.490
100+
€1.430
500+
€1.260
More Pricing...
Total:€2.38
Min: 1 / Mult: 1
47000µF
5.5V
Radial Leaded
-20%, +80%
2362056

RoHS

Date/Lot Code

Each
1+
€7.790
10+
€5.570
90+
€4.640
180+
€4.510
540+
€4.380
More Pricing...
Total:€7.79
Min: 1 / Mult: 1
2.2F
5.5V
Radial Leaded
-20%, +80%
2362067

RoHS

Date/Lot Code

Each
1+
€2.730
10+
€2.230
50+
€1.950
400+
€1.780
800+
€1.740
More Pricing...
Total:€2.73
Min: 1 / Mult: 1
0.22F
5.5V
Radial Leaded
-20%, +80%
2362071

RoHS

Each
1+
€3.510
10+
€2.780
50+
€2.660
400+
€2.530
800+
€2.480
More Pricing...
Total:€3.51
Min: 1 / Mult: 1
0.47F
5.5V
Radial Leaded
-20%, +80%
2362050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.530
10+
€1.440
50+
€1.390
100+
€1.340
500+
€1.180
More Pricing...
Total:€2.53
Min: 1 / Mult: 1
47000µF
5.5V
Solder
-20%, +80%
2362057

RoHS

Each
1+
€2.690
10+
€1.780
50+
€1.730
300+
€1.690
600+
€1.670
More Pricing...
Total:€2.69
Min: 1 / Mult: 1
0.47F
5.5V
Radial Leaded
-20%, +80%
2362048RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.810
500+
€1.550
1000+
€1.320
Total:€181.00
Min: 100 / Mult: 1
0.1F
5.5V
Solder
-20%, +80%
2455847

RoHS

Date/Lot Code

Each
1+
€8.070
10+
€6.380
50+
€6.200
100+
€6.010
200+
€5.830
More Pricing...
Total:€8.07
Min: 1 / Mult: 1
15F
4.2V
Radial Leaded
-20%, +80%
2455844

RoHS

Date/Lot Code

Each
1+
€6.480
10+
€5.290
50+
€5.140
100+
€4.990
200+
€4.570
More Pricing...
Total:€6.48
Min: 1 / Mult: 1
4F
2.8V
SMD
-20%, +80%
2708920

RoHS

Each
1+
€2.810
10+
€1.810
50+
€1.750
100+
€1.690
500+
€1.490
More Pricing...
Total:€2.81
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +80%
2856951

RoHS

Date/Lot Code

Each
1+
€5.730
5+
€4.990
10+
€4.820
25+
€4.650
50+
€4.320
More Pricing...
Total:€5.73
Min: 1 / Mult: 1
0.33F
8.1V
Radial Leaded
-10%, +30%
51-75 of 1179 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account