ex VAT

220pF RF Capacitors:

16 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2134047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€0.194
50+
€0.122
100+
€0.106
250+
€0.0975
500+
€0.0856
More Pricing...
Min: 1 / Mult: 1
220pF
50VDC
50V
0603 [1608 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
1885454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.338
100+
€0.235
500+
€0.221
1000+
€0.215
2000+
€0.209
More Pricing...
Min: 10 / Mult: 10
220pF
250V
-
-
S Series
± 5%
-
125°C
-
0805 [2012 Metric]
-
-
-
-
2420155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.170
50+
€0.886
250+
€0.693
500+
€0.599
1000+
€0.541
More Pricing...
Min: 5 / Mult: 5
220pF
630V
-
-
VJ HIFREQ Series
± 5%
-
125°C
-
1111 [2828 Metric]
-
-
-
-
1885454RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.235
500+
€0.221
1000+
€0.215
2000+
€0.209
4000+
€0.204
Min: 100 / Mult: 10
220pF
250V
-
-
S Series
± 5%
-
125°C
-
0805 [2012 Metric]
-
-
-
-
1885462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.060
50+
€0.896
250+
€0.768
500+
€0.733
1000+
€0.702
More Pricing...
Min: 5 / Mult: 5
220pF
200V
-
-
E Series
± 10%
-
125°C
-
1111 [2828 Metric]
-
-
-
-
2134047RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0856
1000+
€0.0764
Min: 500 / Mult: 1
220pF
50VDC
50V
0603 [1608 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
1885462RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.896
250+
€0.768
500+
€0.733
1000+
€0.702
2000+
€0.688
Min: 100 / Mult: 5
220pF
200V
-
-
E Series
± 10%
-
125°C
-
1111 [2828 Metric]
-
-
-
-
2420155RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.886
250+
€0.693
500+
€0.599
1000+
€0.541
2500+
€0.492
Min: 100 / Mult: 5
220pF
630V
-
-
VJ HIFREQ Series
± 5%
-
125°C
-
1111 [2828 Metric]
-
-
-
-
2361770

RoHS

Each
Packaging Options
1+
€3.060
5+
€2.550
10+
€2.030
20+
€1.910
Min: 1 / Mult: 1
220pF
500V
-
-
MC Series
± 5%
-
125°C
-
1812 [4532 Metric]
-
-
-
AEC-Q200
2361770RL

RoHS

Each
Packaging Options
20+
€1.910
Min: 100 / Mult: 1
220pF
500V
-
-
MC Series
± 5%
-
125°C
-
1812 [4532 Metric]
-
-
-
AEC-Q200
3500910

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
€0.554
Min: 5000 / Mult: 5000
220pF
630V
-
-
VJ HIFREQ Series
± 5%
-
125°C
-
1111 [2828 Metric]
-
-
-
-
4229844

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
€4.090
Min: 500 / Mult: 500
220pF
200V
-
-
Porcelain Superchip 100B Series
± 5%
-
125°C
-
1111 [2828 Metric]
-
-
-
-
3388944

RoHS

Each
100+
€4.280
Min: 100 / Mult: 100
220pF
1kV
-
-
0
5%
-
125°C
-
2220 [5650 Metric]
-
-
-
-
3785534

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
€0.113
Min: 4000 / Mult: 4000
220pF
-
-
-
GQM Series
± 5%
-
125°C
-
-
-
-
-55°C
-
4754361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.700
25+
€1.610
50+
€1.460
100+
€1.320
250+
€1.190
More Pricing...
Min: 1 / Mult: 1
220pF
250V
-
-
600F Series
± 5%
-
125°C
-
0805 [2012 Metric]
-
-
-
-
4754370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.950
10+
€2.820
25+
€2.600
50+
€2.350
100+
€2.100
More Pricing...
Min: 1 / Mult: 1
220pF
200V
-
-
800B Series
± 5%
-
125°C
-
1111 [2828 Metric]
-
-
-
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account