0
0 Items€0.00
ex VAT
ex VAT

RF Capacitors:

11,979 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Kit Contents
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2134049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.201
50+
€0.127
100+
€0.101
250+
€0.0929
500+
€0.0833
More Pricing...
Min: 1 / Mult: 1
300pF
-
50VDC
50V
0603 [1608 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
-
2310383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0723
100+
€0.046
500+
€0.0266
2500+
€0.0153
5000+
€0.013
Min: 10 / Mult: 10
2.7pF
-
50VDC
-
-
MCRF Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
7568010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0772
100+
€0.0391
500+
€0.0362
2500+
€0.0219
5000+
€0.0198
More Pricing...
Min: 10 / Mult: 10
1.5pF
-
50VDC
-
-
U Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
3890023

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.0074
Min: 15000 / Mult: 15000
10pF
-
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3890042

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0167
Min: 10000 / Mult: 10000
33pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3772407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0552
2500+
€0.0368
5000+
€0.0351
10000+
€0.0333
Min: 500 / Mult: 10
1pF
-
-
50V
0402 [1005 Metric]
AQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
AEC-Q200
-
2310344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.111
100+
€0.0574
500+
€0.0408
2500+
€0.0234
7500+
€0.0198
More Pricing...
Min: 10 / Mult: 10
22pF
-
10V
-
-
MCRF Series
± 5%
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2134058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€0.530
50+
€0.325
100+
€0.286
250+
€0.256
500+
€0.224
More Pricing...
Min: 1 / Mult: 1
1000pF
-
50VDC
50V
-
VJ HIFREQ Series
± 10%
-
125°C
2.01mm
0805 [2012 Metric]
1.25mm
-
-55°C
-
-
2995802

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
€0.074
Min: 4000 / Mult: 4000
36pF
-
-
250V
0603 [1608 Metric]
GQM Series
± 5%
C0G / NP0
125°C
1.6mm
-
0.85mm
Wraparound
-55°C
-
-
3890024

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0309
Min: 10000 / Mult: 10000
1.1pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0832
100+
€0.0524
500+
€0.0467
2500+
€0.0307
5000+
€0.0301
Min: 10 / Mult: 10
10pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0753
100+
€0.0536
500+
€0.0459
2500+
€0.0347
5000+
€0.0326
Min: 10 / Mult: 10
1.1pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0457
100+
€0.0276
500+
€0.0248
2500+
€0.014
5000+
€0.0137
Min: 10 / Mult: 10
1.8pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0514
100+
€0.0314
500+
€0.0248
2500+
€0.0149
5000+
€0.0146
Min: 10 / Mult: 10
0.2pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3890019

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.0304
Min: 15000 / Mult: 15000
0.8pF
-
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3890029

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0236
Min: 10000 / Mult: 10000
0.6pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0274
100+
€0.0187
500+
€0.0165
2500+
€0.0142
7500+
€0.012
Min: 10 / Mult: 10
0.2pF
-
-
50V
0201 [0603 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3890022

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
€0.0109
Min: 15000 / Mult: 15000
0.2pF
-
-
50V
0201 [0603 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3924266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.0735
100+
€0.0562
500+
€0.0507
2500+
€0.036
7500+
€0.0304
Min: 10 / Mult: 10
0.8pF
-
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3890025

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0187
Min: 10000 / Mult: 10000
1.5pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3890032

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0102
Min: 10000 / Mult: 10000
1.8pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3890039

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€0.0246
Min: 10000 / Mult: 10000
10pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
7568010RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
€0.0362
2500+
€0.0219
5000+
€0.0198
10000+
€0.0176
Min: 500 / Mult: 10
1.5pF
-
50VDC
-
-
U Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.339
100+
€0.282
500+
€0.186
1000+
€0.152
2000+
€0.136
Min: 10 / Mult: 10
2.1pF
-
250V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2938604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€0.539
50+
€0.482
100+
€0.425
500+
€0.341
1000+
€0.312
More Pricing...
Min: 10 / Mult: 10
5.6pF
-
250V
-
-
HiQ-CBR Series
± 0.25pF
-
125°C
-
0805 [2012 Metric]
-
-
-
-
-
1-25 of 11979 items
of 480 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account