ex VAT

33µF Tantalum Polymer Capacitors:

334 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2452865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.665
50+
€0.604
100+
€0.534
Min: 10 / Mult: 10
33µF
± 20%
10V
B
0.08ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.26A
-55°C
125°C
T591 KO-CAP Series
-
2992470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€10.230
10+
€7.910
50+
€6.550
100+
€6.300
200+
€6.040
Min: 1 / Mult: 1
33µF
± 20%
35V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.6A
-55°C
125°C
TCM Series
-
2992470RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€7.910
50+
€6.550
100+
€6.300
200+
€6.040
Min: 10 / Mult: 1
33µF
± 20%
35V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.6A
-55°C
125°C
TCM Series
-
2992469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€9.440
10+
€7.300
50+
€6.040
100+
€5.810
200+
€5.570
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
25V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.6A
-55°C
125°C
TCM Series
-
2442656RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.457
500+
€0.400
1000+
€0.378
Min: 100 / Mult: 5
33µF
± 20%
10V
B
0.08ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
125°C
T525 KO-CAP Series
-
2479907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.542
50+
€0.517
100+
€0.492
Min: 10 / Mult: 10
33µF
± 20%
10V
T
0.08ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.1A
-55°C
105°C
T520 KO-CAP Series
-
2442656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.512
50+
€0.485
100+
€0.457
500+
€0.400
1000+
€0.378
Min: 10 / Mult: 10
33µF
± 20%
10V
B
0.08ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
125°C
T525 KO-CAP Series
-
2452865RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.534
Min: 100 / Mult: 10
33µF
± 20%
10V
B
0.08ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.26A
-55°C
125°C
T591 KO-CAP Series
-
2992469RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
€7.300
50+
€6.040
100+
€5.810
200+
€5.570
400+
€5.140
Min: 10 / Mult: 1
33µF
± 20%
25V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.6A
-55°C
125°C
TCM Series
-
4155049RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€0.764
200+
€0.749
Min: 100 / Mult: 1
33µF
± 20%
16V
D
0.07ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
1.79A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
4155049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.610
10+
€1.110
50+
€0.937
100+
€0.764
200+
€0.749
Min: 1 / Mult: 1
33µF
± 20%
16V
D
0.07ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
1.79A
-55°C
125°C
vPolyTan T51 Series
AEC-Q200
2759401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.540
50+
€0.866
250+
€0.755
500+
€0.694
1000+
€0.646
More Pricing...
Min: 5 / Mult: 5
33µF
± 20%
16V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
105°C
POSCAP TQC Series
-
1108330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.517
50+
€0.495
100+
€0.473
500+
€0.398
1000+
€0.374
Min: 10 / Mult: 10
33µF
± 20%
6.3V
A
0.07ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2479919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.270
10+
€3.830
50+
€3.280
100+
€3.270
Min: 1 / Mult: 1
33µF
± 20%
50V
X
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
1.815A
-55°C
125°C
T521 KO-CAP Series
-
2390064

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€13.750
10+
€10.430
50+
€10.320
100+
€8.360
500+
€7.900
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
50V
X
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.485A
-55°C
105°C
T543 KO-CAP Series
-
1973088

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€3.550
10+
€2.240
50+
€2.140
100+
€2.030
Min: 1 / Mult: 1
33µF
± 20%
35V
D
0.065ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.9A
-55°C
125°C
T521 KO-CAP Series
-
2455907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.712
50+
€0.433
250+
€0.378
500+
€0.351
1000+
€0.325
More Pricing...
Min: 5 / Mult: 5
33µF
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
760mA
-55°C
105°C
vPolyTan T55 Series
-
3874691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€0.425
50+
€0.354
250+
€0.297
500+
€0.284
1000+
€0.271
More Pricing...
Min: 5 / Mult: 5
33µF
± 20%
6.3V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
105°C
TCJ Series
-
3874691RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€0.354
250+
€0.297
500+
€0.284
1000+
€0.271
2000+
€0.266
Min: 100 / Mult: 5
33µF
± 20%
6.3V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
105°C
TCJ Series
-
1358530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€0.564
50+
€0.541
100+
€0.517
500+
€0.437
1000+
€0.412
Min: 10 / Mult: 10
33µF
± 20%
10V
B
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.9A
-55°C
105°C
T520 KO-CAP Series
-
2535233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€2.520
10+
€2.000
50+
€1.690
100+
€1.500
500+
€1.060
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
25V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.4A
-55°C
105°C
T521 KO-CAP Series
-
2992464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€1.990
50+
€1.240
100+
€1.170
250+
€1.090
500+
€0.959
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
35V
Y
0.1ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
1.4A
-55°C
105°C
TCJ Series
-
2671863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€5.170
10+
€3.230
50+
€3.200
100+
€3.030
500+
€2.730
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
50V
X
0.5ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.2A
-55°C
125°C
T521 KO-CAP Series
-
3266934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
€1.180
50+
€0.838
250+
€0.725
500+
€0.618
1000+
€0.606
Min: 5 / Mult: 5
33µF
± 20%
16V
B2
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
125°C
POSCAP TDC Series
-
3874695RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€1.900
200+
€1.760
500+
€1.640
Min: 100 / Mult: 1
33µF
± 20%
35V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
1.8A
-55°C
105°C
TCJ Series
-
1-25 of 334 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account